• Triacs

BTA25H-35MA - Littelfuse - Triacs

1 Results
1 Results
Filtered By:Circuit ProtectionThyristors
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
On-State RMS Current - It RMS
Non Repetitive On-State Current
Rated Repetitive Off-State Voltage VDRM
Off-State Leakage Current @ VDRM IDRM
On-State Voltage
Holding Current Ih Max
Gate Trigger Voltage - Vgt
Gate Trigger Current - Igt
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Style
Package / Case
Qualification
Packaging
Datasheet
Mfr: BTA25H-600CW3G
TTI: BTA25H-600CW3G
Littelfuse
Availability:

0In Stock

Triacs ISO TO220 25A 35mA TRIAC

0In Stock

Please adjust quantity to Min / Mult value
BTA25H-35MA
25 A
250 A
600 V
5 uA
1.55 V
50 mA
1.3 V
35 mA
- 40 C
+ 150 C
Through Hole
TO-220-3
Tube