• Triacs

2N6073B - Littelfuse - Triacs

1 Results
1 Results
Filtered By:Circuit ProtectionThyristors
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
On-State RMS Current - It RMS
Non Repetitive On-State Current
Rated Repetitive Off-State Voltage VDRM
Off-State Leakage Current @ VDRM IDRM
On-State Voltage
Holding Current Ih Max
Gate Trigger Voltage - Vgt
Gate Trigger Current - Igt
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Style
Package / Case
Qualification
Packaging
Datasheet
Mfr: 2N6073BG
TTI: 2N6073BG
Littelfuse
Availability:

0In Stock

Triacs Sensitive Gate

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
2N6073B
30 A
400 V
10 uA
2 V
15 mA
2.5 V
5 mA
- 40 C
+ 110 C
Through Hole
TO-225-3
Box