• Triacs

Littelfuse - Triacs

1,630 Results
1,630 Results
Filtered By:Circuit ProtectionThyristors
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
On-State RMS Current - It RMS
Non Repetitive On-State Current
Rated Repetitive Off-State Voltage VDRM
Off-State Leakage Current @ VDRM IDRM
On-State Voltage
Holding Current Ih Max
Gate Trigger Voltage - Vgt
Gate Trigger Current - Igt
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Style
Package / Case
Qualification
Packaging
Datasheet
Mfr: BTB12-600TW3G
TTI: BTB12-600TW3G
Littelfuse
Availability:

0In Stock

Triacs 12A 5mA 600V IGT 3 QUAD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
BTB12-5MA
12 A
126 A
600 V
5 uA
1.55 V
10 mA
1.3 V
1.2 mA
- 40 C
+ 110 C
Through Hole
TO-220-3
Tube
Datasheet
Mfr: BTA16-600CW3G
TTI: BTA16-600CW3G
Littelfuse
Availability:

0In Stock

Triacs 16A 35mA 600V IGT 3 QUAD INTERNL ISLTD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
BTA16-35MA
170 A
600 V
5 uA
1.55 V
50 mA
1.7 V
35 mA
- 40 C
+ 125 C
Through Hole
TO-220-3
Tube
Datasheet
Mfr: BTA12-800CW3G
TTI: BTA12-800CW3G
Littelfuse
Availability:

0In Stock

Triacs 12A 35mA 800V IGT 3 QUAD INTERNL ISLTD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
BTA12-35MA
105 A
800 V
5 uA
1.55 V
45 mA
1.7 V
35 mA
- 40 C
+ 125 C
Through Hole
TO-220-3
Tube
Datasheet
Mfr: BTA08-800BW3G
TTI: BTA08-800BW3G
Littelfuse
Availability:

0In Stock

Triacs 8A 50mA 800V IGT 3 QUAD INTERNL ISLTD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
BTA08-50MA
90 A
800 V
5 uA
1.55 V
60 mA
1.7 V
50 mA
- 40 C
+ 125 C
Through Hole
TO-220-3
Tube
Datasheet
Mfr: QJ8016NH4RP
TTI: QJ8016NH4RP
Littelfuse
Availability:

0In Stock

Triacs TRIAC 16A 800V TO263

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QJxx16xHx
16 A
200 A
800 V
5 uA
1.6 V
50 mA
1.3 V
35 mA
- 40 C
+ 150 C
SMD/SMT
TO-263AB-3
Reel
Datasheet
Mfr: QV8012LH4TP
TTI: QV8012LH4TP
Littelfuse
Availability:

0In Stock

Triacs TRIAC 12A 800V TO220 ISO

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
12 A
200 A
800 V
4 mA
1.6 V
50 mA
1.2 V
35 mA
- 40 C
+ 150 C
Through Hole
TO-220-3
Tube
Datasheet
Mfr: QV8012LH5TP
TTI: QV8012LH5TP
Littelfuse
Availability:

0In Stock

Triacs TRIAC 12A 800V TO220 ISO

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
12 A
200 A
800 V
4 mA
1.6 V
60 mA
1.2 V
50 mA
- 40 C
+ 150 C
Through Hole
TO-220-3
Tube
Datasheet
Mfr: QV8012RH4TP
TTI: QV8012RH4TP
Littelfuse
Availability:

0In Stock

Triacs TRIAC 12A 800V TO220

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
12 A
200 A
800 V
4 mA
1.6 V
50 mA
1.2 V
35 mA
- 40 C
+ 150 C
Through Hole
TO-220-3
Tube
Datasheet
Mfr: QJ8035LH5TP
TTI: QJ8035LH5TP
Littelfuse
Availability:

0In Stock

Triacs 35 Amp Standard High Temperature Alternistor TRIAC-TO220 Iso

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx35xH
35 A
290 A, 350 A
800 V
5 uA
1.55 V
75 mA
1.3 V
50 mA
- 40 C
+ 150 C
Through Hole
TO-220AB-3
Tube
Datasheet
Mfr: QJ6006R5TP
TTI: QJ6006R5TP
Littelfuse
Availability:

0In Stock

Triacs 6 Amp High Temperature Standard TRIAC-TO220AB

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx06xH
6 A
100 A, 120 A
600 V
10 uA
1.4 V
50 mA
1.3 V
50 mA
- 40 C
+ 150 C
Through Hole
TO-220AB-3
Tube
Datasheet
Mfr: QJ6010NH5TP
TTI: QJ6010NH5TP
Littelfuse
Availability:

0In Stock

Triacs 10 Amp High Temperature Alternistor TRIAC-TO263

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx10xH
10 A
110 A, 120 A
600 V
10 uA
1.6 V
50 mA
1.3 V
50 mA
- 40 C
+ 125 C
SMD/SMT
TO-263AB-2
Tube
Datasheet
Mfr: QJ8030NH5TP
TTI: QJ8030NH5TP
Littelfuse
Availability:

0In Stock

Triacs 30 Amp Standard High Temperature Alternistor TRIAC-TO263

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx30xH
30 A
290 A, 350 A
800 V
5 uA
1.5 V
75 mA
1.3 V
50 mA
- 40 C
+ 150 C
SMD/SMT
TO-263-2
Tube
Datasheet
Mfr: QV8012DH3TP
TTI: QV8012DH3TP
Littelfuse
Availability:

0In Stock

Triacs TO-252-3 600 V - 40 C+ 150 C

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
12 A
125 A
600 V
5 uA
1.6 V
30 mA
1.3 V
2 A
- 40 C
+ 150 C
TO-252-3
Tube
Datasheet
Mfr: Q6008LH5TP
TTI: Q6008LH5TP
Littelfuse
Availability:

0In Stock

Triacs 8 Amp Alternistor TRIAC-TO220 Iso

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx06xH
8 A
83 A, 100 A
600 V
10 uA
1.6 V
50 mA
1.3 V
50 mA
- 40 C
+ 125 C
Through Hole
TO-220AB-3
Reel
Datasheet
Mfr: L6004L3TP
TTI: L6004L3TP
Littelfuse
Availability:

0In Stock

Triacs 600V 4A Sensing 3-3-3-3mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Lxx04xx
4 A
33 A, 40 A
600 V
5 uA
1.6 V
5 mA
2 V
3 mA
- 40 C
+ 110 C
Through Hole
TO-220-2
Tube
Datasheet
Mfr: Q4006NH4RP
TTI: Q4006NH4RP
Littelfuse
Availability:

0In Stock

Triacs 400V 6A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx06xxH
6 A
80 A, 85 A
400 V
10 uA
1.6 V
35 mA
1.3 V
35 mA
- 40 C
+ 125 C
SMD/SMT
SMTO-263-2
Reel
Datasheet
Mfr: L6004V5TP
TTI: L6004V5TP
Littelfuse
Availability:

0In Stock

Triacs 600V 4A Sensing 5-5-5-5mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Lxx04xx
4 A
33 A, 40 A
600 V
5 uA
1.6 V
10 mA
2 V
5 mA
- 40 C
+ 110 C
Through Hole
TO-251-3
Tube
Datasheet
Mfr: L4006V8TP
TTI: L4006V8TP
Littelfuse
Availability:

0In Stock

Triacs 400V 6A Sensing 10-10-10-20mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Lxx06xx
6 A
50 A, 60 A
400 V
20 uA
1.6 V
20 mA
2 V
10 mA, 20 mA
- 40 C
+ 110 C
Through Hole
TO-251-3
Tube
Datasheet
Mfr: Q4004V3TP
TTI: Q4004V3TP
Littelfuse
Availability:

0In Stock

Triacs 400V 4A 10-10-10mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx04xx
4 A
46 A, 55 A
400 V
10 uA
1.6 V
20 mA
2 V
10 mA, 25 mA
- 40 C
+ 125 C
Through Hole
TO-251-3
Tube
Datasheet
Mfr: L6004D8RP
TTI: L6004D8RP
Littelfuse
Availability:

0In Stock

Triacs 600V 4A Sensing 10-10-10-20mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Lxx04xx
4 A
33 A, 40 A
600 V
5 uA
1.6 V
15 mA
2 V
10 mA, 20 mA
- 40 C
+ 110 C
SMD/SMT
TO-252-3
Reel
Datasheet
Mfr: L4X3RP
TTI: L4X3RP
Littelfuse
Availability:

0In Stock

Triacs 400V .8A Sensing 3-3-3-3mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
L-X
800 mA
8.3 A, 10 A
400 V
2 uA
1.6 V
5 mA
2 V
3 mA
- 40 C
+ 110 C
SMD/SMT
DO-214AB-2
Reel
Datasheet
Mfr: L0109MERP
TTI: L0109MERP
Littelfuse
Availability:

0In Stock

Triacs Sen Triac 1A 600V 10 10 10 10 mA

0In Stock

Please adjust quantity to Min / Mult value
L01
1 A
10 A, 12 A
600 V
5 uA
1.6 V
10 mA
1.3 V
10 mA
- 40 C
+ 125 C
Through Hole
TO-92
Reel
Datasheet
Mfr: LX807DE
TTI: LX807DE
Littelfuse
Availability:

0In Stock

Triacs 0.8A Sensitive Triacs

0In Stock

Please adjust quantity to Min / Mult value
LX8
800 mA
8 A
400 V
5 uA
1.6 V
5 mA
1.3 V
5 mA, 7 mA
- 40 C
+ 110 C
Through Hole
TO-92
Bulk
Datasheet
Mfr: LX807MEAP
TTI: LX807MEAP
Littelfuse
Availability:

0In Stock

Triacs 0.8A Sensitive Triacs

0In Stock

Please adjust quantity to Min / Mult value
LX8
800 mA
8 A
600 V
5 uA
1.6 V
5 mA
1.3 V
5 mA, 7 mA
- 40 C
+ 110 C
Through Hole
TO-92
Ammo Pack
Datasheet
Mfr: L0107DTRP
TTI: L0107DTRP
Littelfuse
Availability:

0In Stock

Triacs 1A Sensitive Triacs brand Thyristors

0In Stock

Please adjust quantity to Min / Mult value
L01
1 A
10 A, 12 A
400 V
5 uA
1.6 V
10 mA
1.3 V
5 mA, 7 mA
- 40 C
+ 125 C
SMD/SMT
SOT-223-4
Reel
  • ...
  • 4
  • 5
  • 6