MCR08X - Littelfuse - SCRs
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,000In Stock | MCR08X | 8 A | 200 V | 10 uA | 800 mA | 1.7 V | 800 mV | 200 uA | - 40 C | + 110 C | SMD/SMT | SOT-223-4 | Reel | |||||
1,000In Stock | MCR08X | 8 A | 600 V | 10 uA | 800 mA | 1.7 V | 800 mV | 200 uA | - 40 C | + 110 C | SMD/SMT | SOT-223 | Reel |