Littelfuse - SCRs
1,208 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Sxx16x | 20 uA | TO-220-2 | Tube | ||||||||||||||
0In Stock | SxX8xSx | 3 uA | 200 uA | SMD/SMT | SOT-89-4 | Reel | ||||||||||||
0In Stock | S6x | 3 uA | SOT-89-4 | Reel | ||||||||||||||
0In Stock | MCR12DSN | 100 A | 800 V | 10 uA | 12 A | 1.9 V | 18 V | 1 V | 200 uA | - 40 C | + 110 C | SMD/SMT | DPAK-2 (TO-252-2) | Reel | ||||
0In Stock | MCR12X | 100 A | 600 V | 10 uA | 12 A | 2.2 V | 1 V | 20 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Reel | |||||
0In Stock | MCR69-2 | 300 A | 100 V | 10 uA | 25 A | 1.8 V | 650 mV | 7 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Reel | |||||
0In Stock | MCR218-4 | 100 A | 200 V | 10 uA | 8 A | 1.8 V | 1.5 V | 25 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Reel | |||||
0In Stock | MCR8N | 80 A | 800 V | 10 uA | 8 A | 1.8 V | 1 V | 15 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Reel | |||||
0In Stock | 2N639X | 100 A | 50 V | 10 uA | 12 A | 1.7 V | 700 mV | 5 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Reel | |||||
0In Stock | 2N640X | 160 A | 800 V | 10 uA | 16 A | 1.7 V | 1.5 V | 30 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Reel | |||||
0In Stock | S6X8ECS2 | 600 V | 500 uA | 800 mA | 5 V | 800 mV | 30 uA | - 40 C | + 125 C | Through Hole | TO-92-3 | Reel | ||||||
0In Stock | SxX8xSx | 600 V | 3 uA | 800 mA | 5 V | 800 mV | 1 uA | - 40 C | + 125 C | SMD/SMT | SOT-89-3 | Reel | ||||||
0In Stock | SxX8xSx | 400 V | 3 uA | 800 mA | 5 V | 800 mV | 1 uA | - 40 C | + 125 C | SMD/SMT | SOT-89-3 | Reel | ||||||
0In Stock | Sx02xS | 400 V | 5 uA | SMD/SMT | SOT-89-3 | Reel | ||||||||||||
0In Stock | SJxx16xx | 600 V | 3 mA | 16 A | 1.5 V | 30 mA | - 40 C | + 150 C | SMD/SMT | D2PAK-2 | Reel | |||||||
0In Stock | S6002xS | TO-92-2 | Reel | |||||||||||||||
0In Stock | Ammo Pack | |||||||||||||||||
0In Stock | Sxx10xSx | 5 uA | TO-220-2 | Tube | ||||||||||||||
0In Stock | Sxx10x | 10 uA | Through Hole | TO-220-2 | Tube | |||||||||||||
0In Stock | Sxx06x | 10 uA | Through Hole | TO-220-2 | Tube | |||||||||||||
0In Stock | Sxx55x | 650 A | 400 V | 10 uA | 55 A | 1.8 V | 1.5 V | 40 mA | - 40 C | + 125 C | Screw Mount | SMTO-218 | Tube | |||||
0In Stock | Sxx25x | 10 uA | TO-220-2 | Tube | ||||||||||||||
0In Stock | Sxx55x | 650 A | 800 V | 20 uA | 55 A | 1.8 V | 1.5 V | 40 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Reel | |||||
0In Stock | Sxx40x | 520 A | 600 V | 10 uA | 40 A | 1.8 V | 1.5 V | 40 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Reel | |||||
0In Stock | MCR12DSM | 100 A | 600 V | 10 uA | 12 A | 1.9 V | 18 V | 1 V | 200 uA | - 40 C | + 110 C | SMD/SMT | DPAK-2 (TO-252-2) | Reel |