Littelfuse - Diacs
36 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Voltage VBO | Breakover Current IBO Max | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | HT | 38 V | 15 uA | - 40 C | + 125 C | Through Hole | DO-35-2 | Bulk | ||||
Not Available Online | ST | 37 V | 15 uA | - 40 C | + 125 C | SMD/SMT | DO-214 | Bulk | ||||
Not Available Online | ST | 34 V | 15 uA | - 40 C | + 125 C | SMD/SMT | DO-214 | Bulk | ||||
Not Available Online | HT | 38 V | 15 uA | - 40 C | + 125 C | Through Hole | DO-35-2 | Reel | ||||
Not Available Online | HT | 36 V | 15 uA | - 40 C | + 125 C | Through Hole | DO-35-2 | Reel | ||||
Not Available Online | HT | 45 V | 15 uA | - 40 C | + 125 C | Through Hole | DO-35-2 | Bulk | ||||
Not Available Online | ST | 34 V | 15 uA | - 40 C | + 125 C | SMD/SMT | DO-214 | Reel | ||||
Not Available Online | ST | 45 V | 15 uA | - 40 C | + 125 C | SMD/SMT | DO-214 | Reel | ||||
Not Available Online | HT | 70 V | 15 uA | - 40 C | + 125 C | Through Hole | DO-35-2 | Reel | ||||
Not Available Online | ST | 36 V | 15 uA | - 40 C | + 125 C | SMD/SMT | DO-214 | Bulk | ||||
Not Available Online | HT | 36 V | 15 uA | - 40 C | + 125 C | Through Hole | DO-35-2 | Bulk |
- 1
- 2