picoSMD - Littelfuse - Resettable Fuses - PPTC
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RF1691-000 TTI: PICOSMDC020S-2 Littelfuse Availability: 4,000In StockResettable Fuses - PPTC 9V 100A 3.2Ohms | 4,000In Stock | picoSMD | PCB Mount | SMD/SMT | 200 mA | 9 VDC | 470 mA | 100 A | 3.2 Ohms | - 40 C | + 85 C | Reel | RF1691-000 | |||||
Mfr: PICOSMDC010S-2 TTI: PICOSMDC010S-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 15V 100mA 11Ohms | 0In Stock | picoSMD | PCB Mount | SMD/SMT | 100 mA | 15 VDC | 300 mA | 100 A | 11 Ohms | - 40 C | + 85 C | Reel | RF1689-000 | |||||
Mfr: PICOSMDC050S-2 TTI: PICOSMDC050S-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V 100A 0.8Ohms | 0In Stock | picoSMD | PCB Mount | SMD/SMT | 500 mA | 6 VDC | 1 A | 100 A | 800 mOhms | - 40 C | + 85 C | Reel | RF1694-000 | |||||
Mfr: PICOSMDC110S-2 TTI: PICOSMDC110S-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 170 mOhms 40 A 6 VDC - 40 C+ 85 C | 0In Stock | picoSMD | PCB Mount | SMD/SMT | 1.1 A | 6 VDC | 2.2 A | 40 A | 170 mOhms | - 40 C | + 85 C | Reel | RF1696-000 | |||||
Mfr: PICOSMDC075S-2 TTI: PICOSMDC075S-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V 750MA-HD 40A SMD | 0In Stock | picoSMD | PCB Mount | SMD/SMT | 750 mA | 6 VDC | 1.5 A | 40 A | 350 mOhms | - 40 C | + 85 C | Reel | RF1695-000 | |||||
Mfr: RF1692-000 TTI: PICOSMDC035S-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V 100A 1.4Ohms | 0In Stock | picoSMD | PCB Mount | SMD/SMT | 350 mA | 6 VDC | 750 mA | 100 A | 1.4 Ohms | - 40 C | + 85 C | Reel | RF1692-000 | |||||
Mfr: PICOSMDC012S-2 TTI: PICOSMDC012S-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 15V 100A 9Ohms | 0In Stock | picoSMD | PCB Mount | SMD/SMT | 120 mA | 15 VDC | 300 mA | 100 A | 9 Ohms | - 40 C | + 85 C | Reel | RF1690-000 | |||||
Mfr: PICOSMD035F-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 6V 750mA 0805 | Not Available Online | picoSMD | PCB Mount | SMD/SMT | RF1139-000 |