RUSBF - Littelfuse - Resettable Fuses - PPTC
22 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RF3384-000 TTI: RUSBF110 Littelfuse Availability: 0In StockResettable Fuses - PPTC Radial Lead 1.1A 16V 40A Imax | 0In Stock | RUSBF | PCB Mount | Radial | 1.1 A | 16 VDC | 2.2 A | 40 A | 140 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | F45901-000 RF3384-000 | ||||
Mfr: RF3380-000 TTI: RUSBF075-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC Radial Lead .75A 6V 40A Imax | 0In Stock | RUSBF | PCB Mount | Radial | 750 mA | 6 VDC | 1.3 A | 40 A | 230 mOhms | - 40 C | + 85 C | 5.9 mm | Reel | E96259-000 RF3380-000 | ||||
0In Stock | RUSBF | PCB Mount | Radial | 1.85 A | 16 VDC | 3.7 A | 40 A | 90 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | A60228-000 RF3212-000 | |||||
Mfr: RUSBF155-AP TTI: RUSBF155-AP Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V 40A 0.60W PolySwitch Reset Dev | 0In Stock | RUSBF | PCB Mount | Radial | 1.55 A | 6 V | 2.65 A | 40 A | 100 mOhms | - 40 C | + 85 C | Reel | RF1445-000 RF3393-000 | |||||
Mfr: RUSBF135-2 TTI: RUSBF135-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC Radial Lead 1.35A 16V 40A Imax | 0In Stock | RUSBF | PCB Mount | Radial | 1.35 A | 16 VDC | 2.7 A | 40 A | 120 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | E13666-000 RF3389-000 | ||||
Mfr: RUSBF135-AP TTI: RUSBF135-AP Littelfuse Availability: 0In StockResettable Fuses - PPTC 16V 40A 0.074Ohms | 0In Stock | RUSBF | PCB Mount | Radial | 1.35 A | 16 V | 2.7 A | 40 A | 74 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | RF2480-000 RF3390-000 | ||||
0In Stock | RUSBF | PCB Mount | Radial | 1.2 A | 6 VDC | 2 A | 40 A | 140 mOhms | - 40 C | + 85 C | 5.9 mm | Bulk | F87144-000 RF3386-000 | |||||
0In Stock | RUSBF | PCB Mount | Radial | 1.55 A | 6 VDC | 2.65 A | 40 A | 100 mOhms | - 40 C | + 85 C | 5.9 mm | Bulk | F11973-000 RF3391-000 | |||||
Mfr: RUSBF075-AP TTI: RUSBF075-AP Littelfuse Availability: 0In StockResettable Fuses - PPTC Polyswitch 1.3A 6V | 0In Stock | RUSBF | PCB Mount | Radial | 750 mA | 6 VDC | 1.3 A | 40 A | 230 mOhms | - 40 C | + 85 C | 5.9 mm | Reel | RF3381-000 | ||||
Mfr: RUSBF120-2 TTI: RUSBF120-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC Radial Lead 1.2A 6V 40A Imax | 0In Stock | RUSBF | PCB Mount | Radial | 1.2 A | 6 VDC | 2 A | 40 A | 140 mOhms | - 40 C | + 85 C | 5.9 mm | Reel | A02666-000 RF3387-000 | ||||
Mfr: RUSBF185-2 TTI: RUSBF185-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC Radial Lead 1.85A 16V 40A Imax | 0In Stock | RUSBF | PCB Mount | Radial | 1.85 A | 16 V | 3.7 A | 40 A | 90 mOhms | - 40 C | + 85 C | Reel | A71321-000 RF3396-000 | |||||
0In Stock | RUSBF | PCB Mount | Radial | 1.6 A | 16 VDC | 3.2 A | 40 A | 110 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | A50208-000 RF3394-000 | |||||
Mfr: RUSBF090-2 TTI: RUSBF090-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC Radial Lead .9A 16V 40A Imax | 0In Stock | RUSBF | PCB Mount | Radial | 900 mA | 16 VDC | 1.8 A | 40 A | 180 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | E51063-000 RF3383-000 | ||||
Mfr: RUSBF110-2 TTI: RUSBF110-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC Radial Lead 1.1A 16V 40A Imax | 0In Stock | RUSBF | PCB Mount | Radial | 1.1 A | 16 VDC | 2.2 A | 40 A | 140 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | D72390-000 RF3385-000 | ||||
Mfr: RUSBF185-AP TTI: RUSBF185-AP Littelfuse Availability: 0In StockResettable Fuses - PPTC Polyswitch 2A 6V | 0In Stock | RUSBF | PCB Mount | Radial | 1.85 A | 16 VDC | 3.7 A | 40 A | 90 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | RF3397-000 | ||||
Mfr: RF3382-000 TTI: RUSBF090 Littelfuse Availability: 0In StockResettable Fuses - PPTC Radial Lead .9A 16V 40A Imax | 0In Stock | RUSBF | PCB Mount | Radial | 900 mA | 16 VDC | 1.8 A | 40 A | 180 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | A95290-000 RF3382-000 | ||||
Mfr: RF3388-000 TTI: RUSBF135 Littelfuse Availability: 0In StockResettable Fuses - PPTC Radial Lead 1.35A 16V 40A Imax | 0In Stock | RUSBF | PCB Mount | Radial | 1.35 A | 16 VDC | 2.7 A | 40 A | 120 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | E96000-000 RF3388-000 | ||||
Mfr: RF3398-000 TTI: RUSBF250 Littelfuse Availability: 0In StockResettable Fuses - PPTC Radial Lead 2.5A 16V 40A Imax | 0In Stock | RUSBF | PCB Mount | Radial | 2.5 A | 16 VDC | 5 A | 40 A | 60 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | C71697-000 RF3398-000 | ||||
Mfr: RUSBF155-2 TTI: RUSBF155-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC Radial Lead 1.55A 6V 40A Imax | 0In Stock | RUSBF | PCB Mount | Radial | 1.55 A | 6 VDC | 2.65 A | 40 A | 100 mOhms | - 40 C | + 85 C | 5.9 mm | Reel | F04073-000 RF3392-000 | ||||
Mfr: RUSBF160-2 TTI: RUSBF160-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC Radial Lead 1.6A 16V 40A Imax | 0In Stock | RUSBF | PCB Mount | Radial | 1.6 A | 16 V | 3.2 A | 40 A | 110 mOhms | - 40 C | + 85 C | Reel | D54804-000 RF3395-000 | |||||
Mfr: RUSBF250-2 TTI: RUSBF250-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC Radial Lead 2.5A 16V 40A Imax | 0In Stock | RUSBF | PCB Mount | Radial | 2.5 A | 16 V | 5 A | 40 A | 60 mOhms | - 40 C | + 85 C | Reel | D97452-000 RF3399-000 | |||||
Mfr: RF3379-000 TTI: RUSBF075 Littelfuse Availability: 0In StockResettable Fuses - PPTC Radial Lead .75A 6V 40A Imax | 0In Stock | RUSBF | PCB Mount | Radial | 750 mA | 6 V | 1.3 A | 40 A | 230 mOhms | - 40 C | + 85 C | 5.9 mm | Bulk | A24386-000 RF3379-000 |