AHS - Littelfuse - Resettable Fuses - PPTC
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AHS300F/24-2 TTI: AHS300F/24-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 24V 3.0A-HD 20A 2-SMD | 0In Stock | AHS | SMD/SMT | SMD/SMT | 3 A | 24 VDC | 6 A | 20 A | 15 mOhms | 3425 (8673 metric) | - 40 C | + 125 C | Reel | RF5062-000 | ||||
0In Stock | AHS | SMD/SMT | SMD/SMT | 1.6 A | 16 VDC | 3.2 A | 70 A | 50 mOhms | 3425 (8673 metric) | - 40 C | + 125 C | AEC-Q100 | Reel | 842894-000 RF1641-000 | ||||
0In Stock | AHS | SMD/SMT | SMD/SMT | 2 A | 16 VDC | 4 A | 70 A | 50 mOhms | 3425 (8673 metric) | - 40 C | + 125 C | AEC-Q100 | Reel | RF0422-000 | ||||
Mfr: AHS120F/33-2 TTI: AHS120F/33-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 33V 1.2A-HD 20A 2-SMD | 0In Stock | AHS | SMD/SMT | SMD/SMT | 1.2 A | 33 VDC | 2.3 A | 20 A | 150 mOhms | 2920 (7450 metric) | - 40 C | + 125 C | Reel | RF5105-000 | ||||
Mfr: RF1640-000 TTI: AHS080-2018-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC .8A 16V HighTemp SMD AEC-Q200 | 0In Stock | AHS | SMD/SMT | SMD/SMT | 800 mA | 16 VDC | 2 A | 70 A | 130 mOhms | 2018 (5050 metric) | - 40 C | + 125 C | AEC-Q100 | Reel | 891110-000 RF1640-000 | |||
0In Stock | AHS | SMD/SMT | SMD/SMT | 2 A | 24 VDC | 6 A | 40 A | 30 mOhms | 3425 (8673 metric) | - 40 C | + 125 C | Reel | RF5238-000 | |||||
0In Stock | AHS | SMD/SMT | SMD/SMT | 800 mA | 33 VDC | 2 A | 70 A | 100 mOhms | 2018 (5050 metric) | - 40 C | + 125 C | AEC-Q200 | Reel | RF5236-000 | ||||
0In Stock | AHS | SMD/SMT | SMD/SMT | 1.6 A | 24 VDC | 4.8 A | 40 A | 35 mOhms | 3425 (8673 metric) | - 40 C | + 125 C | Reel | RF5237-000 | |||||
0In Stock | AHS | SMD/SMT | SMD/SMT | 500 mA | 33 VDC | 1.5 A | 70 A | 200 mOhms | 2018 (5050 metric) | - 40 C | + 125 C | AEC-Q200 | Reel | RF5235-000 | ||||
0In Stock | AHS | SMD/SMT | SMD/SMT | 1.2 A | 16 VDC | 2.3 A | 50 A | 150 mOhms | 2920 (7450 metric) | - 40 C | + 125 C | AEC-Q100 | Reel | RF2573-000 | ||||
0In Stock | AHS | SMD/SMT | SMD/SMT | 3 A | 16 VDC | 6 A | 70 A | 24 mOhms | 3425 (8673 metric) | - 40 C | + 125 C | AEC-Q100 | Reel | RF1644-000 |