2920L - Littelfuse - Resettable Fuses - PPTC
41 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2920L110/60MR TTI: 2920L110/60MR Littelfuse Availability: 4,000In Stock42,000 On Order Expected Resettable Fuses - PPTC 60V 1.1A-HD 20A 1210 | 4,000In Stock42,000 On Order Expected | 2920L | SMD/SMT | SMD/SMT | 1.1 A | 60 VDC | 2.2 A | 20 A | 410 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 2920L075/60MR TTI: 2920L075/60MR Littelfuse Availability: 14,000In StockResettable Fuses - PPTC PTC PLYFUSE SMT 2920 60V .750A | 14,000In Stock | 2920L | SMD/SMT | SMD/SMT | 750 mA | 60 VDC | 1.5 A | 10 A | 950 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 2920L330/24MR TTI: 2920L330/24MR Littelfuse Availability: 5,000In StockResettable Fuses - PPTC 24V 3.3A Poly 2920 PTC | 5,000In Stock | 2920L | SMD/SMT | SMD/SMT | 3.3 A | 24 VDC | 5.5 A | 40 A | 55 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 2920L185DR TTI: 2920L185DR Littelfuse Availability: 31,500In StockResettable Fuses - PPTC 1.85A 33V 2920 | 31,500In Stock | 2920L | SMD/SMT | SMD/SMT | 1.85 A | 33 VDC | 3.7 A | 40 A | 150 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 2920L500/16MR TTI: 2920L500/16MR Littelfuse Availability: 10,000In StockResettable Fuses - PPTC 16V 5.00A Poly 2920 PTC | 10,000In Stock | 2920L | SMD/SMT | SMD/SMT | 5 A | 16 VDC | 10 A | 40 A | 25 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 2920L050DR TTI: 2920L050DR Littelfuse Availability: 6,000In StockResettable Fuses - PPTC 0.50A 60V 2920 | 6,000In Stock | 2920L | SMD/SMT | SMD/SMT | 500 mA | 60 VDC | 1 A | 10 A | 1.4 Ohms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 2920L250DR TTI: 2920L250DR Littelfuse Availability: 16,500In StockResettable Fuses - PPTC 2.50A 15V 2920 | 16,500In Stock | 2920L | SMD/SMT | SMD/SMT | 2.5 A | 15 VDC | 5 A | 40 A | 85 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 2920L185DR TTI: 2920L185DR. Littelfuse Availability: 1,400In StockCut Tape Resettable Fuses - PPTC 1.85A 33V 2920 | 1,400In Stock | 2920L | PCB Mount | SMD/SMT | 1.85 A | 33 V | 3.7 A | 40 A | 150 mOhms | 2920 (7555 metric) | - 40 C | + 85 C | Cut Tape | ||||
Mfr: 2920L300/15DR TTI: 2920L300/15DR. Littelfuse Availability: 1,150In StockCut Tape Resettable Fuses - PPTC PTC 15V 2920 3A | 1,150In Stock | 2920L | PCB Mount | SMD/SMT | 3 A | 15 V | 5 A | 40 A | 48 mOhms | 2920 (7555 metric) | - 40 C | + 85 C | Cut Tape | ||||
Mfr: 2920L150DR TTI: 2920L150DR. Littelfuse Availability: 1,030In StockCut Tape Resettable Fuses - PPTC 1.50A 33V 2920 | 1,030In Stock | 2920L | PCB Mount | SMD/SMT | 1.5 A | 33 V | 3 A | 40 A | 230 mOhms | 2920 (7555 metric) | - 40 C | + 85 C | Cut Tape | ||||
Mfr: 2920L250DR TTI: 2920L250DR. Littelfuse Availability: 1,430In StockCut Tape Resettable Fuses - PPTC 15V 2.5A-HD 40A MAX | 1,430In Stock | 2920L | PCB Mount | SMD/SMT | 2.5 A | 15 V | 5 A | 40 A | 85 mOhms | 2920 (7555 metric) | - 40 C | + 85 C | Cut Tape | ||||
Mfr: 2920L075DR TTI: 2920L075 Littelfuse Availability: 1,500In StockResettable Fuses - PPTC 30V 750MA-HD 40A 1210 | 1,500In Stock | 2920L | PCB Mount | SMD/SMT | 750 mA | 30 V | 1.5 A | 40 A | 1 Ohms | 2920 (7351 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 2920L075/60MR TTI: 2920L075/60MR. Littelfuse Availability: 260In StockCut Tape Resettable Fuses - PPTC 60V 750MA-HD 10A 1206 | 260In Stock | 2920L | PCB Mount | SMD/SMT | 750 mA | 60 V | 1.5 A | 10 A | 950 mOhms | 2920 (7555 metric) | - 40 C | + 85 C | Cut Tape | ||||
Mfr: 2920L200/24DR TTI: 2920L200/24DR Littelfuse Availability: 0In Stock21,000 On Order Expected 24-Mar-27 Resettable Fuses - PPTC 24V 2920 2A POLYFUSE | 0In Stock21,000 On Order Expected 24-Mar-27 | 2920L | SMD/SMT | SMD/SMT | 2 A | 24 VDC | 4 A | 40 A | 125 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 2920L100PR TTI: 2920L100PR Littelfuse Availability: 0In Stock2,000 On Order Expected 24-Dec-26 Resettable Fuses - PPTC 1.10A 33V 2920 | 0In Stock2,000 On Order Expected 24-Dec-26 | 2920L | SMD/SMT | SMD/SMT | 1.1 A | 33 VDC | 2.2 A | 40 A | 410 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 2920L150DR TTI: 2920L150DR Littelfuse Availability: 0In Stock9,000 On Order Expected Resettable Fuses - PPTC 1.50A 33V 2920 | 0In Stock9,000 On Order Expected | 2920L | SMD/SMT | SMD/SMT | 1.5 A | 33 VDC | 3 A | 40 A | 230 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 2920L300/15DR TTI: 2920L300/15DR Littelfuse Availability: 0In StockResettable Fuses - PPTC PTC 15V 2920 3A | 0In Stock | 2920L | SMD/SMT | SMD/SMT | 3 A | 15 VDC | 5 A | 40 A | 48 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||
0In Stock | 2920L | SMD/SMT | SMD/SMT | 750 mA | 30 VDC | 1.5 A | 40 A | 1 Ohms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 2920L400/15MR TTI: 2920L400/15MR Littelfuse Availability: 0In StockResettable Fuses - PPTC 15V 4A Poly 2920 PTC | 0In Stock | 2920L | SMD/SMT | SMD/SMT | 4 A | 15 VDC | 8 A | 40 A | 40 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 2920L330/24MR-A TTI: 2920L330/24MR-A Littelfuse Availability: 0In StockResettable Fuses - PPTC 24V 3.3A-HD 40A SMD | 0In Stock | 2920L | SMD/SMT | SMD/SMT | 3.3 A | 24 VDC | 5.5 A | 40 A | 55 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 2920L300DR TTI: 2920L300DR Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V 2920 3A SURF MOUNT | 0In Stock | 2920L | PCB Mount | SMD/SMT | 3 A | 6 VDC | 5 A | 40 A | 48 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 2920L600/16MR TTI: 2920L600/16MR Littelfuse Availability: 0In StockResettable Fuses - PPTC 16V 6.0A-HD 22A SMD | 0In Stock | 2920L | SMD/SMT | SMD/SMT | 6 A | 16 VDC | 12 A | 40 A | 20 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 2920L110/60MR-A TTI: 2920L110/60MR-A Littelfuse Availability: 0In StockResettable Fuses - PPTC 60V 1.1A-HD 20A MAX | 0In Stock | 2920L | SMD/SMT | SMD/SMT | 1.1 A | 60 VDC | 2.2 A | 20 A | 410 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 2920L260PR TTI: 2920L260PR Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V 2920 2.60A POLYFUSE | 0In Stock | 2920L | SMD/SMT | SMD/SMT | 2.6 A | 6 VDC | 5 A | 40 A | 75 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 2920L700/12MR-A TTI: 2920L700/12MR-A Littelfuse Availability: 0In StockResettable Fuses - PPTC 12V 7.0A-HD 50A MAX | 0In Stock | 2920L | SMD/SMT | SMD/SMT | 7 A | 12 VDC | 14 A | 50 A | 18 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel |
- 1
- 2