Littelfuse - Resettable Fuses - PPTC
3,803 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RF3375-000 TTI: RKEF375 Littelfuse Availability: 750In Stock4,500 On Order Expected 18-Nov-26 Resettable Fuses - PPTC 60V 40A 3.40W Radial-leaded Device | 750In Stock4,500 On Order Expected 18-Nov-26 | RKEF | PCB Mount | Radial | 3.75 A | 60 VDC | 7.5 A | 40 A | 40 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | RF1173-000 RF3375-000 | ||||
5,500In Stock | RGEF | PCB Mount | Radial | 5 A | 16 VDC | 8.5 A | 100 A | 34 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | A50291-000 RF3233-000 | |||||
25,900In Stock | SRP | Strap Mount | SMD/SMT | 3.5 A | 30 VDC | 6.3 A | 100 A | 50 mOhms | - 40 C | + 85 C | Bulk | F81926-000 RF1673-000 | ||||||
Mfr: RF0008-000 TTI: TRF250-120 Littelfuse Availability: 1,000In StockResettable Fuses - PPTC .12A 60VDC 250VRMS | 1,000In Stock | TRF250 | PCB Mount | Radial | 120 mA | 60 VDC | 240 mA | 3 A | 16 Ohms | - 40 C | + 85 C | 5 mm | Bulk | RF0008-000 | ||||
Mfr: F17956-000 TTI: LVR055K Littelfuse Availability: 1,450In StockResettable Fuses - PPTC .55A 240VAC 20/5.5A Imax | 1,450In Stock | LVR | PCB Mount | Radial | 550 mA | 240 VAC/VDC | 1.25 A | 7 A | 1.45 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | F17956-000 | ||||
Mfr: RF0316-000 TTI: SMD075F-2 Littelfuse Availability: 12,000In StockResettable Fuses - PPTC .75A 30V 40A Imax | 12,000In Stock | SMD | SMD/SMT | SMD/SMT | 750 mA | 30 VDC | 1.5 A | 40 A | 1 Ohms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | E60846-000 RF0316-000 | ||||
Mfr: RF3174-000 TTI: LVR075S-240 Littelfuse Availability: 13,500In StockResettable Fuses - PPTC LVR 240V .75A POLYSWITCH RESET | 13,500In Stock | LVR | PCB Mount | Radial | 750 mA | 240 VAC/VDC | 1.5 A | 7.5 A | 839 mOhms | - 40 C | + 85 C | 6.1 mm | Bulk | RF3174-000 | ||||
2,800In Stock | RHEF | PCB Mount | Radial | 15 A | 16 VDC | 28 A | 100 A | 9.2 mOhms | - 40 C | + 125 C | 10.9 mm | Bulk | F34429-000 RF3060-000 | |||||
Mfr: RF1344-000 TTI: NANOSMDC016F-2 Littelfuse Availability: 45,000In StockResettable Fuses - PPTC .16A 48V 10A Imax | 45,000In Stock | nanoSMD | SMD/SMT | SMD/SMT | 160 mA | 48 VDC | 450 mA | 10 A | 5 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | C82021-000 RF1344-000 | ||||
Mfr: 1206L050YR TTI: 1206L050YR Littelfuse Availability: 4,000In StockResettable Fuses - PPTC 1206 PTC 6V 500MA | 4,000In Stock | 1206L | SMD/SMT | SMD/SMT | 500 mA | 6 VDC | 1 A | 100 A | 700 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | 576-1206L050-C 1206L050-C | ||||
Mfr: 1812L020PR TTI: 1812L020PR Littelfuse Availability: 8,000In StockResettable Fuses - PPTC 30V 1812 .200A POLYFUSE | 8,000In Stock | 1812L | PCB Mount | SMD/SMT | 200 mA | 30 V | 400 mA | 100 A | 5 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1812L075PR TTI: 1812L075PR Littelfuse Availability: 14,000In StockResettable Fuses - PPTC 1812 13.2V 0.75A | 14,000In Stock | 1812L | SMD/SMT | SMD/SMT | 750 mA | 13.2 VDC | 1.5 A | 100 A | 450 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
41,100In Stock3,800 On Order Expected 18-Nov-26 | 30R | PCB Mount | Radial | 8 A | 30 VDC | 16 A | 40 A | 20 mOhms | - 40 C | + 85 C | 10.2 mm | Bulk | ||||||
Mfr: RF1245-000 TTI: LVR005NS Littelfuse Availability: 2,400In StockResettable Fuses - PPTC .05A 240VAC 20/1A Imax | 2,400In Stock | LVR | PCB Mount | Radial | 50 mA | 120 VAC/VDC | 120 mA | 20 A | 65 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | RF1245-000 | ||||
400In Stock | RHEF | PCB Mount | Radial | 10 A | 16 VDC | 18.5 A | 100 A | 15 mOhms | - 40 C | + 125 C | 10.9 mm | Bulk | D86144-000 RF3321-000 | |||||
Mfr: RF3122-000 TTI: VTP210GF Littelfuse Availability: 11,500In StockResettable Fuses - PPTC 2.1A 16V 100A Imax | 11,500In Stock | VTP | Strap Mount | SMD/SMT | 2.1 A | 16 VDC | 4.7 A | 100 A | 60 mOhms | - 40 C | + 85 C | Bulk | F56527-000 RF3122-000 | |||||
Mfr: 758968-000 TTI: LVR055S Littelfuse Availability: 350In StockResettable Fuses - PPTC .55A 120 VAC/VDC 20/5.5A Imax | 350In Stock | LVR | PCB Mount | Radial | 550 mA | 120 VAC/VDC | 1.25 A | 20 A | 1.45 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | 758968-000 | ||||
Mfr: RF2638-000 TTI: RXEF090-2 Littelfuse Availability: 12,000In StockResettable Fuses - PPTC Radial Lead .9A 72V 40A Imax | 12,000In Stock | RXEF | PCB Mount | Radial | 900 mA | 72 VDC | 1.8 A | 40 A | 470 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | A83967-000 RF2638-000 | ||||
Mfr: 1812L035/30DR TTI: 1812L035/30DR Littelfuse Availability: 1,500In StockResettable Fuses - PPTC PTC 30V POLY 1812 HALOGEN-FREE .35A | 1,500In Stock | 1812L | SMD/SMT | SMD/SMT | 350 mA | 30 VDC | 750 mA | 40 A | 1.7 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 2920L330/24MR TTI: 2920L330/24MR Littelfuse Availability: 5,000In StockResettable Fuses - PPTC 24V 3.3A Poly 2920 PTC | 5,000In Stock | 2920L | SMD/SMT | SMD/SMT | 3.3 A | 24 VDC | 5.5 A | 40 A | 55 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
1,380In Stock | 60R | PCB Mount | Radial | 2.5 A | 60 VDC | 5 A | 40 A | 130 mOhms | - 40 C | + 85 C | 10.2 mm | Bulk | ||||||
1,100In Stock | 16R | PCB Mount | Radial | 4 A | 16 VDC | 6.8 A | 100 A | 60 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
Mfr: RF3360-000 TTI: AHEF1000 Littelfuse Availability: 175In Stock2,000 On Order Expected 18-Feb-27 Resettable Fuses - PPTC 10A 32V High Temp AEC-Q200 | 175In Stock2,000 On Order Expected 18-Feb-27 | AHEF | PCB Mount | Radial | 10 A | 32 VDC | 20 A | 100 A | 16 mOhms | - 40 C | + 85 C | 10.9 mm | AEC-Q100 | Bulk | RF1041-000 RF3360-000 | |||
Mfr: RF1545-000 TTI: LR4-550F Littelfuse Availability: 900In StockResettable Fuses - PPTC 5.5A 20V 100A Imax | 900In Stock | LR4 | Strap Mount | SMD/SMT | 5.5 A | 20 VDC | 10.5 A | 100 A | 16 mOhms | - 40 C | + 85 C | Bulk | E74816-000 RF1545-000 | |||||
Mfr: RF0319-000 TTI: SMD100F/33-2 Littelfuse Availability: 4,000In StockResettable Fuses - PPTC 1.1A 33V 40A Imax | 4,000In Stock | SMD | SMD/SMT | SMD/SMT | 1.1 A | 33 VDC | 2.2 A | 40 A | 410 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | A45463-000 RF0319-000 |