Littelfuse - Resettable Fuses - PPTC
3,803 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RF2671-000 TTI: RXEF065S Littelfuse Availability: 0In StockResettable Fuses - PPTC Radial Lead .65A 72V 40A Imax | 0In Stock | RXEF | PCB Mount | Radial | 650 mA | 72 VDC | 1.3 A | 40 A | 720 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | RF0382-000 RF2671-000 | ||||
Mfr: RF2632-000 TTI: RXEF075-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC Radial Lead .75A 72V 40A Imax | 0In Stock | RXEF | PCB Mount | Radial | 750 mA | 72 VDC | 1.5 A | 40 A | 600 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | D61539-000 RF2632-000 | ||||
Mfr: RF1835-000 TTI: SMD300F/15-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 15V 40A 0.05Ohms | 0In Stock | SMD | SMD/SMT | SMD/SMT | 3 A | 15 VDC | 6 A | 40 A | 50 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | RF1835-000 | ||||
Mfr: 1206L450SLWR TTI: 1206L450SLWR Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V POLYFUSE 1206 LoRho SL 4.50A | 0In Stock | Low Rho | PCB Mount | SMD/SMT | 4.5 A | 6 VDC | 9 A | 50 A | 14 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | 1812L | PCB Mount | SMD/SMT | 500 mA | 60 VDC | 1 A | 10 A | 1 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||||
0In Stock | RGEF | PCB Mount | Radial | 4 A | 16 VDC | 6.8 A | 100 A | 60 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | E90664-000 RF3230-000 | |||||
0In Stock | RUEF | PCB Mount | Radial | 8 A | 30 VDC | 16 A | 100 A | 20 mOhms | - 40 C | + 85 C | 10.9 mm | Reel | D70998-000 RF2732-000 | |||||
0In Stock | 30R | PCB Mount | Radial | 1.85 A | 30 VDC | 3.7 A | 40 A | 90 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||||
0In Stock | 30R | PCB Mount | Radial | 3 A | 30 VDC | 6 A | 40 A | 80 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
0In Stock | RUEF | PCB Mount | Radial | 2.5 A | 30 VDC | 5 A | 100 A | 70 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | RF0409-000 RF2778-000 | |||||
0In Stock | 600R | PCB Mount | Radial | 150 mA | 60 VDC | 300 mA | 3 A | 17 Ohms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||||
0In Stock | 600R | PCB Mount | Radial | 150 mA | 60 VDC | 300 mA | 3 A | 17 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
Mfr: RF1471-000 TTI: MINISMDC150F/16-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 16V 100A 0.11Ohms | 0In Stock | miniSMD | SMD/SMT | SMD/SMT | 1.5 A | 16 VDC | 2.8 A | 100 A | 110 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | RF1471-000 | ||||
Mfr: RF2673-000 TTI: RXEF020S-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC Radial Lead .2A 72V 40A Imax | 0In Stock | RXEF | PCB Mount | Radial | 200 mA | 72 VDC | 400 mA | 40 A | 4.4 Ohms | - 40 C | + 85 C | 5.8 mm | Reel | RF0471-000 RF2673-000 | ||||
Mfr: RF0027-000 TTI: TRF250-145U Littelfuse Availability: 0In StockResettable Fuses - PPTC .145A 60VDC MAX 250Vrms MAX | 0In Stock | TRF250 | PCB Mount | Radial | 145 mA | 60 VDC | 290 mA | 3 A | 14 Ohms | - 40 C | + 85 C | 5 mm | Bulk | RF0027-000 | ||||
Mfr: RF2754-000 TTI: RUEF600K-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 6A 30V 40A Imax | 0In Stock | RUEF | PCB Mount | Radial | 6 A | 30 VDC | 12 A | 100 A | 40 mOhms | - 40 C | + 85 C | 10.9 mm | Reel | RF2754-000 | ||||
Mfr: RF2716-000 TTI: RXEF250K Littelfuse Availability: 0In StockResettable Fuses - PPTC Radial Lead 2.5A 72V 40A Imax | 0In Stock | RXEF | PCB Mount | Radial | 2.5 A | 72 VDC | 5 A | 40 A | 130 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | RF2716-000 | ||||
0In Stock | TRF250 | PCB Mount | Radial | 120 mA | 60 VDC | 240 mA | 3 A | 16 Ohms | - 40 C | + 85 C | 5 mm | Bulk | RF0017-000 | |||||
Mfr: RF3533-000 TTI: VLR170F Littelfuse Availability: 0In StockResettable Fuses - PPTC 1.7A 12V 100A Imax | 0In Stock | VLR | Strap Mount | SMD/SMT | 1.7 A | 12 VDC | 4.1 A | 100 A | 64 mOhms | - 40 C | + 70 C | Bulk | D91020-000 RF3533-000 | |||||
Mfr: RF0322-000 TTI: SMD300F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 3A 6V 40A Imax | 0In Stock | SMD | SMD/SMT | SMD/SMT | 3 A | 6 VDC | 6 A | 40 A | 48 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | A62899-000 RF0322-000 | ||||
Mfr: RF0324-000 TTI: SMD100F-2018-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 1.1A 15V 40A Imax | 0In Stock | midSMD | SMD/SMT | SMD/SMT | 1.1 A | 15 VDC | 2.2 A | 40 A | 400 mOhms | 2018 (5045 metric) | - 40 C | + 85 C | Reel | 638380-000 RF0324-000 | ||||
Mfr: RF2669-000 TTI: RXEF050S Littelfuse Availability: 0In StockResettable Fuses - PPTC Radial Lead .5A 72V 40A Imax | 0In Stock | RXEF | PCB Mount | Radial | 500 mA | 72 VDC | 1 A | 40 A | 1.17 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | RF0189-000 RF2669-000 | ||||
Mfr: RF0323-000 TTI: SMD030F-2018-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC .3A 60V 20A Imax | 0In Stock | midSMD | SMD/SMT | SMD/SMT | 300 mA | 60 VDC | 800 mA | 20 A | 2.3 Ohms | 2018 (5045 metric) | - 40 C | + 85 C | Reel | F94061-000 RF0323-000 | ||||
Mfr: F59779-000 TTI: TSV250-130F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC Polyswitch 0.13A | 0In Stock | TSV250 | PCB Mount | SMD/SMT | 130 mA | 60 VDC | 260 mA | 3 A | 12 Ohms | - 40 C | + 85 C | Reel | F59779-000 | |||||
Mfr: RF1539-000 TTI: LR4-260SF Littelfuse Availability: 0In StockResettable Fuses - PPTC 2.6A 15V 100A Imax | 0In Stock | LR4 | Strap Mount | SMD/SMT | 2.6 A | 15 VDC | 5.8 A | 100 A | 42 mOhms | - 40 C | + 85 C | Bulk | D90027-000 RF1539-000 |