Littelfuse - Resettable Fuses - PPTC
3,803 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RXEF250-AP TTI: RXEF250-AP Littelfuse Availability: 0In StockResettable Fuses - PPTC Polyswitch 3.7A | 0In Stock | RXEF | PCB Mount | Radial | 2.5 A | 72 VDC | 5 A | 40 A | 130 mOhms | - 40 C | + 85 C | 10.9 mm | Reel | RF2711-000 | ||||
Mfr: 1206L110SLYR TTI: 1206L110SLYR Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V POLYFUSE 1206 LoRho SL 1.10A | 0In Stock | Low Rho | SMD/SMT | SMD/SMT | 1.1 A | 6 VDC | 2.2 A | 50 A | 100 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MINIASMDC200F/16-2 TTI: MINIASMDC200F/16-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 16V 2.0A-HD 40A SMD | 0In Stock | miniASMD | PCB Mount | SMD/SMT | 1812 (4532 metric) | + 85 C | Reel | RF4161-000 | ||||||||||
Mfr: PICOASMDCH005F-2 TTI: RF4927-000 Littelfuse Availability: 0In StockResettable Fuses - PPTC 16V 50MA-HD 40A SMD | 0In Stock | Reel | ||||||||||||||||
Mfr: NANOASMDCH016F-2 TTI: NANOASMDCH016F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 30V 160MA-HD 20A SMD | 0In Stock | nanoASMDCH | SMD/SMT | SMD/SMT | 160 mA | 30 VDC | 800 mA | 20 A | 700 mOhms | 1206 (3216 metric) | - 40 C | + 125 C | Reel | RF4896-000 | ||||
Mfr: 1210L050/30WR-A TTI: 1210L050/30WR-A Littelfuse Availability: 0In StockResettable Fuses - PPTC 30V 500MA-HD 100A SMD | 0In Stock | PCB Mount | SMD/SMT | Reel | ||||||||||||||
Mfr: 1210L600SLWR TTI: 1210L600SLWR Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V 6.0A-HD 50A SMD | 0In Stock | Low Rho | SMD/SMT | SMD/SMT | 6 A | 6 VDC | 12 A | 50 A | 10 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1812L300/24SLER TTI: 1812L300/24SLER Littelfuse Availability: 0In StockResettable Fuses - PPTC 24V 3.0A-HD 50A SMD | 0In Stock | Low Rho | SMD/SMT | SMD/SMT | 3 A | 24 VDC | 6 A | 50 A | 30 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | AHRL | PCB Mount | Radial | 3.5 A | 16 VDC | 7 A | 50 A | 32 mOhms | - 40 C | + 125 C | 5.8 mm | AEC-Q200 | Bulk | RF4989-000 | ||||
Mfr: E18772-000 TTI: TS250-130F-RA-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC Polyswitch 0.26A Restive Range -2 | 0In Stock | TS250 | PCB Mount | SMD/SMT | 130 mA | 60 VDC | 260 mA | 3 A | 15 Ohms | - 40 C | + 85 C | Reel | E18772-000 | |||||
0In Stock | TRF250 | PCB Mount | Radial | 180 mA | 100 VDC | 650 mA | 10 A | 4 Ohms | - 40 C | + 85 C | 5 mm | Reel | C32417-000 | |||||
Mfr: RF3283-000 TTI: AGRF800-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 8A 16V RAD Leaded AEC-Q200 | 0In Stock | AGRF | PCB Mount | Radial | 8 A | 16 VDC | 15 A | 100 A | 18.1 mOhms | - 40 C | + 85 C | 5.8 mm | AEC-Q100 | Reel | A67809-000 RF3283-000 | |||
Mfr: RF0014-000 TTI: TRF250-120T-B-0.5 Littelfuse Availability: 0In StockResettable Fuses - PPTC 250V .12A-HD 3A MAX | 0In Stock | TRF250 | PCB Mount | Radial | 120 mA | 60 VDC | 240 mA | 3 A | 16 Ohms | - 40 C | + 85 C | 5 mm | Bulk | RF0014-000 | ||||
0In Stock | RHEF | PCB Mount | Radial | 4.5 A | 16 VDC | 7.8 A | 100 A | 54 mOhms | - 40 C | + 125 C | 5.8 mm | Reel | D47454-000 RF3307-000 | |||||
Mfr: RF0141-000 TTI: TRF600-160-1 Littelfuse Availability: 0In StockResettable Fuses - PPTC 600V .16A-HD 3A MAX | 0In Stock | TRF600 | PCB Mount | Radial | 160 mA | 250 V | 320 mA | 3 A | 18 Ohms | - 40 C | + 85 C | 5 mm | Bulk | RF0141-000 | ||||
Mfr: 0805L350SLYR TTI: 0805L350SLYR Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V 3.5A-HD 50A SMD | 0In Stock | Low Rho | SMD/SMT | SMD/SMT | 3.5 A | 6 VDC | 7 A | 50 A | 25 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: F95315-000 TTI: LVR055K-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 265V 20AWG Lead.55A | 0In Stock | LVR | PCB Mount | Radial | 550 mA | 240 VAC/VDC | 1.25 A | 7 A | 1.45 Ohms | - 40 C | + 85 C | 5.8 mm | Reel | F95315-000 | ||||
Mfr: RF3334-000 TTI: AHRF300 Littelfuse Availability: 0In StockResettable Fuses - PPTC 3A 16V High Temp AEC-Q200 | 0In Stock | AHRF | PCB Mount | Radial | 3 A | 16 VDC | 6.5 A | 100 A | 79 mOhms | - 40 C | + 125 C | 5.8 mm | AEC-Q100 | Bulk | RF3334-000 | |||
Mfr: RF3351-000 TTI: AHRF1100 Littelfuse Availability: 0In StockResettable Fuses - PPTC 11A 16V High Temp AEC-Q200 | 0In Stock | AHRF | PCB Mount | Radial | 11 A | 16 VDC | 21.2 A | 100 A | 13 mOhms | - 40 C | + 125 C | 10.9 mm | AEC-Q100 | Bulk | RF0207-000 RF3351-000 | |||
Mfr: NANOASMDC025F-2 TTI: RF4525-000 Littelfuse Availability: 0In StockResettable Fuses - PPTC 16V 250MA-HD 100A SMD | 0In Stock | SMD/SMT | SMD/SMT | 250 mA | 16 VDC | 580 mA | 100 A | 2.1 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | NANOASMDC025F-2 | |||||
Mfr: AHS300F/24-2 TTI: AHS300F/24-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 24V 3.0A-HD 20A 2-SMD | 0In Stock | AHS | SMD/SMT | SMD/SMT | 3 A | 24 VDC | 6 A | 20 A | 15 mOhms | 3425 (8673 metric) | - 40 C | + 125 C | Reel | RF5062-000 | ||||
Mfr: RF3380-000 TTI: RUSBF075-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC Radial Lead .75A 6V 40A Imax | 0In Stock | RUSBF | PCB Mount | Radial | 750 mA | 6 VDC | 1.3 A | 40 A | 230 mOhms | - 40 C | + 85 C | 5.9 mm | Reel | E96259-000 RF3380-000 | ||||
Mfr: MICROASMD005F-2 TTI: MICROASMD005F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC .05A 30V Micro SMD AEC-Q200 | 0In Stock | microASMD | SMD/SMT | SMD/SMT | 50 mA | 30 VDC | 150 mA | 10 A | 50 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | RF2149-000 | |||
Mfr: RF1989-000 TTI: NANOSMDC200F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V 100A 0.072Ohms | 0In Stock | nanoSMD | SMD/SMT | SMD/SMT | 2 A | 6 VDC | 4 A | 100 A | 72 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | RF1989-000 | ||||
Mfr: NANOSMDC025F-2 TTI: NANOSMDC025F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 16V 100A 2.3Ohms | 0In Stock | nanoSMD | PCB Mount | SMD/SMT | 250 mA | 16 VDC | 580 mA | 100 A | 2.3 Ohms | - 40 C | + 85 C | Reel | RF2169-000 |