Littelfuse - Resettable Fuses - PPTC
3,803 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RF3346-000 TTI: AHRF750-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 7.5A 16V High Temp AEC-Q200 | 0In Stock | AHRF | PCB Mount | Radial | 7.5 A | 16 VDC | 14.8 A | 100 A | 22 mOhms | - 40 C | + 125 C | 5.8 mm | AEC-Q100 | Reel | C60385-000 RF3346-000 | |||
Mfr: RF3328-000 TTI: AHRF050 Littelfuse Availability: 0In StockResettable Fuses - PPTC .5A 30V High Temp AEC-Q200 | 0In Stock | AHRF | PCB Mount | Radial | 500 mA | 30 VDC | 1 A | 40 A | 1.1 Ohms | - 40 C | + 125 C | 5.8 mm | AEC-Q100 | Bulk | A77878-000 RF3328-000 | |||
Mfr: MINIASMDC075F-2 TTI: RF4566-000 Littelfuse Availability: 0In StockResettable Fuses - PPTC 13.2V 750MA-HD 100A 1812 | 0In Stock | miniASMD | SMD/SMT | SMD/SMT | 750 mA | 13.2 VDC | 1.5 A | 100 A | 450 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Bulk | |||||
Mfr: RF1634-000 TTI: ASMD100F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC .9A 30V SMD AEC-Q200 | 0In Stock | ASMD | SMD/SMT | SMD/SMT | 900 mA | 30 VDC | 2.16 A | 40 A | 480 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | RF1634-000 | |||
Mfr: RF3354-000 TTI: AHRF1500 Littelfuse Availability: 0In StockResettable Fuses - PPTC 15A 16V High Temp AEC-Q200 | 0In Stock | AHRF | PCB Mount | Radial | 15 A | 16 VDC | 33 A | 100 A | 9.2 mOhms | - 40 C | + 125 C | 10.9 mm | AEC-Q100 | Bulk | C64205-000 RF3354-000 | |||
Mfr: RF0325-000 TTI: SMD150F-2018-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 1.5A 15V 40A Imax | 0In Stock | midSMD | SMD/SMT | SMD/SMT | 1.5 A | 15 VDC | 3 A | 40 A | 180 mOhms | 2018 (5045 metric) | - 40 C | + 85 C | Reel | 253766-000 RF0325-000 | ||||
Mfr: 0805L260SLTHYR TTI: 0805L260SLTHYR Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V POLYFUSE 0805 LoRho SL 2.60A | 0In Stock | Low Rho | SMD/SMT | SMD/SMT | 2.6 A | 6 VDC | 5.2 A | 50 A | 35 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: AHS120F/33-2 TTI: AHS120F/33-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 33V 1.2A-HD 20A 2-SMD | 0In Stock | AHS | SMD/SMT | SMD/SMT | 1.2 A | 33 VDC | 2.3 A | 20 A | 150 mOhms | 2920 (7450 metric) | - 40 C | + 125 C | Reel | RF5105-000 | ||||
0In Stock | RHEF | PCB Mount | Radial | 700 mA | 30 V | 1.4 A | 40 A | 800 mOhms | - 40 C | + 125 C | Reel | D24921-000 RF3298-000 | ||||||
0In Stock | RHEF | PCB Mount | Radial | 10 A | 16 VDC | 18.5 A | 100 A | 15 mOhms | - 40 C | + 125 C | 10.9 mm | Reel | A35428-000 RF3322-000 | |||||
Mfr: RXEF075-AP TTI: RXEF075-AP Littelfuse Availability: 0In StockResettable Fuses - PPTC 72V 750MA 40A RXEF | 0In Stock | RXEF | PCB Mount | Radial | 750 mA | 72 VDC | 1.5 A | 40 A | 600 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | D96917-000 RF2660-000 | ||||
Mfr: RXEF160-AP TTI: RXEF160-AP Littelfuse Availability: 0In StockResettable Fuses - PPTC 72V 1.6A-HD 40A RXEF | 0In Stock | RXEF | PCB Mount | Radial | 1.6 A | 72 VDC | 3.2 A | 40 A | 220 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | E17068-000 RF2695-000 | ||||
Mfr: RUSBF135-AP TTI: RUSBF135-AP Littelfuse Availability: 0In StockResettable Fuses - PPTC 16V 40A 0.074Ohms | 0In Stock | RUSBF | PCB Mount | Radial | 1.35 A | 16 V | 2.7 A | 40 A | 74 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | RF2480-000 RF3390-000 | ||||
0In Stock | LVR | PCB Mount | Radial | 250 mA | 120 VAC/VDC | 560 mA | 20 A | 3.8 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | C47653-000 | |||||
0In Stock | RKEF | PCB Mount | Radial | 900 mA | 60 VDC | 1.8 A | 40 A | 520 mOhms | - 40 C | + 85 C | 5.84 mm | Bulk | RF0854-000 RF3366-000 | |||||
0In Stock | 72R | PCB Mount | Radial | 1.85 A | 72 VDC | 3.7 A | 40 A | 190 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||||
Mfr: 1210L150THWR TTI: 1210L150THWR Littelfuse Availability: 0In StockResettable Fuses - PPTC PTC 6V 1210 1.5A POLYFUSE SMD THIN | 0In Stock | 1210L | SMD/SMT | SMD/SMT | 1.5 A | 6 VDC | 3 A | 100 A | 110 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MICROSMDCH050F-02 TTI: MICROSMDCH050F-02 Littelfuse Availability: 0In StockResettable Fuses - PPTC 6Vdc 10A MINI-SMD | 0In Stock | microSMD | PCB Mount | SMD/SMT | 500 mA | 6 VDC | 1.5 A | 10 A | 900 mOhms | - 40 C | + 85 C | Reel | RF1605-000 | |||||
Mfr: MICROASMD010F-2 TTI: MICROASMD010F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC .1A 30V Micro SMD AEC-Q200 | 0In Stock | microASMD | SMD/SMT | SMD/SMT | 100 mA | 30 VDC | 250 mA | 10 A | 15 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | RF2150-000 | |||
Mfr: MINIASMDC150F/24-2 TTI: MINIASMDC150F/24-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 1.5A 24V Mini SMD AEC-Q200 | 0In Stock | miniASMD | SMD/SMT | SMD/SMT | 1.5 A | 24 VDC | 3 A | 20 A | 120 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | RF2161-000 | |||
Mfr: 1210L260SLYR TTI: 1210L260SLYR Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V POLYFUSE 1210 LoRho SL 2.6A | 0In Stock | Low Rho | SMD/SMT | SMD/SMT | 2.6 A | 6 V | 5 A | 50 A | 20 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: PICOSMDC050S-2 TTI: PICOSMDC050S-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V 100A 0.8Ohms | 0In Stock | picoSMD | PCB Mount | SMD/SMT | 500 mA | 6 VDC | 1 A | 100 A | 800 mOhms | - 40 C | + 85 C | Reel | RF1694-000 | |||||
Mfr: 1210L450SLWR TTI: 1210L450SLWR Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V POLYFUSE 1210 LoRho SL 4.50A | 0In Stock | Low Rho | PCB Mount | SMD/SMT | 4.5 A | 6 VDC | 9 A | 50 A | 14 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 2920L700SLPR TTI: 2920L700SLPR Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V POLYFUSE 2920 LoRho SL 7.0A | 0In Stock | Low Rho | SMD/SMT | SMD/SMT | 7 A | 6 VDC | 14 A | 50 A | 7 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: SMD150F/33-2920-2 TTI: SMD150F/33-2920-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 230 mOhms 40 A 33 VDC - 40 C+ 85 C | 0In Stock | SMD | SMD/SMT | SMD/SMT | 1.5 A | 33 VDC | 3 A | 40 A | 230 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | RF2285-000 |