Littelfuse - Resettable Fuses - PPTC
3,803 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RF1238-000 TTI: SMD185F-2 Littelfuse Availability: 16,500In StockResettable Fuses - PPTC 1.8A 33V 40A Imax | 16,500In Stock | SMD | SMD/SMT | SMD/SMT | 1.85 A | 33 VDC | 3.6 A | 40 A | 165 mOhms | 3425 (8764 metric) | - 40 C | + 85 C | Reel | 748040-000 RF1238-000 | ||||
Mfr: RF1335-000 TTI: MINISMDC020F-2 Littelfuse Availability: 32,000In StockResettable Fuses - PPTC .2A 30V 10A Imax | 32,000In Stock | miniSMD | SMD/SMT | SMD/SMT | 200 mA | 30 VDC | 400 mA | 10 A | 3.3 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | C32508-000 RF1335-000 | ||||
Mfr: RF0314-000 TTI: SMD030F-2 Littelfuse Availability: 46,000In StockResettable Fuses - PPTC .3A 60V 10A Imax | 46,000In Stock | SMD | SMD/SMT | SMD/SMT | 300 mA | 60 VDC | 600 mA | 10 A | 4.8 Ohms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | F74062-000 RF0314-000 | ||||
Mfr: 2920L075/60MR TTI: 2920L075/60MR Littelfuse Availability: 14,000In StockResettable Fuses - PPTC PTC PLYFUSE SMT 2920 60V .750A | 14,000In Stock | 2920L | SMD/SMT | SMD/SMT | 750 mA | 60 VDC | 1.5 A | 10 A | 950 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: RF2629-000 TTI: RUEF090-2 Littelfuse Availability: 3,000In StockResettable Fuses - PPTC .9A 30V 100A Imax | 3,000In Stock | RUEF | PCB Mount | Radial | 900 mA | 30 VDC | 1.8 A | 100 A | 220 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | 339550-000 RF2629-000 | ||||
2,200In Stock | LR4 | Strap Mount | SMD/SMT | 3.8 A | 15 VDC | 8.3 A | 100 A | 26 mOhms | - 40 C | + 85 C | Bulk | A32896-000 RF1536-000 | ||||||
400In Stock | RGEF | PCB Mount | Radial | 14 A | 16 VDC | 23.8 A | 100 A | 6.4 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | C16844-000 RF3059-000 | |||||
Mfr: 1206L075THYR TTI: 1206L075THYR Littelfuse Availability: 4,000In StockResettable Fuses - PPTC PTC 8V 1206 0.75A POLYFUSE SMD THIN | 4,000In Stock | 1206L | PCB Mount | SMD/SMT | 750 mA | 8 VDC | 1.5 A | 100 A | 290 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | 576-1206L075WR 1206L075WR | ||||
Mfr: 250S130VZR TTI: 250S130VZR Littelfuse Availability: 1,200In StockResettable Fuses - PPTC 250/60V 0.13A PTC Vertical | 1,200In Stock | 250S | PCB Mount | SMD/SMT | 130 mA | 60 VDC | 260 mA | 3 A | 13 Ohms | - 40 C | + 85 C | Reel | ||||||
Mfr: 1206L005/60WR TTI: 1206L005/60WR Littelfuse Availability: 21,000In StockResettable Fuses - PPTC 60V 50MA-HD 50A SMD | 21,000In Stock | 1206L | SMD/SMT | SMD/SMT | 50 mA | 60 VDC | 150 mA | 10 A | 20 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: RF1181-000 TTI: MINISMDC075F/24-2 Littelfuse Availability: 3,000In StockResettable Fuses - PPTC 24V 750MA-HD 40A MAX | 3,000In Stock | miniSMD | SMD/SMT | SMD/SMT | 750 mA | 24 VDC | 1.5 A | 40 A | 290 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | C73860-000 RF1181-000 | ||||
900In Stock | 30R | PCB Mount | Radial | 2.5 A | 30 VDC | 5 A | 40 A | 70 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
2,150In Stock | 30R | PCB Mount | Radial | 5 A | 30 VDC | 10 A | 40 A | 50 mOhms | - 40 C | + 85 C | 10.2 mm | Bulk | ||||||
Mfr: RF2622-000 TTI: RXEF010-2 Littelfuse Availability: 3,000In Stock21,000 On Order Expected 17-Feb-27 Resettable Fuses - PPTC Radial Lead .1A 60V 40A Imax | 3,000In Stock21,000 On Order Expected 17-Feb-27 | RXEF | PCB Mount | Radial | 100 mA | 60 VDC | 200 mA | 40 A | 7.5 Ohms | - 40 C | + 85 C | 5.8 mm | Reel | A55457-000 RF2622-000 | ||||
Mfr: 1206L110THYR TTI: 1206L110THYR Littelfuse Availability: 40,000In Stock48,000 On Order Expected 14-Jan-27 Resettable Fuses - PPTC PTC 8V 1206 1.1A POLYFUSE SMD THIN | 40,000In Stock48,000 On Order Expected 14-Jan-27 | 1206L | PCB Mount | SMD/SMT | 1.1 A | 8 VDC | 2.2 A | 100 A | 180 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
2,000In Stock | RHEF | PCB Mount | Radial | 4 A | 16 VDC | 7.5 A | 100 A | 60 mOhms | - 40 C | + 125 C | 5.8 mm | Bulk | D02311-000 RF3305-000 | |||||
Mfr: RF1404-000 TTI: MINISMDC075F-2 Littelfuse Availability: 26,000In StockResettable Fuses - PPTC .75A 13.2V 100A Imax | 26,000In Stock | miniSMD | SMD/SMT | SMD/SMT | 750 mA | 13.2 VDC | 1.5 A | 100 A | 450 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | A92764-000 RF1404-000 | ||||
Mfr: RF3225-000 TTI: RGEF300-2 Littelfuse Availability: 10,000In StockResettable Fuses - PPTC RGEF300-2 | 10,000In Stock | RGEF | PCB Mount | Radial | 3 A | 16 VDC | 5.1 A | 100 A | 97.5 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | F77069-000 RF3225-000 | ||||
Mfr: RF0312-000 TTI: SMD200F-2 Littelfuse Availability: 6,000In Stock6,000 On Order Expected 07-Jan-27 Resettable Fuses - PPTC 2A 15V 40A Imax | 6,000In Stock6,000 On Order Expected 07-Jan-27 | SMD | SMD/SMT | SMD/SMT | 2 A | 15 VDC | 4 A | 40 A | 125 mOhms | 3425 (8764 metric) | - 40 C | + 85 C | Reel | C07648-000 RF0312-000 | ||||
Mfr: 1206L020YR TTI: 1206L020YR Littelfuse Availability: 8,000In StockResettable Fuses - PPTC 24 V .2A .05s | 8,000In Stock | 1206L | SMD/SMT | SMD/SMT | 200 mA | 24 VDC | 420 mA | 100 A | 2.6 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
700In Stock | 30R | PCB Mount | Radial | 6 A | 30 VDC | 12 A | 40 A | 40 mOhms | - 40 C | + 85 C | 10.2 mm | Bulk | ||||||
1,700In Stock | 60R | PCB Mount | Radial | 500 mA | 60 VDC | 1 A | 40 A | 1.17 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
Mfr: 1210L005WR TTI: 1210L005WR Littelfuse Availability: 42,000In StockResettable Fuses - PPTC 0.05A 30V 1210 | 42,000In Stock | 1210L | PCB Mount | SMD/SMT | 50 mA | 30 V | 150 mA | 10 A | 50 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | |||||
5,500In Stock | RGEF | PCB Mount | Radial | 5 A | 16 VDC | 8.5 A | 100 A | 34 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | A50291-000 RF3233-000 | |||||
25,900In Stock | SRP | Strap Mount | SMD/SMT | 3.5 A | 30 VDC | 6.3 A | 100 A | 50 mOhms | - 40 C | + 85 C | Bulk | F81926-000 RF1673-000 |