Littelfuse - Resettable Fuses - PPTC
3,803 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MINISMDC150F-2 TTI: MINISMDC150F-2. Littelfuse Availability: 1,940In StockCut Tape Resettable Fuses - PPTC 6V 1.5A-HD 100A MAX | 1,940In Stock | miniSMDC | Cut Tape | |||||||||||||||
Mfr: LVR005NK TTI: RF1251-000 Littelfuse Availability: 3,000In StockResettable Fuses - PPTC 240V 50MA 1A LVR | 3,000In Stock | + 85 C | Bulk | |||||||||||||||
Mfr: 2920L075/60MR TTI: 2920L075/60MR. Littelfuse Availability: 260In StockCut Tape Resettable Fuses - PPTC 60V 750MA-HD 10A 1206 | 260In Stock | 2920L | PCB Mount | SMD/SMT | 750 mA | 60 V | 1.5 A | 10 A | 950 mOhms | 2920 (7555 metric) | - 40 C | + 85 C | Cut Tape | |||||
Mfr: RF2721-000 TTI: RF2721-000 Littelfuse Availability: 4,000In StockResettable Fuses - PPTC 30V 7A-HD 100A MAX | 4,000In Stock | PCB Mount | Radial | 7 A | 30 VDC | 14 A | 100 A | 30 mOhms | - 40 C | + 85 C | 10.9 mm | Reel | ||||||
Mfr: SMD260F-2 TTI: SMD260F-2. Littelfuse Availability: 540In StockCut Tape Resettable Fuses - PPTC 6V 2.6A-HD 40A MAX | 540In Stock | SMD | Cut Tape | |||||||||||||||
Mfr: 0402L010SLKR TTI: 0402L010SLKR. Littelfuse Availability: 1,340In StockCut Tape Resettable Fuses - PPTC 6V 100MA-HD 50A MAX | 1,340In Stock | LoRho | PCB Mount | SMD/SMT | - 40 C | + 85 C | Cut Tape | |||||||||||
Mfr: SMD200F-2 TTI: SMD200F-2. Littelfuse Availability: 1,640In StockCut Tape Resettable Fuses - PPTC 15V 2.0A-HD 40A MAX | 1,640In Stock | SMD2 | Cut Tape | |||||||||||||||
Mfr: RXEF160K TTI: RF2687-000 Littelfuse Availability: 500In StockResettable Fuses - PPTC 72V 1.6A-HD 40A RXEF | 500In Stock | Bulk | RXEF160K | |||||||||||||||
Mfr: 1206L035/16YR TTI: 1206L035/16 Littelfuse Availability: 8,000In StockResettable Fuses - PPTC 16V 350MA-HD 100A MAX | 8,000In Stock | 1206L | PCB Mount | SMD/SMT | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||||||||
Mfr: 1206L020YR TTI: 1206L020YR. Littelfuse Availability: 2,030In StockCut Tape Resettable Fuses - PPTC 15V .2A .05s | 2,030In Stock | 1206L | PCB Mount | SMD/SMT | 200 mA | 24 V | 420 mA | 100 A | 2.6 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Cut Tape | |||||
Mfr: 1210L010WR TTI: 1210L010WR. Littelfuse Availability: 2,030In StockCut Tape Resettable Fuses - PPTC 0.10A 30V 1210 | 2,030In Stock | 1210L | PCB Mount | SMD/SMT | 100 mA | 30 V | 300 mA | 10 A | 15 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | Cut Tape | |||||
Mfr: 2920L500/16MR. TTI: 2920L500/16MR. Littelfuse Availability: 990In StockCut Tape Resettable Fuses - PPTC 16V 5.0A-HD 40A MAX | 990In Stock | Cut Tape | ||||||||||||||||
Mfr: RF2658-000 TTI: RF2658-000 Littelfuse Availability: 3,000In StockResettable Fuses - PPTC 60V .05A-HD 40A MAX | 3,000In Stock | PCB Mount | Radial | 50 mA | 60 VDC | 100 mA | 40 A | 20 Ohms | - 40 C | + 85 C | 5.8 mm | Reel | ||||||
Mfr: 1206L150THWR TTI: 1206L150THWR. Littelfuse Availability: 2,640In StockCut Tape Resettable Fuses - PPTC PTC 6V 1206 1.5A POLYFUSE SMD THIN | 2,640In Stock | 1206L | PCB Mount | SMD/SMT | 1.5 A | 6 V | 3 A | 100 A | 120 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Cut Tape | 576-1206L150-C 1206L150-C 576-1206L150PR 1206L150PR | ||||
Mfr: MINISMDC150F/24-2 TTI: MINISMDC150F/24-2. Littelfuse Availability: 860In StockCut Tape Resettable Fuses - PPTC 24V 1.5A-HD 20A MAX | 860In Stock | miniSMDC | Cut Tape | |||||||||||||||
Mfr: SMD100F/33-2 TTI: SMD100F/33-2. Littelfuse Availability: 2,000In StockCut Tape Resettable Fuses - PPTC 33V 1.1A-HD 40A MAX | 2,000In Stock | SMD | Cut Tape | |||||||||||||||
Mfr: MINISMDC110F/16-2 TTI: RF1338-000 Littelfuse Availability: 4,000In StockResettable Fuses - PPTC 16V 1.1A-HD 100A SMD | 4,000In Stock | PCB Mount | SMD/SMT | 1812 (4532 metric) | + 85 C | Reel | ||||||||||||
Mfr: MINISMDC075F-2 TTI: MINISMDC075F-2. Littelfuse Availability: 230In StockCut Tape Resettable Fuses - PPTC 13V 750MA-HD 40A MAX | 230In Stock | miniSMDC | Cut Tape | |||||||||||||||
Mfr: 1812L150/24MR TTI: 1812L150/24MR. Littelfuse Availability: 810In StockCut Tape Resettable Fuses - PPTC 24V 1.5A-HD 40A MAX | 810In Stock | 1812L | PCB Mount | SMD/SMT | 1.5 A | 24 V | 3 A | 20 A | 120 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Cut Tape | |||||
Mfr: 2920L075DR TTI: 2920L075 Littelfuse Availability: 1,500In StockResettable Fuses - PPTC 30V 750MA-HD 40A 1210 | 1,500In Stock | 2920L | PCB Mount | SMD/SMT | 750 mA | 30 V | 1.5 A | 40 A | 1 Ohms | 2920 (7351 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: RXEF110K TTI: RF2703-000 Littelfuse Availability: 500In StockResettable Fuses - PPTC 72V 1.1A-HD 40A RXEF | 500In Stock | Bulk | ||||||||||||||||
Mfr: MINISMDC200F-2 TTI: MINISMDC200F-2. Littelfuse Availability: 2,380In StockCut Tape Resettable Fuses - PPTC 8V 2.0A-HD 40A MAX | 2,380In Stock | miniSMDC | Cut Tape | |||||||||||||||
900In Stock | 60R | PCB Mount | Radial | 300 mA | 60 V | 600 mA | 40 A | 2.1 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
Mfr: MINISMDC110F-2 TTI: MINISMDC110F-2. Littelfuse Availability: 1,600In StockCut Tape Resettable Fuses - PPTC 8V 1.1A-HD 100A MAX | 1,600In Stock | miniSMDC | Cut Tape | |||||||||||||||
Mfr: RF1343-000 TTI: RF1343-000 Littelfuse Availability: 6,000In StockResettable Fuses - PPTC 48V 125MA-HD 10A MAX | 6,000In Stock | SMD/SMT | SMD/SMT | 120 mA | 48 VDC | 390 mA | 10 A | 6.5 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel |