Littelfuse - Resettable Fuses - PPTC
3,803 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NANOSMDC016F-2 TTI: NANOSMDC016F-2. Littelfuse Availability: 2,890In StockCut Tape Resettable Fuses - PPTC 48V 160MA-HD 10A MAX | 2,890In Stock | nanoSMD | PCB Mount | SMD/SMT | 160 mA | 48 V | 450 mA | 10 A | 5 Ohms | - 40 C | + 80 C | Cut Tape | ||||||
Mfr: SMD030F-2 TTI: SMD030F-2. Littelfuse Availability: 240In StockCut Tape Resettable Fuses - PPTC 60V 300MA-HD 10A MAX | 240In Stock | SMD | PCB Mount | SMD/SMT | 300 mA | 60 V | 600 mA | 10 A | 4.8 Ohms | 2920 (7351 metric) | - 40 C | + 85 C | Cut Tape | |||||
Mfr: SMD250F-2 TTI: SMD250F-2. Littelfuse Availability: 1,440In StockCut Tape Resettable Fuses - PPTC 15V 2.5A-HD 40A MAX | 1,440In Stock | SMD2 | Cut Tape | |||||||||||||||
Mfr: RF1352-000 TTI: RF1352-000 Littelfuse Availability: 8,000In StockResettable Fuses - PPTC 6V 350MA-HD 40A MAX | 8,000In Stock | SMD/SMT | SMD/SMT | 350 mA | 6 VDC | 750 mA | 40 A | 1.3 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: A88766-000 TTI: A88766-000 Littelfuse Availability: 12,800In StockResettable Fuses - PPTC 600V 250MA-HD 3A MAX | 12,800In Stock | PCB Mount | SMD/SMT | 250 mA | 250 VDC | 860 mA | 3 A | 7 Ohms | - 40 C | + 85 C | Reel | |||||||
Mfr: RF1543-000 TTI: RF1543-000 Littelfuse Availability: 5,500In StockResettable Fuses - PPTC 15V 2.6A-HD 100A MAX | 5,500In Stock | Strap Mount | SMD/SMT | 2.6 A | 15 VDC | 5.8 A | 100 A | 42 mOhms | - 40 C | + 85 C | Bulk | |||||||
Mfr: RF3367-000 TTI: RF3367-000 Littelfuse Availability: 300In StockResettable Fuses - PPTC 60V 1.1A-HD 40A MAX | 300In Stock | PCB Mount | Radial | 1.1 A | 60 VDC | 2.2 A | 40 A | 470 mOhms | - 40 C | + 85 C | 5.84 mm | Bulk | ||||||
Mfr: RF2666-000 TTI: RF2666-000 Littelfuse Availability: 4,250In StockResettable Fuses - PPTC 60V .17A-HD 40A MAX | 4,250In Stock | PCB Mount | Radial | 170 mA | 60 VDC | 340 mA | 40 A | 8 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | RXEF017S | |||||
Mfr: RF2634-000 TTI: RF2634-000 Littelfuse Availability: 6,000In StockResettable Fuses - PPTC 72V .4A-HD 40A MAX | 6,000In Stock | PCB Mount | Radial | 400 mA | 72 VDC | 800 mA | 40 A | 1.29 Ohms | - 40 C | + 85 C | 5.8 mm | Reel | ||||||
Mfr: RF2756-000 TTI: RUEF600K-0.144 Littelfuse Availability: 9,750In Stock12,250 On Order Expected 27-Jan-27 Resettable Fuses - PPTC 30V 6A-HD 40A MAX | 9,750In Stock12,250 On Order Expected 27-Jan-27 | RUEF | PCB Mount | Radial | 6 A | 30 V | 12 A | 100 A | 40 mOhms | - 40 C | + 85 C | Bulk | ||||||
100In Stock | 60R | PCB Mount | Radial | 500 mA | 60 V | 1 A | 40 A | 1.17 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
Mfr: RF3357-000 TTI: RF3357-000 Littelfuse Availability: 300In StockResettable Fuses - PPTC 32V 3A-HD 100A MAX | 300In Stock | PCB Mount | Radial | 3 A | 32 VDC | 6 A | 100 A | 110 mOhms | - 40 C | + 85 C | 5.84 mm | Bulk | ||||||
Mfr: RF3176-000 TTI: RF3176-000 Littelfuse Availability: 200In StockResettable Fuses - PPTC 240V 1.25A-HD 10A MAX | 200In Stock | PCB Mount | Radial | 1.25 A | 240 VAC/VDC | 2.5 A | 12.5 A | 440 mOhms | - 40 C | + 85 C | 11.4 mm | Bulk | ||||||
Mfr: RF3242-000 TTI: RF3242-000 Littelfuse Availability: 48,000In StockResettable Fuses - PPTC 16V 6A-HD 100A MAX | 48,000In Stock | PCB Mount | Radial | 6 A | 16 VDC | 10.2 A | 100 A | 28 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | RGEF600-2 | |||||
Mfr: RF2690-000 TTI: RF2690-000 Littelfuse Availability: 3,000In StockResettable Fuses - PPTC 72V 1.1A-HD 40A MAX | 3,000In Stock | PCB Mount | Radial | 1.1 A | 72 VDC | 2.2 A | 40 A | 380 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | ||||||
Mfr: RF1691-000 TTI: RF1691-000 Littelfuse Availability: 4,000In StockResettable Fuses - PPTC 9V 320MA-HD 100A MAX | 4,000In Stock | PCB Mount | SMD/SMT | 200 mA | 9 VDC | 470 mA | 100 A | 3.2 Ohms | - 40 C | + 85 C | Reel | |||||||
Mfr: 122814-000 TTI: 122814-000 Littelfuse Availability: 1,800In StockResettable Fuses - PPTC 240V .12A-HD 1.2A MAX | 1,800In Stock | PCB Mount | Radial | 120 mA | 240 VAC/VDC | 300 mA | 1.2 A | 12 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | ||||||
Mfr: 1812L150ZR TTI: 1812L150 Littelfuse Availability: 4,000In StockResettable Fuses - PPTC 6V 1.5A-HD 40A MAX | 4,000In Stock | 1812L | PCB Mount | SMD/SMT | 1.5 A | 8 V | 3 A | 100 A | 110 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1812L260THDR TTI: 1812L260THDR. Littelfuse Availability: 320In StockCut Tape Resettable Fuses - PPTC PTC 8V 1812 2.6A 8V 1812 2.6A | 320In Stock | 1812L | PCB Mount | SMD/SMT | 2.6 A | 8 V | 5 A | 100 A | 47 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Cut Tape | |||||
Mfr: 2920L250DR TTI: 2920L250DR. Littelfuse Availability: 1,430In StockCut Tape Resettable Fuses - PPTC 15V 2.5A-HD 40A MAX | 1,430In Stock | 2920L | PCB Mount | SMD/SMT | 2.5 A | 15 V | 5 A | 40 A | 85 mOhms | 2920 (7555 metric) | - 40 C | + 85 C | Cut Tape | |||||
Mfr: MICROSMD050F-2 TTI: MICROSMD050F-2. Littelfuse Availability: 2,970In StockCut Tape Resettable Fuses - PPTC 13V 500MA-HD 40A MAX | 2,970In Stock | microSMD | PCB Mount | SMD/SMT | 500 mA | 13.2 V | 1 A | 40 A | 900 mOhms | - 40 C | + 85 C | Cut Tape | ||||||
Mfr: NANOSMDC050F/13.2-2 TTI: NANOSMDC050F/13.2-2. Littelfuse Availability: 3,000In StockCut Tape Resettable Fuses - PPTC 13V 500MA-HD 100A MAX | 3,000In Stock | nanoSMD | PCB Mount | SMD/SMT | 500 mA | 13.2 V | 1.1 A | 100 A | 800 mOhms | - 40 C | + 80 C | Cut Tape | ||||||
Mfr: RGEF250 TTI: RF3221-000 Littelfuse Availability: 1,000In StockResettable Fuses - PPTC 16V 12A-HD 100A RGEF | 1,000In Stock | Bulk | ||||||||||||||||
Mfr: SMD125F-2 TTI: SMD125F-2. Littelfuse Availability: 710In StockCut Tape Resettable Fuses - PPTC 15V 1.25A-HD 40A MAX | 710In Stock | SMD | Cut Tape | |||||||||||||||
Mfr: 0402L020SLKR TTI: 0402L020SLKR. Littelfuse Availability: 480In StockCut Tape Resettable Fuses - PPTC 6V 200MA-HD 50A MAX | 480In Stock | LoRho | PCB Mount | SMD/SMT | - 40 C | + 85 C | Cut Tape |