Littelfuse - Resettable Fuses - PPTC
3,803 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMD050F-2 TTI: SMD050F-2. Littelfuse Availability: 1,150In StockCut Tape Resettable Fuses - PPTC 60V 500MA-HD 10A MAX | 1,150In Stock | SMD | Cut Tape | |||||||||||||||
Mfr: D83387-000 TTI: D83387-000 Littelfuse Availability: 32,700In Stock22,800 On Order Expected Resettable Fuses - PPTC 600V 170MA-HD 3A MAX | 32,700In Stock22,800 On Order Expected | + 85 C | Reel | TS600-170F-2 | ||||||||||||||
Mfr: RF3246-000 TTI: RF3246-000 Littelfuse Availability: 500In StockResettable Fuses - PPTC 16V 7A-HD 100A MAX | 500In Stock | PCB Mount | Radial | 7 A | 16 VDC | 11.9 A | 100 A | 20 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | ||||||
Mfr: RF3256-000 TTI: RF3256-000 Littelfuse Availability: 4,000In StockResettable Fuses - PPTC 16V 9A-HD 100A MAX | 4,000In Stock | PCB Mount | Radial | 9 A | 16 VDC | 15.3 A | 100 A | 13.5 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | ||||||
Mfr: RF0125-000 TTI: RF0125-000 Littelfuse Availability: 6,800In StockResettable Fuses - PPTC 250V .08A-HD 3A MAX | 6,800In Stock | PCB Mount | Radial | 80 mA | 60 VDC | 160 mA | 3 A | 33 Ohms | - 40 C | + 85 C | 5 mm | Bulk | ||||||
Mfr: RF2630-000 TTI: RF2630-000 Littelfuse Availability: 3,000In StockResettable Fuses - PPTC 72V .5A-HD 40A MAX | 3,000In Stock | PCB Mount | Radial | 500 mA | 72 VDC | 1 A | 40 A | 1.17 Ohms | - 40 C | + 85 C | 5.8 mm | Reel | ||||||
Mfr: RF2155-000 TTI: RF2155-000 Littelfuse Availability: 102,000In StockResettable Fuses - PPTC 24V 500MA-HD 100A MAX | 102,000In Stock | SMD/SMT | SMD/SMT | 500 mA | 24 VDC | 1 A | 100 A | 1 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF2627-000 TTI: RF2627-000 Littelfuse Availability: 6,000In StockResettable Fuses - PPTC 72V .75A-HD 40A MAX | 6,000In Stock | PCB Mount | Radial | 650 mA | 72 VDC | 1.3 A | 40 A | 720 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | ||||||
Mfr: RF2670-000 TTI: RF2670-000 Littelfuse Availability: 250In StockResettable Fuses - PPTC 60V .1A-HD 40A MAX | 250In Stock | PCB Mount | Radial | 100 mA | 60 VDC | 200 mA | 40 A | 7.5 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | RXEF010S | |||||
700In Stock | 60R | PCB Mount | Radial | 250 mA | 60 V | 500 mA | 40 A | 3 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
Mfr: NANOSMDC035F-2 TTI: NANOSMDC035F-2. Littelfuse Availability: 2,440In StockCut Tape Resettable Fuses - PPTC 16V 350MA-HD 20A MAX | 2,440In Stock | nanoSMD | PCB Mount | SMD/SMT | 350 mA | 16 V | 750 mA | 20 A | 1.35 Ohms | - 40 C | + 80 C | Cut Tape | ||||||
Mfr: SMD150F/33-2 TTI: SMD150F/33-2. Littelfuse Availability: 90In StockCut Tape Resettable Fuses - PPTC 33V 1.5A-HD 40A MAX | 90In Stock | SMD2 | Cut Tape | |||||||||||||||
Mfr: NANOSMDC012F-2 TTI: NANOSMDC012F-2. Littelfuse Availability: 2,000In StockCut Tape Resettable Fuses - PPTC 48V 125MA-HD 10A MAX | 2,000In Stock | nanoSMD | PCB Mount | SMD/SMT | 120 mA | 48 V | 390 mA | 10 A | 6.5 Ohms | - 40 C | + 80 C | Cut Tape | ||||||
Mfr: NANOSMDC016F-2 TTI: NANOSMDC016F-2. Littelfuse Availability: 2,890In StockCut Tape Resettable Fuses - PPTC 48V 160MA-HD 10A MAX | 2,890In Stock | nanoSMD | PCB Mount | SMD/SMT | 160 mA | 48 V | 450 mA | 10 A | 5 Ohms | - 40 C | + 80 C | Cut Tape | ||||||
Mfr: SMD030F-2 TTI: SMD030F-2. Littelfuse Availability: 240In StockCut Tape Resettable Fuses - PPTC 60V 300MA-HD 10A MAX | 240In Stock | SMD | PCB Mount | SMD/SMT | 300 mA | 60 V | 600 mA | 10 A | 4.8 Ohms | 2920 (7351 metric) | - 40 C | + 85 C | Cut Tape | |||||
Mfr: SMD250F-2 TTI: SMD250F-2. Littelfuse Availability: 1,440In StockCut Tape Resettable Fuses - PPTC 15V 2.5A-HD 40A MAX | 1,440In Stock | SMD2 | Cut Tape | |||||||||||||||
Mfr: RF1352-000 TTI: RF1352-000 Littelfuse Availability: 8,000In StockResettable Fuses - PPTC 6V 350MA-HD 40A MAX | 8,000In Stock | SMD/SMT | SMD/SMT | 350 mA | 6 VDC | 750 mA | 40 A | 1.3 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: A88766-000 TTI: A88766-000 Littelfuse Availability: 12,800In StockResettable Fuses - PPTC 600V 250MA-HD 3A MAX | 12,800In Stock | PCB Mount | SMD/SMT | 250 mA | 250 VDC | 860 mA | 3 A | 7 Ohms | - 40 C | + 85 C | Reel | |||||||
Mfr: RF1543-000 TTI: RF1543-000 Littelfuse Availability: 5,500In StockResettable Fuses - PPTC 15V 2.6A-HD 100A MAX | 5,500In Stock | Strap Mount | SMD/SMT | 2.6 A | 15 VDC | 5.8 A | 100 A | 42 mOhms | - 40 C | + 85 C | Bulk | |||||||
Mfr: RF3367-000 TTI: RF3367-000 Littelfuse Availability: 300In StockResettable Fuses - PPTC 60V 1.1A-HD 40A MAX | 300In Stock | PCB Mount | Radial | 1.1 A | 60 VDC | 2.2 A | 40 A | 470 mOhms | - 40 C | + 85 C | 5.84 mm | Bulk | ||||||
Mfr: RF2666-000 TTI: RF2666-000 Littelfuse Availability: 4,250In StockResettable Fuses - PPTC 60V .17A-HD 40A MAX | 4,250In Stock | PCB Mount | Radial | 170 mA | 60 VDC | 340 mA | 40 A | 8 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | RXEF017S | |||||
Mfr: RF2634-000 TTI: RF2634-000 Littelfuse Availability: 6,000In StockResettable Fuses - PPTC 72V .4A-HD 40A MAX | 6,000In Stock | PCB Mount | Radial | 400 mA | 72 VDC | 800 mA | 40 A | 1.29 Ohms | - 40 C | + 85 C | 5.8 mm | Reel | ||||||
Mfr: RF2756-000 TTI: RUEF600K-0.144 Littelfuse Availability: 9,750In Stock12,250 On Order Expected 27-Jan-27 Resettable Fuses - PPTC 30V 6A-HD 40A MAX | 9,750In Stock12,250 On Order Expected 27-Jan-27 | RUEF | PCB Mount | Radial | 6 A | 30 V | 12 A | 100 A | 40 mOhms | - 40 C | + 85 C | Bulk | ||||||
Mfr: 2920L300/15DR TTI: 2920L300/15DR. Littelfuse Availability: 1,150In StockCut Tape Resettable Fuses - PPTC PTC 15V 2920 3A | 1,150In Stock | 2920L | PCB Mount | SMD/SMT | 3 A | 15 V | 5 A | 40 A | 48 mOhms | 2920 (7555 metric) | - 40 C | + 85 C | Cut Tape | |||||
Mfr: MINISMDC110F/16-2 TTI: MINISMDC110F/16-2. Littelfuse Availability: 760In StockCut Tape Resettable Fuses - PPTC 16V 1.1A-HD 40A MAX | 760In Stock | miniSMDC | Cut Tape |