Littelfuse - Resettable Fuses - PPTC
3,803 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RF2622-000 TTI: RF2622-000 Littelfuse Availability: 3,000In Stock21,000 On Order Expected 17-Feb-27 Resettable Fuses - PPTC 60V .1A-HD 40A MAX | 3,000In Stock21,000 On Order Expected 17-Feb-27 | PCB Mount | Radial | 100 mA | 60 VDC | 200 mA | 40 A | 7.5 Ohms | - 40 C | + 85 C | 5.8 mm | Reel | ||||||
Mfr: RF1354-000 TTI: RF1354-000 Littelfuse Availability: 28,000In StockResettable Fuses - PPTC 6V 750MA-HD 40A MAX | 28,000In Stock | PCB Mount | SMD/SMT | 750 mA | 6 VDC | 1.5 A | 40 A | 400 mOhms | - 40 C | + 85 C | Reel | |||||||
Mfr: RF1359-000 TTI: RF1359-000 Littelfuse Availability: 6,000In StockResettable Fuses - PPTC 6V 1.1A-HD 100A MAX | 6,000In Stock | SMD/SMT | SMD/SMT | 1.1 A | 6 VDC | 2.2 A | 100 A | 200 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF2689-000 TTI: RF2689-000 Littelfuse Availability: 16,500In StockResettable Fuses - PPTC 72V 1.6A-HD 40A MAX | 16,500In Stock | PCB Mount | Radial | 1.6 A | 72 VDC | 3.2 A | 40 A | 220 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | ||||||
Mfr: RF0316-000 TTI: RF0316-000 Littelfuse Availability: 12,000In StockResettable Fuses - PPTC 30V 750MA-HD 40A MAX | 12,000In Stock | SMD/SMT | SMD/SMT | 750 mA | 30 VDC | 1.5 A | 40 A | 1 Ohms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF3371-000 TTI: RF3371-000 Littelfuse Availability: 0In Stock10,000 On Order Expected 24-Feb-27 Resettable Fuses - PPTC 60V 1.85A-HD 40A MAX | 0In Stock10,000 On Order Expected 24-Feb-27 | PCB Mount | Radial | 1.85 A | 60 VDC | 3.7 A | 40 A | 250 mOhms | - 40 C | + 85 C | 5.84 mm | Bulk | ||||||
300In Stock | 30R | PCB Mount | Radial | 1.85 A | 30 V | 3.7 A | 40 A | 90 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
Mfr: F17956-000 TTI: F17956-000 Littelfuse Availability: 1,450In StockResettable Fuses - PPTC 240V .55A-HD 5.5A MAX | 1,450In Stock | PCB Mount | Radial | 550 mA | 240 VAC/VDC | 1.25 A | 7 A | 1.45 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | LVR055K | |||||
Mfr: RF3233-000 TTI: RF3233-000 Littelfuse Availability: 5,500In StockResettable Fuses - PPTC 16V 5A-HD 100A MAX | 5,500In Stock | PCB Mount | Radial | 5 A | 16 VDC | 8.5 A | 100 A | 34 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | ||||||
Mfr: RF3208-000 TTI: RF3208-000 Littelfuse Availability: 7,400In Stock12,000 On Order Expected 04-Feb-27 Resettable Fuses - PPTC 30V .7A-HD 40A MAX | 7,400In Stock12,000 On Order Expected 04-Feb-27 | PCB Mount | Radial | 700 mA | 30 V | 1.4 A | 40 A | 800 mOhms | - 40 C | + 125 C | 5.8 mm | Bulk | ||||||
Mfr: RF1245-000 TTI: RF1245-000 Littelfuse Availability: 2,400In StockResettable Fuses - PPTC 240V .05A-HD 1A MAX | 2,400In Stock | PCB Mount | Radial | 50 mA | 120 VAC/VDC | 120 mA | 20 A | 65 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | ||||||
Mfr: RF1545-000 TTI: RF1545-000 Littelfuse Availability: 900In StockResettable Fuses - PPTC 20V 5.5A-HD 100A MAX | 900In Stock | Strap Mount | SMD/SMT | 5.5 A | 20 VDC | 10.5 A | 100 A | 16 mOhms | - 40 C | + 85 C | Bulk | |||||||
Mfr: RF0092-000 TTI: RF0092-000 Littelfuse Availability: 4,880In StockResettable Fuses - PPTC 14V 16A-HD 100A MAX | 4,880In Stock | Holder | Blade | 16 A | 14 VDC | 26 A | 20 A | 4.5 mOhms | - 40 C | + 125 C | 10.75 mm | Bulk | BD280-1130-20/16 | |||||
Mfr: RF0312-000 TTI: RF0312-000 Littelfuse Availability: 6,000In Stock6,000 On Order Expected 07-Jan-27 Resettable Fuses - PPTC 15V 2.0A-HD 40A MAX | 6,000In Stock6,000 On Order Expected 07-Jan-27 | SMD/SMT | SMD/SMT | 2 A | 15 VDC | 4 A | 40 A | 125 mOhms | 3425 (8764 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF1673-000 TTI: RF1673-000 Littelfuse Availability: 25,900In StockResettable Fuses - PPTC 30V 3.5A-HD 100A MAX | 25,900In Stock | Strap Mount | SMD/SMT | 3.5 A | 30 VDC | 6.3 A | 100 A | 50 mOhms | - 40 C | + 85 C | Bulk | |||||||
Mfr: RF2629-000 TTI: RF2629-000 Littelfuse Availability: 3,000In StockResettable Fuses - PPTC 30V .9A-HD 40A MAX | 3,000In Stock | PCB Mount | Radial | 900 mA | 30 VDC | 1.8 A | 100 A | 220 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | RUEF090-2 | |||||
Mfr: RF1672-000 TTI: RF1672-000 Littelfuse Availability: 2,000In StockResettable Fuses - PPTC 30V 4.2A-HD 100A MAX | 2,000In Stock | Strap Mount | SMD/SMT | 4.2 A | 30 VDC | 7.6 A | 100 A | 40 mOhms | - 40 C | + 85 C | Bulk | |||||||
Mfr: RF3321-000 TTI: RF3321-000 Littelfuse Availability: 400In StockResettable Fuses - PPTC 16V 10A-HD 100A MAX | 400In Stock | PCB Mount | Radial | 10 A | 16 VDC | 18.5 A | 100 A | 15 mOhms | - 40 C | + 125 C | 10.9 mm | Bulk | RHEF1000 | |||||
Mfr: RF1181-000 TTI: RF1181-000 Littelfuse Availability: 3,000In StockResettable Fuses - PPTC 24V 750MA-HD 40A MAX | 3,000In Stock | SMD/SMT | SMD/SMT | 750 mA | 24 VDC | 1.5 A | 40 A | 290 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF1183-000 TTI: RF1183-000 Littelfuse Availability: 7,500In StockResettable Fuses - PPTC 12V 2.6A-HD 100A 1812 | 7,500In Stock | SMD/SMT | SMD/SMT | 2.6 A | 12 VDC | 5 A | 100 A | 47 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF2725-000 TTI: RF2725-000 Littelfuse Availability: 3,200In StockResettable Fuses - PPTC 30V 4A-HD 40A MAX | 3,200In Stock | PCB Mount | Radial | 4 A | 30 VDC | 8 A | 100 A | 50 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | ||||||
Mfr: RF3262-000 TTI: RF3262-000 Littelfuse Availability: 2,550In StockResettable Fuses - PPTC 16V 11A-HD 100A MAX | 2,550In Stock | PCB Mount | Radial | 11 A | 16 VDC | 18.7 A | 100 A | 8.9 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | ||||||
Mfr: RF2756-000 TTI: RF2756-000 Littelfuse Availability: 9,750In Stock12,250 On Order Expected 27-Jan-27 Resettable Fuses - PPTC 30V 6A-HD 40A MAX | 9,750In Stock12,250 On Order Expected 27-Jan-27 | Bulk | ||||||||||||||||
Mfr: SMD050F-2 TTI: SMD050F-2. Littelfuse Availability: 1,150In StockCut Tape Resettable Fuses - PPTC 60V 500MA-HD 10A MAX | 1,150In Stock | SMD | Cut Tape | |||||||||||||||
Mfr: D83387-000 TTI: D83387-000 Littelfuse Availability: 32,700In Stock22,800 On Order Expected Resettable Fuses - PPTC 600V 170MA-HD 3A MAX | 32,700In Stock22,800 On Order Expected | + 85 C | Reel | TS600-170F-2 |