• Resettable Fuses - PPTC

Littelfuse - Resettable Fuses - PPTC

3,803 Results
3,803 Results
Filtered By:Circuit ProtectionThermistors
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
Hold Current
Maximum Voltage
Trip Current
Current Rating - Max
Resistance
Package / Case
Minimum Operating Temperature
Maximum Operating Temperature
Lead Spacing
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: RF3060-000
TTI: RF3060-000
Littelfuse
Availability:

2,800In Stock

Resettable Fuses - PPTC 16V 15A-HD 100A MAX

2,800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
Radial
15 A
16 VDC
28 A
100 A
9.2 mOhms
- 40 C
+ 125 C
10.9 mm
Bulk
Datasheet
Mfr: RF3122-000
TTI: RF3122-000
Littelfuse
Availability:

11,500In Stock

Resettable Fuses - PPTC 16V 2.1A-HD 100A MAX

11,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Strap Mount
SMD/SMT
2.1 A
16 VDC
4.7 A
100 A
60 mOhms
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: RF3174-000
TTI: RF3174-000
Littelfuse
Availability:

13,500In Stock

Resettable Fuses - PPTC 240V .75A-HD 18A MAX

13,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
Radial
750 mA
240 VAC/VDC
1.5 A
7.5 A
839 mOhms
- 40 C
+ 85 C
6.1 mm
Bulk
Datasheet
Mfr: RF0313-000
TTI: RF0313-000
Littelfuse
Availability:

6,000In Stock

Resettable Fuses - PPTC 15V 2.5A-HD 40A MAX

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
SMD/SMT
2.5 A
15 VDC
5 A
40 A
85 mOhms
3425 (8764 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: RF0102-000
TTI: RF0102-000
Littelfuse
Availability:

500In Stock

Resettable Fuses - PPTC 14V 10A-HD 10A MAX

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Holder
Blade
8 A
14 VDC
13 A
10 A
13.5 mOhms
- 40 C
+ 125 C
10.75 mm
Bulk
Datasheet
Mfr: RF0008-000
TTI: RF0008-000
Littelfuse
Availability:

1,000In Stock

Resettable Fuses - PPTC 250V .12A-HD 3A MAX

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
Radial
120 mA
60 VDC
240 mA
3 A
16 Ohms
- 40 C
+ 85 C
5 mm
Bulk
Datasheet
Mfr: RF1669-000
TTI: RF1669-000
Littelfuse
Availability:

1,100In Stock

Resettable Fuses - PPTC 15V 1.2A-HD 100A MAX

1,100In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Strap Mount
SMD/SMT
1.2 A
15 VDC
2.7 A
100 A
220 mOhms
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: RF3375-000
TTI: RF3375-000
Littelfuse
Availability:

750In Stock

4,500 On Order
Expected 18-Nov-26
Resettable Fuses - PPTC 60V 3.75A-HD 40A MAX

750In Stock

4,500 On Order
Expected 18-Nov-26
Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
Radial
3.75 A
60 VDC
7.5 A
40 A
40 mOhms
- 40 C
+ 85 C
10.9 mm
Bulk
Datasheet
Mfr: RF1344-000
TTI: RF1344-000
Littelfuse
Availability:

45,000In Stock

Resettable Fuses - PPTC 48V 160MA-HD 10A MAX

45,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
SMD/SMT
160 mA
48 VDC
450 mA
10 A
5 Ohms
1206 (3216 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 30R185UU
TTI: 30R185
Littelfuse
Availability:

300In Stock

Resettable Fuses - PPTC 30V 1.85A-HD 40A MAX

300In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
30R
PCB Mount
Radial
1.85 A
30 V
3.7 A
40 A
90 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
Datasheet
Mfr: F17956-000
TTI: F17956-000
Littelfuse
Availability:

1,450In Stock

Resettable Fuses - PPTC 240V .55A-HD 5.5A MAX

1,450In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
Radial
550 mA
240 VAC/VDC
1.25 A
7 A
1.45 Ohms
- 40 C
+ 85 C
5.8 mm
Bulk
LVR055K
Datasheet
Mfr: RF3233-000
TTI: RF3233-000
Littelfuse
Availability:

5,500In Stock

Resettable Fuses - PPTC 16V 5A-HD 100A MAX

5,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
Radial
5 A
16 VDC
8.5 A
100 A
34 mOhms
- 40 C
+ 85 C
5.8 mm
Bulk
Datasheet
Mfr: RF3208-000
TTI: RF3208-000
Littelfuse
Availability:

7,400In Stock

12,000 On Order
Expected 04-Feb-27
Resettable Fuses - PPTC 30V .7A-HD 40A MAX

7,400In Stock

12,000 On Order
Expected 04-Feb-27
Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
Radial
700 mA
30 V
1.4 A
40 A
800 mOhms
- 40 C
+ 125 C
5.8 mm
Bulk
Datasheet
Mfr: RF1245-000
TTI: RF1245-000
Littelfuse
Availability:

2,400In Stock

Resettable Fuses - PPTC 240V .05A-HD 1A MAX

2,400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
Radial
50 mA
120 VAC/VDC
120 mA
20 A
65 Ohms
- 40 C
+ 85 C
5.8 mm
Bulk
Datasheet
Mfr: RF1545-000
TTI: RF1545-000
Littelfuse
Availability:

900In Stock

Resettable Fuses - PPTC 20V 5.5A-HD 100A MAX

900In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Strap Mount
SMD/SMT
5.5 A
20 VDC
10.5 A
100 A
16 mOhms
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: RF0092-000
TTI: RF0092-000
Littelfuse
Availability:

4,880In Stock

Resettable Fuses - PPTC 14V 16A-HD 100A MAX

4,880In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Holder
Blade
16 A
14 VDC
26 A
20 A
4.5 mOhms
- 40 C
+ 125 C
10.75 mm
Bulk
BD280-1130-20/16
Datasheet
Mfr: RF0312-000
TTI: RF0312-000
Littelfuse
Availability:

6,000In Stock

6,000 On Order
Expected 07-Jan-27
Resettable Fuses - PPTC 15V 2.0A-HD 40A MAX

6,000In Stock

6,000 On Order
Expected 07-Jan-27
Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
SMD/SMT
2 A
15 VDC
4 A
40 A
125 mOhms
3425 (8764 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: RF1673-000
TTI: RF1673-000
Littelfuse
Availability:

25,900In Stock

Resettable Fuses - PPTC 30V 3.5A-HD 100A MAX

25,900In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Strap Mount
SMD/SMT
3.5 A
30 VDC
6.3 A
100 A
50 mOhms
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: RF2629-000
TTI: RF2629-000
Littelfuse
Availability:

3,000In Stock

Resettable Fuses - PPTC 30V .9A-HD 40A MAX

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
Radial
900 mA
30 VDC
1.8 A
100 A
220 mOhms
- 40 C
+ 85 C
5.8 mm
Reel
RUEF090-2
Datasheet
Mfr: RF1672-000
TTI: RF1672-000
Littelfuse
Availability:

2,000In Stock

Resettable Fuses - PPTC 30V 4.2A-HD 100A MAX

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Strap Mount
SMD/SMT
4.2 A
30 VDC
7.6 A
100 A
40 mOhms
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: RF3321-000
TTI: RF3321-000
Littelfuse
Availability:

400In Stock

Resettable Fuses - PPTC 16V 10A-HD 100A MAX

400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
Radial
10 A
16 VDC
18.5 A
100 A
15 mOhms
- 40 C
+ 125 C
10.9 mm
Bulk
RHEF1000
Datasheet
Mfr: 60R065XU
TTI: 60R065
Littelfuse
Availability:

5,600In Stock

Resettable Fuses - PPTC 60V .65A-HD 40A MAX

5,600In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
60R
PCB Mount
Radial
650 mA
60 V
1.3 A
40 A
720 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
Datasheet
Mfr: SMD185F-2
TTI: SMD185F-2.
Littelfuse
Availability:

2,810In Stock

Cut Tape
Resettable Fuses - PPTC 33V 1.8A-HD 40A MAX

2,810In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD2
Cut Tape
Datasheet
Mfr: RF3360-000
TTI: RF3360-000
Littelfuse
Availability:

175In Stock

2,000 On Order
Expected 18-Feb-27
Resettable Fuses - PPTC 32V 10A-HD 100A MAX

175In Stock

2,000 On Order
Expected 18-Feb-27
Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
Radial
10 A
32 VDC
20 A
100 A
16 mOhms
- 40 C
+ 85 C
10.9 mm
Bulk
Datasheet
Mfr: RF1353-000
TTI: RF1353-000
Littelfuse
Availability:

8,000In Stock

16,000 On Order
Expected 31-Dec-26
Resettable Fuses - PPTC 13V 500MA-HD 40A MAX

8,000In Stock

16,000 On Order
Expected 31-Dec-26
Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
SMD/SMT
500 mA
13.2 VDC
1 A
40 A
900 mOhms
1210 (3225 metric)
- 40 C
+ 85 C
Reel
  • ...
  • 11
  • 12
  • 13