Littelfuse - Thermal Cutoffs
112 ResultsPart | Availability | Purchasing | RoHS/Lead | Contact Rating | Rated Temperature | Tolerance | Maximum Temperature | Maximum Voltage | Minimum Holding Voltage | Resistance | Hold Current | Maximum Breaking Current | Maximum Leakage Current | Length | Width | Height | Approvals | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Bulk | MHP-TAM6-9-85 | |||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Mfr: MHP-TA15-9-85 TTI: Not Assigned Littelfuse Availability: Not Available OnlineThermal Cutoffs 85 ACT TEMP 15A HOLD | Not Available Online | + 85 C | + 85 C | 9 V | 2.5 mOhms | 15 A | 80 A | 5.8 mm | 3.85 mm | 1.15 mm | UL | MHP-TA | Bulk | RF3037-000 | |||||||
Mfr: MHP-TA6-9-72 TTI: Not Assigned Littelfuse Availability: Not Available OnlineThermal Cutoffs 72 ACT TEMP 6A HOLD | Not Available Online | 11.4 mm | 3.85 mm | 1.15 mm | MHP-TA | Bulk | RF3039-000 | ||||||||||||||
Not Available Online | 25 A | + 77 C | +/- 5 C | 3 VDC | 5 mOhms | 15 A | 80 A | 150 mA | 4.75 mm | 2.8 mm | 0.8 mm | MHP-TAC | Bulk | RF4757-000 | |||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Mfr: MHP-TAT18-9-72 TTI: Not Assigned Littelfuse Availability: Not Available OnlineThermal Cutoffs 72C Deg +/-5C MINI-TCO | Not Available Online | 30 A | + 72 C | +/- 5 C | 3 VDC | 3.5 mOhms | 18 A | 80 A | 200 mA | 5.8 mm | 3.8 mm | 1.05 mm | MHP-TAT18 | Bulk | RF4666-000 | ||||||
Not Available Online | Bulk | MHP-TAC15-12-72 | |||||||||||||||||||
Not Available Online | 25 A | + 90 C | +/- 5 C | 3 VDC | 5 mOhms | 15 A | 80 A | 150 mA | 4.75 mm | 2.8 mm | 0.8 mm | MHP-TAC | Bulk | RF4760-000 | |||||||
Not Available Online | 12 A | + 85 C | +/- 5 C | + 85 C | 2 V | 15 mOhms | 6 A | 40 A | 150 mA | 4.85 mm | 2.9 mm | 0.85 mm | UL, cUL | MHP-TAC | Bulk | RF4755-000 | |||||
Not Available Online | 25 A | + 82 C | 3 V | 5 mOhms | 80 A | 150 mA | 4.75 mm | 2.8 mm | 0.8 mm | MHP-TAC | Bulk | ||||||||||
Not Available Online | Bulk | MHP-TAC6-12-82 | |||||||||||||||||||
Mfr: MHP-TA6-9-77 TTI: Not Assigned Littelfuse Availability: Not Available OnlineThermal Cutoffs 77 ACT TEMP 6A HOLD | Not Available Online | 11.4 mm | 3.85 mm | 1.15 mm | MHP-TA | Bulk | RF2832-000 | ||||||||||||||
Mfr: PFR-SA100-500-400 TTI: Not Assigned Littelfuse Availability: Not Available OnlineThermal Cutoffs PFR-SA100-500-400 | Not Available Online | + 70 C | 500 VDC | 40 Ohms | 35 mm | 48 mm | 22.6 mm | PFR | Tray | RF4157-000 | |||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | + 90 C | +/- 5 C | 2.5 mOhms | 5.8 mm | 3.85 mm | 1.15 mm | UL, cUL | MHP-TAM | |||||||||||||
Mfr: MHP-TAT18-9-82 TTI: Not Assigned Littelfuse Availability: Not Available OnlineThermal Cutoffs 82C Deg +/-5C MINI-TCO | Not Available Online | 30 A | + 82 C | +/- 5 C | 3 VDC | 3.5 mOhms | 18 A | 80 A | 200 mA | 5.8 mm | 3.8 mm | 1.05 mm | MHP-TAT18 | Bulk | RF4657-000 | ||||||
Mfr: MHP-TAT18-9-90 TTI: Not Assigned Littelfuse Availability: Not Available OnlineThermal Cutoffs 90C Deg +/-5C MINI-TCO | Not Available Online | 30 A | + 90 C | +/- 5 C | 3 VDC | 3.5 mOhms | 18 A | 80 A | 200 mA | 5.8 mm | 3.8 mm | 1.05 mm | MHP-TAT18 | Bulk | RF4667-000 | ||||||
Not Available Online | MHP-TAT18 | Bulk | MHP-TAT18-9-77 | ||||||||||||||||||
Not Available Online | MHP-TAT18 | Bulk | MHP-TAT18-9-90 | ||||||||||||||||||
Not Available Online | Bulk | MHP-TAM6-9-72 | |||||||||||||||||||
Not Available Online | Bulk | MHP-TAM15-9-77 | |||||||||||||||||||
Not Available Online | 25 A | + 85 C | +/- 5 C | + 85 C | 3 V | 5 mOhms | 15 A | 80 A | 150 mA | 4.85 mm | 2.9 mm | 0.85 mm | UL, cUL | MHP-TAC | Bulk | RF4759-000 | |||||
Not Available Online | 12 A | + 72 C | +/- 5 C | + 72 C | 2 V | 15 mOhms | 6 A | 40 A | 150 mA | 4.85 mm | 2.9 mm | 0.85 mm | UL, cUL | MHP-TAC | Bulk | RF4752-000 |