femtoSMD - Littelfuse - Resettable Fuses - PPTC
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RF3696-000 TTI: FEMTOSMDC016F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 9V 160MA-HD 40A MAX | 0In Stock | femtoSMD | SMD/SMT | SMD/SMT | 160 mA | 9 VDC | 400 mA | 40 A | 4.2 Ohms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | RF3696-000 | ||||
0In Stock | femtoSMD | PCB Mount | SMD/SMT | 50 mA | 15 VDC | 150 mA | 40 A | 30 Ohms | - 40 C | + 85 C | Reel | RF2926-000 | ||||||
Mfr: FEMTOSMDC020F-2 TTI: FEMTOSMDC020F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 3 Ohms 40 A 9 VDC - 40 C+ 85 C | 0In Stock | femtoSMD | PCB Mount | SMD/SMT | 200 mA | 9 VDC | 450 mA | 40 A | 3 Ohms | - 40 C | + 85 C | Reel | RF2587-000 | |||||
Mfr: FEMTOSMDC010F/15-2 TTI: FEMTOSMDC010F/15-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC FEMTOSMDC010F/15-2 | 0In Stock | femtoSMD | SMD/SMT | SMD/SMT | 100 mA | 15 VDC | 250 mA | 40 A | 8 Ohms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | RF4466-000 | ||||
Mfr: FEMTOSMDC008F-2 TTI: FEMTOSMDC008F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 14 Ohms 40 A 12 VDC - 40 C+ 85 C | 0In Stock | femtoSMD | + 85 C | Reel | RF3692-000 | |||||||||||||
Mfr: FEMTOSMDC012F-2 TTI: FEMTOSMDC012F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 5.8 Ohms 40 A 9 VDC - 40 C+ 85 C | 0In Stock | femtoSMD | + 85 C | Reel | RF3695-000 | |||||||||||||
Mfr: RF3693-000 TTI: FEMTOSMDC010F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 12V 100MA-HD 40A 0603 | 0In Stock | femtoSMD | PCB Mount | SMD/SMT | 100 mA | 12 VDC | 250 mA | 40 A | 8 Ohms | - 40 C | + 85 C | Reel | RF3693-000 | |||||
Mfr: femtoSMDC008F-02 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 12V 0.08A Ih 14 Ohm | Not Available Online | femtoSMD | SMD/SMT | SMD/SMT | 80 mA | 12 VDC | 200 mA | 40 A | 14 Ohms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | RF2226-000 | ||||
Mfr: FEMTOSMDC016F-02 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 40A 9V MAX 0603 PKG | Not Available Online | femtoSMD | SMD/SMT | SMD/SMT | 160 mA | 9 VDC | 400 mA | 40 A | 4.2 Ohms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | RF1977-000 | ||||
Mfr: femtoSMDC010F-02 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 12V 0.1A Ih 5.8 Ohm | Not Available Online | femtoSMD | SMD/SMT | SMD/SMT | 100 mA | 12 VDC | 250 mA | 40 A | 8 Ohms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | RF3693-000 RF2265-000 | ||||
Mfr: femtoSMDC035F-02 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 6V 0.35A Ih 1 Ohm | Not Available Online | femtoSMD | SMD/SMT | SMD/SMT | 350 mA | 6 VDC | 700 mA | 40 A | 1 Ohms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | RF2227-000 |