TRF250 - Littelfuse - Resettable Fuses - PPTC
71 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RF0008-000 TTI: TRF250-120 Littelfuse Availability: 1,000In StockResettable Fuses - PPTC .12A 60VDC 250VRMS | 1,000In Stock | TRF250 | PCB Mount | Radial | 120 mA | 60 VDC | 240 mA | 3 A | 16 Ohms | - 40 C | + 85 C | 5 mm | Bulk | RF0008-000 | ||||
Mfr: RF0021-000 TTI: TRF250-145 Littelfuse Availability: 6,000In StockResettable Fuses - PPTC .145A 60Vdc MAX 250Vrms MAX | 6,000In Stock | TRF250 | PCB Mount | Radial | 145 mA | 60 VDC | 290 mA | 3 A | 14 Ohms | - 40 C | + 85 C | 5 mm | Bulk | RF0021-000 | ||||
Mfr: RF0035-000 TTI: TRF250-145-2 Littelfuse Availability: 15,000In StockResettable Fuses - PPTC 250V .145A-HD 3A MAX | 15,000In Stock | TRF250 | PCB Mount | Radial | 145 mA | 60 VDC | 290 mA | 3 A | 14 Ohms | - 40 C | + 85 C | 5 mm | Reel | RF0035-000 | ||||
Mfr: RF0125-000 TTI: TRF250-080U Littelfuse Availability: 6,800In StockResettable Fuses - PPTC .08A 60Vdc MAX 250Vrms MAX | 6,800In Stock | TRF250 | PCB Mount | Radial | 80 mA | 60 VDC | 160 mA | 3 A | 33 Ohms | - 40 C | + 85 C | 5 mm | Bulk | RF0125-000 | ||||
Mfr: RF0124-000 TTI: TRF250-080T Littelfuse Availability: 0In StockResettable Fuses - PPTC .08A 60UDE MAX 250Vrms MAX | 0In Stock | TRF250 | PCB Mount | Radial | 80 mA | 60 VDC | 160 mA | 3 A | 33 Ohms | - 40 C | + 85 C | 5 mm | Bulk | RF0124-000 | ||||
Mfr: RF0769-000 TTI: TRF250-183S Littelfuse Availability: 0In StockResettable Fuses - PPTC Polyswitch 0.183A straight | 0In Stock | TRF250 | PCB Mount | Radial | 183 mA | 100 VDC | 685 mA | 10 A | 3.4 Ohms | - 40 C | + 85 C | 5 mm | Bulk | RF0769-000 | ||||
0In Stock | TRF250 | PCB Mount | Radial | 180 mA | 100 VDC | 650 mA | 10 A | 4 Ohms | - 40 C | + 85 C | 5 mm | Reel | C32417-000 | |||||
Mfr: RF0014-000 TTI: TRF250-120T-B-0.5 Littelfuse Availability: 0In StockResettable Fuses - PPTC 250V .12A-HD 3A MAX | 0In Stock | TRF250 | PCB Mount | Radial | 120 mA | 60 VDC | 240 mA | 3 A | 16 Ohms | - 40 C | + 85 C | 5 mm | Bulk | RF0014-000 | ||||
0In Stock | TRF250 | PCB Mount | Radial | 120 mA | 60 VDC | 240 mA | 3 A | 16 Ohms | - 40 C | + 85 C | 5 mm | Reel | RF0150-000 | |||||
Mfr: RF0768-000 TTI: TRF250-183 Littelfuse Availability: 0In StockResettable Fuses - PPTC Polyswitch 0.183A kinked | 0In Stock | TRF250 | PCB Mount | Radial | 183 mA | 100 VDC | 685 mA | 10 A | 3.4 Ohms | - 40 C | + 85 C | 5 mm | Bulk | RF0768-000 | ||||
0In Stock | TRF250 | PCB Mount | Radial | 180 mA | 100 VDC | 650 mA | 10 A | 4 Ohms | - 40 C | + 85 C | 5 mm | Bulk | E46226-000 | |||||
Mfr: RF0015-000 TTI: TRF250-120T-R1-B-0.5 Littelfuse Availability: 0In StockResettable Fuses - PPTC 250V .12A-HD 3A MAX | 0In Stock | TRF250 | PCB Mount | Radial | 120 mA | 60 VDC | 240 mA | 3 A | 16 Ohms | - 40 C | + 85 C | 5 mm | Bulk | RF0015-000 | ||||
Mfr: RF0425-000 TTI: TRF250-120T-R2-B-0.5 Littelfuse Availability: 0In StockResettable Fuses - PPTC .12A 250V | 0In Stock | TRF250 | PCB Mount | Radial | 120 mA | 60 VDC | 240 mA | 3 A | 16 Ohms | - 40 C | + 85 C | 5 mm | Bulk | RF0425-000 | ||||
Mfr: RF0012-000 TTI: TRF250-120-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 250V .12A-HD 3A MAX | 0In Stock | TRF250 | PCB Mount | Radial | 120 mA | 60 VDC | 240 mA | 3 A | 16 Ohms | - 40 C | + 85 C | 5 mm | Reel | RF0012-000 | ||||
Mfr: RF0027-000 TTI: TRF250-145U Littelfuse Availability: 0In StockResettable Fuses - PPTC .145A 60VDC MAX 250Vrms MAX | 0In Stock | TRF250 | PCB Mount | Radial | 145 mA | 60 VDC | 290 mA | 3 A | 14 Ohms | - 40 C | + 85 C | 5 mm | Bulk | RF0027-000 | ||||
0In Stock | TRF250 | PCB Mount | Radial | 120 mA | 60 VDC | 240 mA | 3 A | 16 Ohms | - 40 C | + 85 C | 5 mm | Bulk | RF0017-000 | |||||
Mfr: TRF250-145-B-0.5 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC .145A 250V | 0In Stock | TRF250 | PCB Mount | Radial | 145 mA | 60 V | 290 mA | 3 A | 14 Ohms | - 40 C | + 85 C | 5 mm | Bulk | RF0043-000 | ||||
Mfr: TRF250-183US TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC Polyswitch 0.183A Uncoated Straight | 0In Stock | TRF250 | PCB Mount | Radial | 183 mA | 100 V | 685 mA | 3 A | 3.4 Ohms | - 40 C | + 85 C | 5 mm | Bulk | RF0771-000 | ||||
TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 60V 3A 10.5Ohms | Not Available Online | TRF250 | PCB Mount | Radial | 120 mA | 60 V | 240 mA | 3 A | 10.5 Ohms | - 40 C | + 85 C | 5 mm | Reel | RF0327-000 | ||||
Mfr: TRF250-110U-B-0.5-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC TRF250-110U-B-0.5-2 | 0In Stock | TRF250 | PCB Mount | Radial | 110 mA | 60 V | 220 mA | 3 A | 5 Ohms | - 40 C | + 85 C | 5 mm | Reel | RF4282-000 | ||||
0In Stock | TRF250 | PCB Mount | Radial | 120 mA | 60 V | 240 mA | 3 A | 16 Ohms | - 40 C | + 85 C | 5 mm | Bulk | RF0018-000 | |||||
Mfr: TRF250-184 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 100Vdc 10Arms PolySwitch Reset Dev | 0In Stock | TRF250 | PCB Mount | Radial | 184 mA | 100 VDC | 1 A | 10 A | 3.1 Ohms | 0 C | + 85 C | 5 mm | Bulk | RF1135-000 | ||||
Mfr: TRF250-180-0.256 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 100Vdc 10Arms PolySwitch Reset Dev | Not Available Online | TRF250 | RF1054-000 | |||||||||||||||
Mfr: TRF250-090UT TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | TRF250 | PCB Mount | Radial | Bulk | RF2488-000 | ||||||||||||
Mfr: TRF250-120T-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC .12A 250V | 0In Stock | TRF250 | PCB Mount | Radial | 120 mA | 60 VDC | 240 mA | 3 A | 16 Ohms | - 40 C | + 85 C | 5 mm | Reel | RF0537-000 |