RKEF - Littelfuse - Resettable Fuses - PPTC
24 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RF3058-000 TTI: RKEF500 Littelfuse Availability: 7,850In StockResettable Fuses - PPTC 60V 40A 5.00W Radial-leaded Device | 7,850In Stock | RKEF | PCB Mount | Radial | 5 A | 60 VDC | 10 A | 40 A | 50 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | RF0876-000 RF3058-000 | ||||
Mfr: RF3377-000 TTI: RKEF400 Littelfuse Availability: 4,000In StockResettable Fuses - PPTC 60V 40A 3.70W Radial-leaded Device | 4,000In Stock | RKEF | PCB Mount | Radial | 4 A | 60 VDC | 8 A | 40 A | 60 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | RF0867-000 RF3377-000 | ||||
Mfr: RF3371-000 TTI: RKEF185 Littelfuse Availability: 0In Stock10,000 On Order Expected 24-Feb-27 Resettable Fuses - PPTC 60V 40A 2.60W Radial-leaded Device | 0In Stock10,000 On Order Expected 24-Feb-27 | RKEF | PCB Mount | Radial | 1.85 A | 60 VDC | 3.7 A | 40 A | 250 mOhms | - 40 C | + 85 C | 5.84 mm | Bulk | RF0855-000 RF3371-000 | ||||
Mfr: RF3375-000 TTI: RKEF375 Littelfuse Availability: 750In Stock4,500 On Order Expected 18-Nov-26 Resettable Fuses - PPTC 60V 40A 3.40W Radial-leaded Device | 750In Stock4,500 On Order Expected 18-Nov-26 | RKEF | PCB Mount | Radial | 3.75 A | 60 VDC | 7.5 A | 40 A | 40 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | RF1173-000 RF3375-000 | ||||
Mfr: RF3367-000 TTI: RKEF110 Littelfuse Availability: 300In StockResettable Fuses - PPTC 60V 40A 2.20W Radial-leaded Device | 300In Stock | RKEF | PCB Mount | Radial | 1.1 A | 60 VDC | 2.2 A | 40 A | 470 mOhms | - 40 C | + 85 C | 5.84 mm | Bulk | RF0866-000 RF3367-000 | ||||
Not Available Online | RKEF | PCB Mount | Radial | 2.5 A | 60 VDC | 5 A | 40 A | 85 mOhms | - 40 C | + 85 C | 5.84 mm | Bulk | RF0874-000 RF3372-000 | |||||
500In Stock | RKEF | PCB Mount | Radial | 500 mA | 60 VDC | 1 A | 40 A | 900 mOhms | - 40 C | + 85 C | 5.84 mm | Bulk | RF0853-000 RF3054-000 | |||||
Mfr: RKEF050-AP TTI: RKEF050-AP Littelfuse Availability: 0In StockResettable Fuses - PPTC 60V 40A Ammo Pack Radial-leaded Device | 0In Stock | RKEF | PCB Mount | Radial | 500 mA | 60 VDC | 1 A | 40 A | 900 mOhms | - 40 C | + 85 C | 5.84 mm | Reel | RF1454-000 RF3361-000 | ||||
Mfr: RF3370-000 TTI: RKEF160 Littelfuse Availability: 0In StockResettable Fuses - PPTC 60V 40A 2.40W Radial-leaded Device | 0In Stock | RKEF | PCB Mount | Radial | 1.6 A | 60 VDC | 3.2 A | 40 A | 200 mOhms | - 40 C | + 85 C | 5.84 mm | Bulk | RF0873-000 RF3370-000 | ||||
Mfr: RF3374-000 TTI: RKEF300 Littelfuse Availability: 0In StockResettable Fuses - PPTC 60V 40A 3.20W Radial-leaded Device | 0In Stock | RKEF | PCB Mount | Radial | 3 A | 60 VDC | 6 A | 40 A | 80 mOhms | - 40 C | + 85 C | 5.84 mm | Bulk | RF0875-000 RF3374-000 | ||||
0In Stock | RKEF | PCB Mount | Radial | 750 mA | 60 VDC | 1.5 A | 40 A | 390 mOhms | - 40 C | + 85 C | 5.84 mm | Reel | RF1975-000 RF3899-000 | |||||
0In Stock | RKEF | PCB Mount | Radial | 650 mA | 60 VDC | 1.3 A | 40 A | 450 mOhms | - 40 C | + 85 C | 5.84 mm | Bulk | RF0870-000 RF3363-000 | |||||
0In Stock | RKEF | PCB Mount | Radial | 900 mA | 60 VDC | 1.8 A | 40 A | 520 mOhms | - 40 C | + 85 C | 5.84 mm | Bulk | RF0854-000 RF3366-000 | |||||
0In Stock | RKEF | + 85 C | Reel | RF4481-000 | ||||||||||||||
Mfr: RKEF065-AP TTI: RKEF065-AP Littelfuse Availability: 0In StockResettable Fuses - PPTC 60V 40A Ammo Pack Radial-leaded Device | 0In Stock | RKEF | Reel | RF1455-000 RF3364-000 | ||||||||||||||
0In Stock | RKEF | PCB Mount | Radial | 3 A | 60 VDC | 6 A | 40 A | 50 mOhms | - 40 C | + 85 C | 5.84 mm | Reel | RF3796-000 | |||||
0In Stock | RKEF | PCB Mount | Radial | 2.5 A | 60 VDC | 5 A | 40 A | 85 mOhms | - 40 C | + 85 C | 5.84 mm | Bulk | RF1733-000 RF3373-000 | |||||
0In Stock | RKEF | + 85 C | Reel | RF4451-000 | ||||||||||||||
0In Stock | RKEF | PCB Mount | Radial | 5 A | 60 VDC | 10 A | 40 A | 30 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | RF2006-000 RF3378-000 | |||||
0In Stock | RKEF | PCB Mount | Radial | 1.35 A | 60 VDC | 2.7 A | 40 A | 370 mOhms | - 40 C | + 85 C | 5.84 mm | Bulk | RF0872-000 RF3369-000 | |||||
Mfr: RF3376-000 TTI: RKEF375K Littelfuse Availability: 0In StockResettable Fuses - PPTC 60V 3.75A-HD 40A MAX | 0In Stock | RKEF | PCB Mount | Radial | 3.75 A | 60 VDC | 7.5 A | 40 A | 40 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | RF3376-000 | ||||
0In Stock | RKEF | PCB Mount | Radial | 750 mA | 60 VDC | 1.5 A | 40 A | 390 mOhms | - 40 C | + 85 C | 5.84 mm | Bulk | RF0871-000 RF3365-000 | |||||
0In Stock | RKEF | PCB Mount | Radial | 4 A | 60 V | 8 A | 40 A | 38 mOhms | - 40 C | + 85 C | 10.9 mm | Reel | RF4677-000 | |||||
Not Available Online | RKEF | 1.1 A | 60 V | 2.2 A | 40 A | 470 mOhms | RF1265-000 |