Littelfuse - Resettable Fuses - PPTC
3,803 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 2920L | SMD/SMT | SMD/SMT | 500 mA | 72 VDC | 1 A | 10 A | 1.5 Ohms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||||
0In Stock | LR4 | Strap Mount | SMD/SMT | 1.9 A | 15 VDC | 3.9 A | 100 A | 72 mOhms | - 40 C | + 85 C | Bulk | E24709-000 RF1538-000 | ||||||
Mfr: nanoASMDCH005F-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC RF5030-000 | 0In Stock | nanoASMD | SMD/SMT | SMD/SMT | 50 mA | 30 VDC | 150 mA | 20 A | 3.5 Ohms | 1206 (3216 metric) | - 40 C | + 125 C | Reel | RF5030-000 | ||||
0In Stock | 0805L | SMD/SMT | SMD/SMT | 200 mA | 16 VDC | 500 mA | 100 A | 3.5 Ohms | 0805 (2012 metric) | Reel | ||||||||
Mfr: miniASMDCH050F TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | Automotive High Temperature SMD | SMD/SMT | SMD/SMT | 500 mA | 30 VDC | 1.6 A | 20 A | 200 mOhms | 1812 (4532 metric) | - 40 C | + 125 C | AEC-Q200 | Reel | RF4983-000 | |||
0In Stock | Automotive High Temperature SMD | SMD/SMT | SMD/SMT | 50 mA | 16 VDC | 180 mA | 40 A | 3.5 Ohms | 0805 (2012 metric) | - 40 C | + 125 C | AEC-Q200 | Reel | RF4927-000 | ||||
0In Stock | 2920L | SMD/SMT | SMD/SMT | 1.5 A | 60 VDC | 3 A | 20 A | 250 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||||
0In Stock | TRF250 | PCB Mount | Radial | 145 mA | 60 V | 290 mA | 3 A | 12 Ohms | - 40 C | + 85 C | 5 mm | Bulk | RF0029-000 | |||||
Mfr: RXEF375K-0.16 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 3.75A 72V 40A Imax | Not Available Online | RXEF | PCB Mount | Radial | 3.75 A | 72 V | 7.5 A | 40 A | 80 mOhms | - 40 C | + 85 C | Bulk | ||||||
Mfr: RLD16P1100GF TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 16V 1.1A | Not Available Online | RLD | PCB Mount | Radial | 11 A | 16 V | 18.7 A | 100 A | 8.9 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | |||||
Mfr: TSV250-130F-B-0.5-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC Polyswitch 0.13A | 0In Stock | TSV250 | PCB Mount | SMD/SMT | 130 mA | 60 VDC | 260 mA | 3 A | 12 Ohms | - 40 C | + 85 C | Reel | C27178-000 | |||||
0In Stock | RXEF | PCB Mount | Radial | 900 mA | 72 VDC | 1.8 A | 40 A | 470 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | F16795-000 RF2665-000 | |||||
Mfr: PSR-24251F-GBT TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | PSR | PCB Mount | Radial | Bulk | A05085-000 | ||||||||||||
Not Available Online | VTP | Strap Mount | Axial | 1.75 A | 16 V | 3.6 A | 100 A | 51 mOhms | - 40 C | + 85 C | E10870-000 | |||||||
TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC Polyswitch 0.26A | 0In Stock | TS250 | PCB Mount | SMD/SMT | 130 mA | 60 V | 260 mA | 17 Ohms | - 40 C | + 85 C | Reel | TS250-130FRCB-0.5-2 A05570-000 | ||||||
Not Available Online | RHEF | PCB Mount | Radial | 9 A | 16 V | 16.5 A | 100 A | 17 mOhms | - 40 C | + 125 C | Reel | |||||||
Mfr: RHE050S-1.57 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC Radial Lead .5A 30V 40A Imax | Not Available Online | RHE | PCB Mount | Radial | 500 mA | 30 V | 920 mA | 40 A | 1.1 Ohms | - 40 C | + 85 C | Bulk | ||||||
Mfr: HVR600P160CMFA TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 60 V / 600 V RESETTABLE FUSES | Not Available Online | HVR600 | PCB Mount | Radial | 160 mA | 60 V | 320 mA | 3 A | 10 Ohms | - 40 C | + 85 C | Bulk | ||||||
Mfr: LTP180SF-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 1.8A 24V 100A Imax | Not Available Online | LTP | Strap Mount | Axial | 1.8 A | 24 V | 3.8 A | 100 A | 68 mOhms | - 40 C | + 85 C | Reel | ||||||
Not Available Online | RHEF | PCB Mount | Radial | 500 mA | 30 V | 920 mA | 40 A | 1.1 Ohms | - 40 C | + 125 C | Bulk | 358262-000 | ||||||
Mfr: HVR250P145UF TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 60V/250V .145A Telecom | Not Available Online | HVR250 | PCB Mount | Radial | 145 mA | 60 V | 290 mA | 3 A | 6.5 Ohms | - 40 C | + 85 C | Ammo Pack | ||||||
Mfr: HVR600P160CMF TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 60V/600V .160A Telecom | Not Available Online | HVR600 | PCB Mount | Radial | 160 mA | 60 V | 320 mA | 3 A | 10 Ohms | - 40 C | + 85 C | Ammo Pack | ||||||
Mfr: HVR250P120UF TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 60V/250V .120A Telecom | Not Available Online | HVR250 | PCB Mount | Radial | 120 mA | 60 V | 240 mA | 3 A | 10 Ohms | - 40 C | + 85 C | 3.8 mm | Ammo Pack | |||||
Not Available Online | 60R | PCB Mount | Radial | 900 mA | 60 V | 1.8 A | 40 A | 470 mOhms | - 40 C | + 85 C | 0.51 mm | |||||||
Mfr: TRF250-183S-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC Polyswitch 0.183A Straight | 0In Stock | TRF250 | PCB Mount | Radial | 183 mA | 100 V | 685 mA | 3 A | 3.4 Ohms | - 40 C | + 85 C | 5 mm | Reel | RF0841-000 |