Littelfuse - Resettable Fuses - PPTC
3,803 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FEMTOSMDC020F-2 TTI: FEMTOSMDC020F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 3 Ohms 40 A 9 VDC - 40 C+ 85 C | 0In Stock | femtoSMD | PCB Mount | SMD/SMT | 200 mA | 9 VDC | 450 mA | 40 A | 3 Ohms | - 40 C | + 85 C | Reel | RF2587-000 | |||||
Mfr: PICOSMDC075S-2 TTI: PICOSMDC075S-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V 750MA-HD 40A SMD | 0In Stock | picoSMD | PCB Mount | SMD/SMT | 750 mA | 6 VDC | 1.5 A | 40 A | 350 mOhms | - 40 C | + 85 C | Reel | RF1695-000 | |||||
Mfr: 1210L500SLWR TTI: 1210L500SLWR Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V 5A 1210 POLYFUSE SURF MOUNT | 0In Stock | Low Rho | PCB Mount | SMD/SMT | 5 A | 6 VDC | 10 A | 50 A | 12 mOhms | - 40 C | + 85 C | Reel | ||||||
0In Stock | 1206L | SMD/SMT | SMD/SMT | 100 mA | 60 VDC | 250 mA | 10 A | 10 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: FEMTOSMDC010F/15-2 TTI: FEMTOSMDC010F/15-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC FEMTOSMDC010F/15-2 | 0In Stock | femtoSMD | SMD/SMT | SMD/SMT | 100 mA | 15 VDC | 250 mA | 40 A | 8 Ohms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | RF4466-000 | ||||
Mfr: ASMDC030F-2 TTI: ASMDC030F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC .3A 60VDC 10A 2920 AEC-Q200 | 0In Stock | ASMDC | PCB Mount | SMD/SMT | 300 mA | 60 VDC | 600 mA | 10 A | 3.4 Ohms | - 40 C | + 85 C | AEC-Q200 | Bulk | RF4571-000 | ||||
Mfr: ASMDC125F/33-2 TTI: ASMDC125F/33-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 1.25A 33VDC 40A 2920 AEC-Q200 | 0In Stock | ASMDC | PCB Mount | SMD/SMT | 1.25 A | 33 VDC | 2.5 A | 40 A | 250 mOhms | - 40 C | + 85 C | AEC-Q200 | Bulk | RF4574-000 | ||||
Mfr: ASMDC050F-2 TTI: ASMDC050F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC .5A 60VDC 10A 2920 AEC-Q200 | 0In Stock | ASMDC | SMD/SMT | SMD/SMT | 500 mA | 60 VDC | 1 A | 10 A | 1.2 Ohms | 2920 (7450 metric) | - 40 C | + 85 C | AEC-Q200 | Bulk | RF4572-000 | |||
0In Stock | RHEF | PCB Mount | Radial | 6.5 A | 16 VDC | 12 A | 100 A | 26 mOhms | - 40 C | + 125 C | 5.8 mm | Reel | A70269-000 RF3315-000 | |||||
0In Stock | AGRF | PCB Mount | Radial | 8 A | 16 VDC | 15 A | 100 A | 18.1 mOhms | - 40 C | + 85 C | 5.8 mm | AEC-Q100 | Bulk | A95482-000 RF3282-000 | ||||
0In Stock | RGEF | PCB Mount | Radial | 5 A | 16 VDC | 8.5 A | 100 A | 34 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | C54361-000 RF3237-000 | |||||
Not Available Online | RGEF | PCB Mount | Radial | 6 A | 16 VDC | 10.2 A | 100 A | 28 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | C48969-000 RF3206-000 | |||||
0In Stock | RHEF | PCB Mount | Radial | 2 A | 16 VDC | 3.8 A | 100 A | 110 mOhms | - 40 C | + 125 C | 5.8 mm | Reel | E26539-000 RF3303-000 | |||||
0In Stock | 60R | PCB Mount | Radial | 650 mA | 60 VDC | 1.3 A | 40 A | 720 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
0In Stock | RUEF | PCB Mount | Radial | 1.85 A | 30 VDC | 3.7 A | 100 A | 90 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | F99454-000 RF2560-000 | |||||
Mfr: RUEF500K-AP TTI: RUEF500K-AP Littelfuse Availability: 0In StockResettable Fuses - PPTC 5A 30V 100A Imax | 0In Stock | RUEF | PCB Mount | Radial | 5 A | 30 VDC | 10 A | 100 A | 50 mOhms | - 40 C | + 85 C | 10.9 mm | Reel | A71439-000 RF2724-000 | ||||
Mfr: RXEF065-AP TTI: RXEF065-AP Littelfuse Availability: 0In StockResettable Fuses - PPTC 72V 650MA 40A RXEF | 0In Stock | RXEF | PCB Mount | Radial | 650 mA | 72 VDC | 1.3 A | 40 A | 720 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | E15555-000 RF2661-000 | ||||
Mfr: RXEF025-AP TTI: RXEF025-AP Littelfuse Availability: 0In StockResettable Fuses - PPTC .25A 72V 40A Imax | 0In Stock | RXEF | PCB Mount | Radial | 250 mA | 72 VDC | 500 mA | 40 A | 3 Ohms | - 40 C | + 85 C | 5.8 mm | Reel | RF0112-000 RF2668-000 | ||||
Mfr: RXEF185-AP TTI: RXEF185-AP Littelfuse Availability: 0In StockResettable Fuses - PPTC 1.85A 72V 40A Imax | 0In Stock | RXEF | PCB Mount | Radial | 1.85 A | 72 VDC | 3.7 A | 40 A | 190 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | RF0547-000 RF2708-000 | ||||
0In Stock | RGEF | PCB Mount | Radial | 14 A | 16 VDC | 23.8 A | 100 A | 6.4 mOhms | - 40 C | + 85 C | 10.9 mm | Reel | E54604-000 RF3270-000 | |||||
0In Stock | AHS | SMD/SMT | SMD/SMT | 1.6 A | 16 VDC | 3.2 A | 70 A | 50 mOhms | 3425 (8673 metric) | - 40 C | + 125 C | AEC-Q100 | Reel | 842894-000 RF1641-000 | ||||
0In Stock | USBR | PCB Mount | Radial | 1.55 A | 6 VDC | 2.7 A | 40 A | 100 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||||
0In Stock | 72R | PCB Mount | Radial | 1.6 A | 72 VDC | 3.2 A | 40 A | 220 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
0In Stock | RKEF | PCB Mount | Radial | 2.5 A | 60 VDC | 5 A | 40 A | 85 mOhms | - 40 C | + 85 C | 5.84 mm | Bulk | RF1733-000 RF3373-000 | |||||
Mfr: 2920L700/12MR-A TTI: 2920L700/12MR-A Littelfuse Availability: 0In StockResettable Fuses - PPTC 12V 7.0A-HD 50A MAX | 0In Stock | 2920L | SMD/SMT | SMD/SMT | 7 A | 12 VDC | 14 A | 50 A | 18 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel |