Littelfuse - Resettable Fuses - PPTC
3,803 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RF1479-000 TTI: RF1479-000 Littelfuse Availability: 1,500In StockResettable Fuses - PPTC 16V 1.6A-HD 70A MAX | 1,500In Stock | SMD/SMT | SMD/SMT | 1.6 A | 16 VDC | 3.2 A | 70 A | 150 mOhms | 3425 (8764 metric) | - 40 C | + 85 C | Reel | SMDH160-2 | |||||
Mfr: RF0308-000 TTI: RF0308-000 Littelfuse Availability: 1,500In StockResettable Fuses - PPTC 15V 1.5A-HD 40A MAX | 1,500In Stock | SMD/SMT | SMD/SMT | 1.5 A | 15 VDC | 3 A | 40 A | 250 mOhms | 3425 (8764 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: NANOASMDC035F-2 TTI: RF2148-000 Littelfuse Availability: 87,000In StockResettable Fuses - PPTC 16V 350MA-HD 20A SMD | 87,000In Stock | Reel | ||||||||||||||||
Mfr: MINIASMDC110F/24-2 TTI: RF2158-000 Littelfuse Availability: 27,000In StockResettable Fuses - PPTC 24V 1.1A-HD 20A 1812 | 27,000In Stock | Reel | ||||||||||||||||
Mfr: D63282-000 TTI: D63282-000 Littelfuse Availability: 350In StockResettable Fuses - PPTC 600V .15A-HD 3A MAX | 350In Stock | PCB Mount | Radial | 150 mA | 250 VDC | 300 mA | 3 A | 17 Ohms | - 40 C | + 85 C | 5 mm | Bulk | TRF600-150-B-0.5 | |||||
Mfr: RF3359-000 TTI: RF3359-000 Littelfuse Availability: 1,650In StockResettable Fuses - PPTC 32V 7.5A-HD 100A MAX | 1,650In Stock | PCB Mount | Radial | 7.5 A | 32 VDC | 15 A | 100 A | 23 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | ||||||
Mfr: 2920L300/15DR TTI: 2920L300/15DR. Littelfuse Availability: 1,150In StockCut Tape Resettable Fuses - PPTC PTC 15V 2920 3A | 1,150In Stock | 2920L | PCB Mount | SMD/SMT | 3 A | 15 V | 5 A | 40 A | 48 mOhms | 2920 (7555 metric) | - 40 C | + 85 C | Cut Tape | |||||
Mfr: MINISMDC110F/16-2 TTI: MINISMDC110F/16-2. Littelfuse Availability: 760In StockCut Tape Resettable Fuses - PPTC 16V 1.1A-HD 40A MAX | 760In Stock | miniSMDC | Cut Tape | |||||||||||||||
Mfr: NANOSMDC020F-2 TTI: NANOSMDC020F-2. Littelfuse Availability: 310In StockCut Tape Resettable Fuses - PPTC 24V 200MA-HD 100A MAX | 310In Stock | nanoSMD | PCB Mount | SMD/SMT | 200 mA | 24 V | 420 mA | 100 A | 3.1 Ohms | - 40 C | + 80 C | Cut Tape | ||||||
Mfr: 1206L075THYR TTI: 1206L075THYR. Littelfuse Availability: 2,650In StockCut Tape Resettable Fuses - PPTC PTC 8V 1206 0.75A POLYFUSE SMD THIN | 2,650In Stock | 1206L | PCB Mount | SMD/SMT | 750 mA | 8 V | 1.5 A | 100 A | 290 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Cut Tape | 576-1206L075WR 1206L075WR | ||||
Mfr: RF0035-000 TTI: RF0035-000 Littelfuse Availability: 15,000In StockResettable Fuses - PPTC 250V .145A-HD 3A MAX | 15,000In Stock | PCB Mount | Radial | 145 mA | 60 VDC | 290 mA | 3 A | 14 Ohms | - 40 C | + 85 C | 5 mm | Reel | TRF250-145-2 | |||||
Mfr: RF0103-000 TTI: RF0103-000 Littelfuse Availability: 240In StockResettable Fuses - PPTC 14V 25 A-HD 100A MAX | 240In Stock | Holder | Blade | 20 A | 14 VDC | 32 A | 25 A | 3.3 mOhms | - 40 C | + 125 C | 10.75 mm | Bulk | BD280-1927-25/16-W | |||||
Mfr: RF2636-000 TTI: RF2636-000 Littelfuse Availability: 3,000In StockResettable Fuses - PPTC 30V 1.1A-HD 40A MAX | 3,000In Stock | PCB Mount | Radial | 1.1 A | 30 VDC | 2.2 A | 100 A | 170 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | ||||||
Mfr: RF2698-000 TTI: RF2698-000 Littelfuse Availability: 3,000In StockResettable Fuses - PPTC 72V 1.85A-HD 40A MAX | 3,000In Stock | PCB Mount | Radial | 1.85 A | 72 VDC | 3.7 A | 40 A | 190 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | ||||||
Mfr: RF2713-000 TTI: RF2713-000 Littelfuse Availability: 1,200In StockResettable Fuses - PPTC 72V 3.75A-HD 40A MAX | 1,200In Stock | PCB Mount | Radial | 3.75 A | 72 VDC | 7.5 A | 40 A | 80 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | ||||||
Mfr: 224962-000 TTI: 224962-000 Littelfuse Availability: 600In StockResettable Fuses - PPTC 240V .16A-HD 2A MAX | 600In Stock | PCB Mount | Radial | 160 mA | 120 VAC/VDC | 370 mA | 20 A | 7.8 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | ||||||
Mfr: 543478-000 TTI: 543478-000 Littelfuse Availability: 700In StockResettable Fuses - PPTC 240V .25A-HD 3.5A MAX | 700In Stock | PCB Mount | Radial | 250 mA | 120 VAC/VDC | 560 mA | 20 A | 3.8 Ohms | - 20 C | + 85 C | 5.8 mm | Bulk | ||||||
Mfr: A88390-000 TTI: A88390-000 Littelfuse Availability: 3,200In StockResettable Fuses - PPTC 600V 250MA-HD 3A MAX | 3,200In Stock | PCB Mount | SMD/SMT | 250 mA | 250 VDC | 860 mA | 3 A | 5 Ohms | - 40 C | + 85 C | Reel | TSM600-250F-RA-2 | ||||||
Mfr: RF2756-000 TTI: RF2756-000 Littelfuse Availability: 9,750In Stock12,250 On Order Expected 27-Jan-27 Resettable Fuses - PPTC 30V 6A-HD 40A MAX | 9,750In Stock12,250 On Order Expected 27-Jan-27 | Bulk | ||||||||||||||||
Mfr: SMD050F-2 TTI: SMD050F-2. Littelfuse Availability: 1,150In StockCut Tape Resettable Fuses - PPTC 60V 500MA-HD 10A MAX | 1,150In Stock | SMD | Cut Tape | |||||||||||||||
Mfr: D83387-000 TTI: D83387-000 Littelfuse Availability: 32,700In Stock22,800 On Order Expected Resettable Fuses - PPTC 600V 170MA-HD 3A MAX | 32,700In Stock22,800 On Order Expected | + 85 C | Reel | TS600-170F-2 | ||||||||||||||
Mfr: RF3246-000 TTI: RF3246-000 Littelfuse Availability: 500In StockResettable Fuses - PPTC 16V 7A-HD 100A MAX | 500In Stock | PCB Mount | Radial | 7 A | 16 VDC | 11.9 A | 100 A | 20 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | ||||||
Mfr: RF3256-000 TTI: RF3256-000 Littelfuse Availability: 4,000In StockResettable Fuses - PPTC 16V 9A-HD 100A MAX | 4,000In Stock | PCB Mount | Radial | 9 A | 16 VDC | 15.3 A | 100 A | 13.5 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | ||||||
Mfr: RF0125-000 TTI: RF0125-000 Littelfuse Availability: 6,800In StockResettable Fuses - PPTC 250V .08A-HD 3A MAX | 6,800In Stock | PCB Mount | Radial | 80 mA | 60 VDC | 160 mA | 3 A | 33 Ohms | - 40 C | + 85 C | 5 mm | Bulk | ||||||
Mfr: RF2630-000 TTI: RF2630-000 Littelfuse Availability: 3,000In StockResettable Fuses - PPTC 72V .5A-HD 40A MAX | 3,000In Stock | PCB Mount | Radial | 500 mA | 72 VDC | 1 A | 40 A | 1.17 Ohms | - 40 C | + 85 C | 5.8 mm | Reel |