Littelfuse - Resettable Fuses - PPTC
3,803 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RF3305-000 TTI: RF3305-000 Littelfuse Availability: 2,000In StockResettable Fuses - PPTC 16V 4A-HD 100A MAX | 2,000In Stock | PCB Mount | Radial | 4 A | 16 VDC | 7.5 A | 100 A | 60 mOhms | - 40 C | + 125 C | 5.8 mm | Bulk | ||||||
Mfr: RF2638-000 TTI: RF2638-000 Littelfuse Availability: 12,000In StockResettable Fuses - PPTC 72V .9A-HD 40A MAX | 12,000In Stock | PCB Mount | Radial | 900 mA | 72 VDC | 1.8 A | 40 A | 470 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | ||||||
5,600In Stock | 60R | PCB Mount | Radial | 650 mA | 60 V | 1.3 A | 40 A | 720 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
Mfr: SMD185F-2 TTI: SMD185F-2. Littelfuse Availability: 2,810In StockCut Tape Resettable Fuses - PPTC 33V 1.8A-HD 40A MAX | 2,810In Stock | SMD2 | Cut Tape | |||||||||||||||
Mfr: RF3360-000 TTI: RF3360-000 Littelfuse Availability: 175In Stock2,000 On Order Expected 18-Feb-27 Resettable Fuses - PPTC 32V 10A-HD 100A MAX | 175In Stock2,000 On Order Expected 18-Feb-27 | PCB Mount | Radial | 10 A | 32 VDC | 20 A | 100 A | 16 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | ||||||
Mfr: RF1353-000 TTI: RF1353-000 Littelfuse Availability: 8,000In Stock16,000 On Order Expected 31-Dec-26 Resettable Fuses - PPTC 13V 500MA-HD 40A MAX | 8,000In Stock16,000 On Order Expected 31-Dec-26 | SMD/SMT | SMD/SMT | 500 mA | 13.2 VDC | 1 A | 40 A | 900 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: 758968-000 TTI: 758968-000 Littelfuse Availability: 350In StockResettable Fuses - PPTC 240V .55A-HD 5.5A MAX | 350In Stock | PCB Mount | Radial | 550 mA | 120 VAC/VDC | 1.25 A | 20 A | 1.45 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | ||||||
Mfr: RF3202-000 TTI: RF3202-000 Littelfuse Availability: 2,900In StockResettable Fuses - PPTC 16V 3A-HD 100A MAX | 2,900In Stock | PCB Mount | Radial | 3 A | 16 VDC | 5.1 A | 100 A | 97.5 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | ||||||
Mfr: RF3203-000 TTI: RF3203-000 Littelfuse Availability: 100In StockResettable Fuses - PPTC 16V 4A-HD 100A MAX | 100In Stock | PCB Mount | Radial | 4 A | 16 VDC | 6.8 A | 100 A | 60 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | ||||||
Mfr: RF1182-000 TTI: RF1182-000 Littelfuse Availability: 19,500In StockResettable Fuses - PPTC 24V 1.1A-HD 40A MAX | 19,500In Stock | SMD/SMT | SMD/SMT | 1.1 A | 24 VDC | 2.2 A | 20 A | 180 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF2622-000 TTI: RF2622-000 Littelfuse Availability: 3,000In Stock21,000 On Order Expected 17-Feb-27 Resettable Fuses - PPTC 60V .1A-HD 40A MAX | 3,000In Stock21,000 On Order Expected 17-Feb-27 | PCB Mount | Radial | 100 mA | 60 VDC | 200 mA | 40 A | 7.5 Ohms | - 40 C | + 85 C | 5.8 mm | Reel | ||||||
Mfr: RF1354-000 TTI: RF1354-000 Littelfuse Availability: 28,000In StockResettable Fuses - PPTC 6V 750MA-HD 40A MAX | 28,000In Stock | PCB Mount | SMD/SMT | 750 mA | 6 VDC | 1.5 A | 40 A | 400 mOhms | - 40 C | + 85 C | Reel | |||||||
Mfr: RF1359-000 TTI: RF1359-000 Littelfuse Availability: 6,000In StockResettable Fuses - PPTC 6V 1.1A-HD 100A MAX | 6,000In Stock | SMD/SMT | SMD/SMT | 1.1 A | 6 VDC | 2.2 A | 100 A | 200 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF2689-000 TTI: RF2689-000 Littelfuse Availability: 16,500In StockResettable Fuses - PPTC 72V 1.6A-HD 40A MAX | 16,500In Stock | PCB Mount | Radial | 1.6 A | 72 VDC | 3.2 A | 40 A | 220 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | ||||||
Mfr: RF0316-000 TTI: RF0316-000 Littelfuse Availability: 12,000In StockResettable Fuses - PPTC 30V 750MA-HD 40A MAX | 12,000In Stock | SMD/SMT | SMD/SMT | 750 mA | 30 VDC | 1.5 A | 40 A | 1 Ohms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF3371-000 TTI: RF3371-000 Littelfuse Availability: 0In Stock10,000 On Order Expected 24-Feb-27 Resettable Fuses - PPTC 60V 1.85A-HD 40A MAX | 0In Stock10,000 On Order Expected 24-Feb-27 | PCB Mount | Radial | 1.85 A | 60 VDC | 3.7 A | 40 A | 250 mOhms | - 40 C | + 85 C | 5.84 mm | Bulk | ||||||
Mfr: RF3059-000 TTI: RF3059-000 Littelfuse Availability: 400In StockResettable Fuses - PPTC 16V 14A-HD 100A MAX | 400In Stock | PCB Mount | Radial | 14 A | 16 VDC | 23.8 A | 100 A | 6.4 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | RGEF1400 | |||||
Mfr: RF1404-000 TTI: RF1404-000 Littelfuse Availability: 26,000In StockResettable Fuses - PPTC 13V 750MA-HD 40A MAX | 26,000In Stock | SMD/SMT | SMD/SMT | 750 mA | 13.2 VDC | 1.5 A | 100 A | 450 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF1181-000 TTI: RF1181-000 Littelfuse Availability: 3,000In StockResettable Fuses - PPTC 24V 750MA-HD 40A MAX | 3,000In Stock | SMD/SMT | SMD/SMT | 750 mA | 24 VDC | 1.5 A | 40 A | 290 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF1183-000 TTI: RF1183-000 Littelfuse Availability: 7,500In StockResettable Fuses - PPTC 12V 2.6A-HD 100A 1812 | 7,500In Stock | SMD/SMT | SMD/SMT | 2.6 A | 12 VDC | 5 A | 100 A | 47 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF2725-000 TTI: RF2725-000 Littelfuse Availability: 3,200In StockResettable Fuses - PPTC 30V 4A-HD 40A MAX | 3,200In Stock | PCB Mount | Radial | 4 A | 30 VDC | 8 A | 100 A | 50 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | ||||||
Mfr: RF3262-000 TTI: RF3262-000 Littelfuse Availability: 2,550In StockResettable Fuses - PPTC 16V 11A-HD 100A MAX | 2,550In Stock | PCB Mount | Radial | 11 A | 16 VDC | 18.7 A | 100 A | 8.9 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | ||||||
Mfr: MICROSMD110F-2 TTI: MICROSMD110F-2. Littelfuse Availability: 710In StockCut Tape Resettable Fuses - PPTC 6V 1.1A-HD 40A MAX | 710In Stock | microSMD | PCB Mount | SMD/SMT | 1.1 A | 6 V | 2.2 A | 40 A | 210 mOhms | - 40 C | + 85 C | Cut Tape | ||||||
Mfr: MINISMDC020F-2 TTI: MINISMDC020F-2. Littelfuse Availability: 70In StockLimited Supply Cut Tape Resettable Fuses - PPTC 30V 200MA-HD 10A MAX | 70In StockLimited Supply | miniSMDC | Cut Tape | |||||||||||||||
Mfr: 2920L150DR TTI: 2920L150DR. Littelfuse Availability: 1,030In StockCut Tape Resettable Fuses - PPTC 1.50A 33V 2920 | 1,030In Stock | 2920L | PCB Mount | SMD/SMT | 1.5 A | 33 V | 3 A | 40 A | 230 mOhms | 2920 (7555 metric) | - 40 C | + 85 C | Cut Tape |