Littelfuse - Resettable Fuses - PPTC
3,803 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RF3371-000 TTI: RF3371-000 Littelfuse Availability: 0In Stock10,000 On Order Expected 24-Feb-27 Resettable Fuses - PPTC 60V 1.85A-HD 40A MAX | 0In Stock10,000 On Order Expected 24-Feb-27 | PCB Mount | Radial | 1.85 A | 60 VDC | 3.7 A | 40 A | 250 mOhms | - 40 C | + 85 C | 5.84 mm | Bulk | ||||||
Mfr: RF3059-000 TTI: RF3059-000 Littelfuse Availability: 400In StockResettable Fuses - PPTC 16V 14A-HD 100A MAX | 400In Stock | PCB Mount | Radial | 14 A | 16 VDC | 23.8 A | 100 A | 6.4 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | RGEF1400 | |||||
Mfr: RF1404-000 TTI: RF1404-000 Littelfuse Availability: 26,000In StockResettable Fuses - PPTC 13V 750MA-HD 40A MAX | 26,000In Stock | SMD/SMT | SMD/SMT | 750 mA | 13.2 VDC | 1.5 A | 100 A | 450 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF1358-000 TTI: RF1358-000 Littelfuse Availability: 3,000In StockResettable Fuses - PPTC 6V 1.5A-HD 100A MAX | 3,000In Stock | SMD/SMT | SMD/SMT | 1.5 A | 6 VDC | 3 A | 100 A | 110 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF3225-000 TTI: RF3225-000 Littelfuse Availability: 10,000In StockResettable Fuses - PPTC 16V 3A-HD 100A MAX | 10,000In Stock | PCB Mount | Radial | 3 A | 16 VDC | 5.1 A | 100 A | 97.5 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | RGEF300-2 | |||||
Mfr: RF1536-000 TTI: RF1536-000 Littelfuse Availability: 2,200In StockResettable Fuses - PPTC 15V 3.8A-HD 100A MAX | 2,200In Stock | Strap Mount | SMD/SMT | 3.8 A | 15 VDC | 8.3 A | 100 A | 26 mOhms | - 40 C | + 85 C | Bulk | |||||||
Mfr: RF0021-000 TTI: RF0021-000 Littelfuse Availability: 6,000In StockResettable Fuses - PPTC 250V .145A-HD 3A MAX | 6,000In Stock | PCB Mount | Radial | 145 mA | 60 VDC | 290 mA | 3 A | 14 Ohms | - 40 C | + 85 C | 5 mm | Bulk | ||||||
Mfr: RF3305-000 TTI: RF3305-000 Littelfuse Availability: 2,000In StockResettable Fuses - PPTC 16V 4A-HD 100A MAX | 2,000In Stock | PCB Mount | Radial | 4 A | 16 VDC | 7.5 A | 100 A | 60 mOhms | - 40 C | + 125 C | 5.8 mm | Bulk | ||||||
Mfr: RF2638-000 TTI: RF2638-000 Littelfuse Availability: 12,000In StockResettable Fuses - PPTC 72V .9A-HD 40A MAX | 12,000In Stock | PCB Mount | Radial | 900 mA | 72 VDC | 1.8 A | 40 A | 470 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | ||||||
300In Stock | 30R | PCB Mount | Radial | 1.85 A | 30 V | 3.7 A | 40 A | 90 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
Mfr: F17956-000 TTI: F17956-000 Littelfuse Availability: 1,450In StockResettable Fuses - PPTC 240V .55A-HD 5.5A MAX | 1,450In Stock | PCB Mount | Radial | 550 mA | 240 VAC/VDC | 1.25 A | 7 A | 1.45 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | LVR055K | |||||
Mfr: RF3233-000 TTI: RF3233-000 Littelfuse Availability: 5,500In StockResettable Fuses - PPTC 16V 5A-HD 100A MAX | 5,500In Stock | PCB Mount | Radial | 5 A | 16 VDC | 8.5 A | 100 A | 34 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | ||||||
Mfr: RF3208-000 TTI: RF3208-000 Littelfuse Availability: 7,400In Stock12,000 On Order Expected 04-Feb-27 Resettable Fuses - PPTC 30V .7A-HD 40A MAX | 7,400In Stock12,000 On Order Expected 04-Feb-27 | PCB Mount | Radial | 700 mA | 30 V | 1.4 A | 40 A | 800 mOhms | - 40 C | + 125 C | 5.8 mm | Bulk | ||||||
Mfr: RF1245-000 TTI: RF1245-000 Littelfuse Availability: 2,400In StockResettable Fuses - PPTC 240V .05A-HD 1A MAX | 2,400In Stock | PCB Mount | Radial | 50 mA | 120 VAC/VDC | 120 mA | 20 A | 65 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | ||||||
Mfr: RF1545-000 TTI: RF1545-000 Littelfuse Availability: 900In StockResettable Fuses - PPTC 20V 5.5A-HD 100A MAX | 900In Stock | Strap Mount | SMD/SMT | 5.5 A | 20 VDC | 10.5 A | 100 A | 16 mOhms | - 40 C | + 85 C | Bulk | |||||||
Mfr: RF0092-000 TTI: RF0092-000 Littelfuse Availability: 4,880In StockResettable Fuses - PPTC 14V 16A-HD 100A MAX | 4,880In Stock | Holder | Blade | 16 A | 14 VDC | 26 A | 20 A | 4.5 mOhms | - 40 C | + 125 C | 10.75 mm | Bulk | BD280-1130-20/16 | |||||
Mfr: RF0312-000 TTI: RF0312-000 Littelfuse Availability: 6,000In Stock6,000 On Order Expected 07-Jan-27 Resettable Fuses - PPTC 15V 2.0A-HD 40A MAX | 6,000In Stock6,000 On Order Expected 07-Jan-27 | SMD/SMT | SMD/SMT | 2 A | 15 VDC | 4 A | 40 A | 125 mOhms | 3425 (8764 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF1673-000 TTI: RF1673-000 Littelfuse Availability: 25,900In StockResettable Fuses - PPTC 30V 3.5A-HD 100A MAX | 25,900In Stock | Strap Mount | SMD/SMT | 3.5 A | 30 VDC | 6.3 A | 100 A | 50 mOhms | - 40 C | + 85 C | Bulk | |||||||
Mfr: RF2629-000 TTI: RF2629-000 Littelfuse Availability: 3,000In StockResettable Fuses - PPTC 30V .9A-HD 40A MAX | 3,000In Stock | PCB Mount | Radial | 900 mA | 30 VDC | 1.8 A | 100 A | 220 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | RUEF090-2 | |||||
Mfr: RF1672-000 TTI: RF1672-000 Littelfuse Availability: 2,000In StockResettable Fuses - PPTC 30V 4.2A-HD 100A MAX | 2,000In Stock | Strap Mount | SMD/SMT | 4.2 A | 30 VDC | 7.6 A | 100 A | 40 mOhms | - 40 C | + 85 C | Bulk | |||||||
Mfr: RF3321-000 TTI: RF3321-000 Littelfuse Availability: 400In StockResettable Fuses - PPTC 16V 10A-HD 100A MAX | 400In Stock | PCB Mount | Radial | 10 A | 16 VDC | 18.5 A | 100 A | 15 mOhms | - 40 C | + 125 C | 10.9 mm | Bulk | RHEF1000 | |||||
5,600In Stock | 60R | PCB Mount | Radial | 650 mA | 60 V | 1.3 A | 40 A | 720 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
Mfr: SMD185F-2 TTI: SMD185F-2. Littelfuse Availability: 2,810In StockCut Tape Resettable Fuses - PPTC 33V 1.8A-HD 40A MAX | 2,810In Stock | SMD2 | Cut Tape | |||||||||||||||
Mfr: RF3360-000 TTI: RF3360-000 Littelfuse Availability: 175In Stock2,000 On Order Expected 18-Feb-27 Resettable Fuses - PPTC 32V 10A-HD 100A MAX | 175In Stock2,000 On Order Expected 18-Feb-27 | PCB Mount | Radial | 10 A | 32 VDC | 20 A | 100 A | 16 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | ||||||
Mfr: RF1353-000 TTI: RF1353-000 Littelfuse Availability: 8,000In Stock16,000 On Order Expected 31-Dec-26 Resettable Fuses - PPTC 13V 500MA-HD 40A MAX | 8,000In Stock16,000 On Order Expected 31-Dec-26 | SMD/SMT | SMD/SMT | 500 mA | 13.2 VDC | 1 A | 40 A | 900 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel |