Littelfuse - Resettable Fuses - PPTC
3,803 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1812L050PR TTI: 1812L050-C Littelfuse Availability: 76,000In StockResettable Fuses - PPTC 15V .50A-HD 40A MAX | 76,000In Stock | 1812L | PCB Mount | SMD/SMT | 500 mA | 15 V | 1 A | 100 A | 1 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: RF2623-000 TTI: RF2623-000 Littelfuse Availability: 15,500In StockResettable Fuses - PPTC 72V 1.1A-HD 40A MAX | 15,500In Stock | PCB Mount | Radial | 1.1 A | 72 VDC | 2.2 A | 40 A | 380 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | |||||
Mfr: RF2561-000 TTI: RF2561-000 Littelfuse Availability: 18,600In StockResettable Fuses - PPTC 30V 4A-HD 40A MAX | 18,600In Stock | PCB Mount | Radial | 4 A | 30 VDC | 8 A | 100 A | 50 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | |||||
Mfr: RF1334-000 TTI: RF1334-000 Littelfuse Availability: 72,000In Stock722,000 On Order Expected Resettable Fuses - PPTC 60V 140MA-HD 10A MAX | 72,000In Stock722,000 On Order Expected | SMD/SMT | SMD/SMT | 140 mA | 60 VDC | 280 mA | 10 A | 6 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: RF2567-000 TTI: RF2567-000 Littelfuse Availability: 11,000In StockResettable Fuses - PPTC 72V .5A-HD 40A MAX | 11,000In Stock | PCB Mount | Radial | 500 mA | 72 VDC | 1 A | 40 A | 1.17 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | |||||
Mfr: RF2637-000 TTI: RF2637-000 Littelfuse Availability: 20,300In StockResettable Fuses - PPTC 72V 1.6A-HD 40A MAX | 20,300In Stock | PCB Mount | Radial | 1.6 A | 72 VDC | 3.2 A | 40 A | 220 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | |||||
Mfr: RF2643-000 TTI: RF2643-000 Littelfuse Availability: 35,500In StockResettable Fuses - PPTC 30V 5A-HD 40A MAX | 35,500In Stock | PCB Mount | Radial | 5 A | 30 VDC | 10 A | 100 A | 50 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | |||||
Mfr: RF1350-000 TTI: RF1350-000 Littelfuse Availability: 20,000In Stock40,000 On Order Expected 21-Jan-27 Resettable Fuses - PPTC 30V 50MA-HD 10A MAX | 20,000In Stock40,000 On Order Expected 21-Jan-27 | SMD/SMT | SMD/SMT | 50 mA | 30 VDC | 150 mA | 10 A | 50 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: RF2568-000 TTI: RF2568-000 Littelfuse Availability: 7,000In StockResettable Fuses - PPTC 72V .65A-HD 40A MAX | 7,000In Stock | PCB Mount | Radial | 650 mA | 72 VDC | 1.3 A | 40 A | 720 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | |||||
Mfr: RF2624-000 TTI: RF2624-000 Littelfuse Availability: 4,100In StockResettable Fuses - PPTC 30V 1.1A-HD 40A MAX | 4,100In Stock | PCB Mount | Radial | 1.1 A | 30 VDC | 2.2 A | 100 A | 170 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | |||||
Mfr: RF2635-000 TTI: RF2635-000 Littelfuse Availability: 20,400In StockResettable Fuses - PPTC 72V 1.85A-HD 40A MAX | 20,400In Stock | PCB Mount | Radial | 1.85 A | 72 VDC | 3.7 A | 40 A | 190 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | |||||
Mfr: A87878-000 TTI: A87878-000 Littelfuse Availability: 34,050In StockResettable Fuses - PPTC 600V .15A-HD 3A MAX | 34,050In Stock | PCB Mount | Radial | 150 mA | 250 VDC | 300 mA | 3 A | 17 Ohms | - 40 C | + 85 C | 5 mm | Bulk | |||||
Mfr: RF0318-000 TTI: RF0318-000 Littelfuse Availability: 46,000In StockResettable Fuses - PPTC 30V 1.1A-HD 40A MAX | 46,000In Stock | SMD/SMT | SMD/SMT | 1.1 A | 30 VDC | 2.2 A | 40 A | 480 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: RF2565-000 TTI: RF2565-000 Littelfuse Availability: 5,500In Stock9,500 On Order Expected 17-Feb-27 Resettable Fuses - PPTC 72V .3A-HD 40A MAX | 5,500In Stock9,500 On Order Expected 17-Feb-27 | PCB Mount | Radial | 300 mA | 72 VDC | 600 mA | 40 A | 2.1 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | |||||
Mfr: RF2647-000 TTI: RF2647-000 Littelfuse Availability: 9,400In StockResettable Fuses - PPTC 72V 3.75A-HD 40A MAX | 9,400In Stock | PCB Mount | Radial | 3.75 A | 72 VDC | 7.5 A | 40 A | 80 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | |||||
Mfr: RF2569-000 TTI: RF2569-000 Littelfuse Availability: 47,100In Stock62,150 On Order Expected 07-Jan-27 Resettable Fuses - PPTC 72V .75A-HD 40A MAX | 47,100In Stock62,150 On Order Expected 07-Jan-27 | PCB Mount | Radial | 750 mA | 72 VDC | 1.5 A | 40 A | 600 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | |||||
Mfr: RF2559-000 TTI: RF2559-000 Littelfuse Availability: 31,200In StockResettable Fuses - PPTC 30V 1.85A-HD 40A MAX | 31,200In Stock | PCB Mount | Radial | 1.85 A | 30 VDC | 3.7 A | 100 A | 90 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | |||||
Mfr: RF2649-000 TTI: RF2649-000 Littelfuse Availability: 22,300In StockResettable Fuses - PPTC 72V 2.5A-HD 40A MAX | 22,300In Stock | PCB Mount | Radial | 2.5 A | 72 VDC | 5 A | 40 A | 130 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | |||||
Mfr: RF2563-000 TTI: RF2563-000 Littelfuse Availability: 14,750In StockResettable Fuses - PPTC 60V .17A-HD 40A MAX | 14,750In Stock | PCB Mount | Radial | 170 mA | 60 VDC | 340 mA | 40 A | 8 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | |||||
Mfr: RF2566-000 TTI: RF2566-000 Littelfuse Availability: 22,484In StockResettable Fuses - PPTC 72V .4A-HD 40A MAX | 22,484In Stock | PCB Mount | Radial | 400 mA | 72 VDC | 800 mA | 40 A | 1.29 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | |||||
Mfr: RF2564-000 TTI: RF2564-000 Littelfuse Availability: 3,500In StockResettable Fuses - PPTC 72V .2A-HD 40A MAX | 3,500In Stock | PCB Mount | Radial | 200 mA | 72 VDC | 400 mA | 40 A | 4.4 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | |||||
Mfr: RF2571-000 TTI: RF2571-000 Littelfuse Availability: 95,900In StockResettable Fuses - PPTC 72V .9A-HD 40A MAX | 95,900In Stock | PCB Mount | Radial | 900 mA | 72 VDC | 1.8 A | 40 A | 470 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | |||||
Mfr: RF2579-000 TTI: RF2579-000 Littelfuse Availability: 21,300In StockResettable Fuses - PPTC 60V .1A-HD 40A MAX | 21,300In Stock | PCB Mount | Radial | 100 mA | 60 VDC | 200 mA | 40 A | 7.5 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | |||||
Mfr: F30347-000 TTI: F30347-000 Littelfuse Availability: 36,000In Stock13,500 On Order Expected 15-Jan-27 Resettable Fuses - PPTC 600V .15A-HD 3A MAX | 36,000In Stock13,500 On Order Expected 15-Jan-27 | PCB Mount | Radial | 150 mA | 250 VDC | 300 mA | 3 A | 17 Ohms | - 40 C | + 85 C | 5 mm | Reel | |||||
Mfr: RF0315-000 TTI: RF0315-000 Littelfuse Availability: 14,000In Stock6,000 On Order Expected 01-Feb-27 Resettable Fuses - PPTC 60V 500MA-HD 10A MAX | 14,000In Stock6,000 On Order Expected 01-Feb-27 | SMD/SMT | SMD/SMT | 500 mA | 60 VDC | 1 A | 10 A | 1.4 Ohms | 2920 (7450 metric) | - 40 C | + 85 C | Reel |