Littelfuse - Fuses
27,204 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Fuse Size / Group | Body Style | Current Rating | Voltage Rating AC | Voltage Rating DC | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0505015.MXP TTI: 0505015.MXP Littelfuse Availability: 600In StockCartridge Fuses 500V 15A 3AB PB-FREE | 600In Stock | Axial Lead and Cartridge Fuse | 3AB (6.3 mm x 32 mm) | Cylindrical | 15 A | 500 VAC | ||||
Mfr: 0235001.MXP TTI: 0235001.MXP Littelfuse Availability: 2,500In StockCartridge Fuses 250V 1A Fast Acting | 2,500In Stock | Glass Fuse | 5 mm x 20 mm | Cylindrical | 1 A | 250 VAC | ||||
Mfr: 0235001.MXP TTI: 0235001.HXP Littelfuse Availability: 2,500In StockCartridge Fuses 250V 1A Fast Acting | 2,500In Stock | Glass Fuse | 5 mm x 20 mm | Cylindrical | 1 A | 250 VAC | ||||
7,400In Stock | Automotive Fuses | JCASE Low Profile | 30 A | 58 VDC | ||||||
24,900In Stock | Resettable Fuses - PPTC | D83524-000 RF2254-000 RF1675-000 | ||||||||
3,900In Stock | Resettable Fuses - PPTC | D84169-000 RF3240-000 | ||||||||
Mfr: 3298200.ZXM10 TTI: 3298200.ZXM10 Littelfuse Availability: 417In StockAutomotive Fuses 200A 32V ZCASE MEGA FUSE | 417In Stock | 200 A | 32 VDC | |||||||
Mfr: 37014000410 TTI: 37014000410 Littelfuse Availability: 600In StockFuses with Leads - Through Hole 250V IEC LBC SL 4A TR5 | 600In Stock | PCB Mount Fuse | TR5 | Leaded Fuses | 4 A | 250 VAC | ||||
Mfr: 37212000411 TTI: 37212000411 Littelfuse Availability: 6,200In StockFuses with Leads - Through Hole IEC TL LBC SL 2A TR5 | 6,200In Stock | PCB Mount Fuse | TR5 | Leaded Fuses | 2 A | 250 VAC | ||||
Mfr: KLDR015.TXP TTI: KLDR015.TXP Littelfuse Availability: 90In StockLimited Supply Industrial & Electrical Fuses 15A 600VAC 300VDC Slo-Blo | 90In StockLimited Supply | Cartridge Fuses | 15 A | 600 VAC | 300 VDC | |||||
Mfr: 0225003.MXP TTI: 0225003.HXP Littelfuse Availability: 2,000In StockCartridge Fuses 250V 3A Fast Acting | 2,000In Stock | Glass Fuse | 2AG (5 mm x 15 mm) | Cylindrical | 3 A | 250 VAC | 125 VDC | |||
Mfr: 0218.250MXP TTI: 0218.250HXP Littelfuse Availability: 4,400In StockCartridge Fuses 250V .25A Time Lag (Slo-Blo) | 4,400In Stock | Glass Fuse | 5 mm x 20 mm | Cylindrical | 250 mA | 250 VAC | ||||
Mfr: 1206L025YR TTI: 1206L025YR Littelfuse Availability: 4,000In StockResettable Fuses - PPTC 16V .25A 1206 POLYFUSE | 4,000In Stock | Resettable Fuses - PPTC | ||||||||
Mfr: 0224002.MXP TTI: 0224002.HXP Littelfuse Availability: 1,000In StockCartridge Fuses 250V 2A Fast Acting | 1,000In Stock | Glass Fuse | 2AG (5 mm x 15 mm) | Cylindrical Leaded | 2 A | 250 VAC | 125 VDC | |||
Mfr: 021806.3MXP TTI: 021806.3MXP Littelfuse Availability: 800In StockCartridge Fuses 250V 6.3A Time Lag (Slo-Blo) | 800In Stock | Glass Fuse | 5 mm x 20 mm | Cylindrical | 6.3 A | 250 VAC | ||||
850In Stock | Ceramic Cartridge Fuse | 5 mm x 20 mm | Cylindrical | 4 A | 250 VAC | |||||
Mfr: 021701.6MXP TTI: 021701.6HXP Littelfuse Availability: 1,750In StockCartridge Fuses 250 V 1.6A 5x20mm Fast Acting | 1,750In Stock | Axial Lead and Cartridge Fuse | 5 mm x 20 mm | Cylindrical Leaded | 1.6 A | 250 VAC | ||||
Mfr: 0239.600MXP TTI: 0239.600HXP Littelfuse Availability: 1,200In StockCartridge Fuses 250V .6A Slo-Blo | 1,200In Stock | Glass Fuse | 5 mm x 20 mm | Cylindrical | 600 mA | 250 VAC | ||||
Mfr: 0218.800MXP TTI: 0218.800HXP Littelfuse Availability: 4,000In StockCartridge Fuses 250V .8A Time Lag (Slo-Blo) | 4,000In Stock | Glass Fuse | 5 mm x 20 mm | Cylindrical | 800 mA | 250 VAC | ||||
Mfr: 0459001.UR TTI: 0459001.UR Littelfuse Availability: 101,000In StockSurface Mount Fuses 125V 1A Fast Acting | 101,000In Stock | SMD Fuses | 7.24 mm x 4.32 mm | 1 A | 125 VAC | 125 VDC | ||||
Mfr: 0217.500MXP TTI: 0217.500HXP Littelfuse Availability: 750In StockCartridge Fuses 250 V 0.5A 5x20mm Fast Acting | 750In Stock | Axial Lead and Cartridge Fuse | 5 mm x 20 mm | Cylindrical Leaded | 500 mA | 250 VAC | ||||
Mfr: 021802.5MXP TTI: 021802.5MXP Littelfuse Availability: 1,600In Stock1,400 On Order Expected 23-Oct-26 Cartridge Fuses 250V 2.5A Time Lag (Slo-Blo) | 1,600In Stock1,400 On Order Expected 23-Oct-26 | Glass Fuse | 5 mm x 20 mm | Cylindrical | 2.5 A | 250 VAC | ||||
Mfr: 0326020.MXP TTI: 0326020.MXP Littelfuse Availability: 35,350In Stock6,750 On Order Expected 13-Oct-26 Cartridge Fuses 250V 20A Slo-Blo | 35,350In Stock6,750 On Order Expected 13-Oct-26 | Axial Lead and Cartridge Fuse | 3AB (6.3 mm x 32 mm) | Cylindrical | 20 A | 250 VAC | 60 VDC | |||
Mfr: 0215001.MXP TTI: 0215001.HXP Littelfuse Availability: 250In Stock1,000 On Order Expected 30-Sep-26 Cartridge Fuses 250V 1A Slo-Blo | 250In Stock1,000 On Order Expected 30-Sep-26 | Ceramic Cartridge Fuse | 5 mm x 20 mm | Cylindrical | 1 A | 250 VAC | ||||
Mfr: 0216005.MXP TTI: 0216005.MXP Littelfuse Availability: 700In StockCartridge Fuses 250V 5A Fast Acting | 700In Stock | Axial Lead and Cartridge Fuse | 5 mm x 20 mm | Cylindrical | 5 A | 250 VAC |