R451 - Littelfuse - Surface Mount Fuses
13 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0451015.MRL TTI: R451015.L Littelfuse Availability: 0In StockSurface Mount Fuses 15A 65V VERY FAST ACTING | 0In Stock | R451 | Surface Mount Fuses | Fast Blow | 15 A | 125 VAC | 125 VDC | 300 A | 97.82 A2 sec | NANO | - 55 C | + 125 C | 3.7 mOhms | Reel | |||
Mfr: 0451.062MRL TTI: R451.062L Littelfuse Availability: 0In StockSurface Mount Fuses .062A 125V VERY FAST ACTING | 0In Stock | R451 | Surface Mount Fuses | Fast Blow | 62 mA | 125 VAC | 125 VDC | 300 A | NANO | - 55 C | + 125 C | 5.5 Ohms | Reel | ||||
Mfr: 0451.500MRL TTI: R451.500L Littelfuse Availability: 0In StockSurface Mount Fuses .5A 125V VERY FAST ACTING | 0In Stock | R451 | Surface Mount Fuses | Fast Blow | 500 mA | 125 VAC | 125 VDC | 50 A, 300 A | 0.0795 A2 sec | NANO | - 55 C | + 125 C | 420 mOhms | Reel | |||
Mfr: 0451002.MRL TTI: R451002.L Littelfuse Availability: 0In StockSurface Mount Fuses 2A 125V VERY FAST ACTING | 0In Stock | R451 | Surface Mount Fuses | Fast Blow | 2 A | 125 VAC | 125 VDC | 50 A, 300 A | 0.53 A2 sec | NANO | - 55 C | + 125 C | 36.7 mOhms | Reel | |||
Mfr: 045103.5MRL TTI: R45103.5L Littelfuse Availability: 0In StockSurface Mount Fuses 125V 3.5A V/FA NANO2 W/Au CAPS | 0In Stock | R451 | Surface Mount Fuses | Fast Blow | 3.5 A | 125 VAC | 125 VDC | 50 A, 300 A | 2.469 A2 sec | NANO | - 55 C | + 125 C | 20 mOhms | Reel | |||
Mfr: 0451.750MRL TTI: R451.750L Littelfuse Availability: 0In StockSurface Mount Fuses 125V 0.75A V/FA NANO2 W/Au CAPS | 0In Stock | R451 | Surface Mount Fuses | Fast Blow | 750 mA | 125 VAC | 125 VDC | 50 A, 300 A | 0.185 A2 sec | NANO | - 55 C | + 125 C | 245 mOhms | Reel | |||
Mfr: 0451004.MRL TTI: R451004.L Littelfuse Availability: 0In StockSurface Mount Fuses 4A 125V VERY FAST ACTING | 0In Stock | R451 | Surface Mount Fuses | Fast Blow | 4 A | 125 VAC | 125 VDC | 50 A, 300 A | 3.152 A2 sec | NANO | - 55 C | + 125 C | 16 mOhms | Reel | |||
Mfr: 045106.3MRL TTI: R45106.3L Littelfuse Availability: 0In StockSurface Mount Fuses 125V 6.3A V/FA NANO2 W/Au CAPS | 0In Stock | R451 | Surface Mount Fuses | Fast Blow | 6.3 A | 125 VAC | 125 VDC | NANO | Reel | ||||||||
Mfr: 0451008.MRL TTI: R451008.L Littelfuse Availability: 0In StockSurface Mount Fuses 125V 8A V/FA NANO2 W/Au CAPS | 0In Stock | R451 | Surface Mount Fuses | Fast Blow | 8 A | 125 VAC | 125 VDC | 50 A, 300 A | 20.23 A2 sec | NANO | - 55 C | + 125 C | 7.7 mOhms | Reel | |||
Mfr: 0451.160MRL TTI: R451.160L Littelfuse Availability: 0In StockSurface Mount Fuses .16A 125V VERY FAST ACTING | 0In Stock | R451 | Surface Mount Fuses | Fast Blow | 160 mA | 125 VAC | 125 VDC | 50 A, 300 A | 0.0048 A2 sec | NANO | - 55 C | + 125 C | 1.2157 Ohms | Reel | |||
Mfr: 0451005.MRL TTI: R451005.L Littelfuse Availability: 0In StockSurface Mount Fuses 5A 125V VERY FAST ACTING | 0In Stock | R451 | Surface Mount Fuses | Fast Blow | 5 A | 125 VAC | 125 VDC | 50 A, 300 A | 5.566 A2 sec | NANO | - 55 C | + 125 C | 12.5 mOhms | Reel | |||
Mfr: 0451010.MRL TTI: R451010.L Littelfuse Availability: 0In StockSurface Mount Fuses 10A 125V VERY FAST ACTING | 0In Stock | R451 | Surface Mount Fuses | Fast Blow | 10 A | 125 VAC | 125 VDC | 50 A, 300 A | 26.46 A2 sec | NANO | - 55 C | + 125 C | 5.6 mOhms | Reel | |||
Not Available Online | R451 | Surface Mount Fuses | Fast Blow | 1.5 A | 125 VAC | 125 VDC | 50 A, 300 A | 0.853 A2 sec | NANO | - 55 C | + 125 C | 63 mOhms |