R202 - Littelfuse - Surface Mount Fuses
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0202.062URG TTI: R202.062G Littelfuse Availability: 0In StockSurface Mount Fuses .062A 250V FAST ACTING | 0In Stock | R202 | Surface Mount Fuses | Fast Blow | 62 mA | 250 VAC | 50 A | FLAT-PAK | - 55 C | + 125 C | 7.9 Ohms | Reel | |||||
Mfr: 0202.125URG TTI: R202.125G Littelfuse Availability: 0In StockSurface Mount Fuses .125A 250V FAST ACTING | 0In Stock | R202 | Surface Mount Fuses | Fast Blow | 125 mA | 250 VAC | 50 A | FLAT-PAK | - 55 C | + 125 C | 2.45 Ohms | Reel | |||||
Not Available Online | R202 | Surface Mount Fuses | Fast Blow | 3 A | 250 VAC | 50 A | FLAT-PAK | - 55 C | + 125 C | 32.7 mOhms | Reel | ||||||
Not Available Online | R202 | Surface Mount Fuses | Fast Blow | 1 A | 250 VAC | 50 A | 0.192 A2 sec | FLAT-PAK | - 55 C | + 125 C | 119 mOhms | Reel |