885 - Littelfuse - Surface Mount Fuses
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0885004.DR TTI: 0885004.DR Littelfuse Availability: 6,000In Stock52,500 On Order Expected Surface Mount Fuses 350VAC 4A .0152ohms 885 NANO2 | 6,000In Stock52,500 On Order Expected | 885 | Surface Mount Fuses | Fast Blow | 4 A | 350 VAC | 450 VDC | 100 A, 100 A | 21.3 A2 sec | 10.86 mm x 4.78 mm | - 40 C | + 105 C | 15.2 mOhms | Reel | |||
Mfr: 0885005.DR TTI: 0885005.DR Littelfuse Availability: 24,000In Stock18,000 On Order Expected Surface Mount Fuses 350VAC 5A .0119ohms 885 NANO2 | 24,000In Stock18,000 On Order Expected | 885 | Surface Mount Fuses | Fast Blow | 5 A | 350 VAC | 450 VDC | 100 A, 100 A | 35 A2 sec | 10.86 mm x 4.78 mm | - 40 C | + 105 C | 11.9 mOhms | Reel | |||
Mfr: 088502.5DR TTI: 088502.5DR Littelfuse Availability: 1,500In StockSurface Mount Fuses 350VAC 2.5A .0267ohms 885 NANO2 | 1,500In Stock | 885 | Surface Mount Fuses | Fast Blow | 2.5 A | 350 VAC | 500 VDC | 100 A, 100 A | 6.9 A2 sec | 10.86 mm x 4.78 mm | - 40 C | + 105 C | 26.7 mOhms | Reel | |||
Mfr: 08853.15DR TTI: 08853.15DR Littelfuse Availability: 0In StockSurface Mount Fuses 350VAC 3.15A .0196ohms 885 NANO2 | 0In Stock | 885 | Surface Mount Fuses | Fast Blow | 3.15 A | 350 VAC | 500 VDC | 100 A, 100 A | 13.35 A2 sec | 10.86 mm x 4.78 mm | - 40 C | + 105 C | 19.6 mOhms | Reel | |||
Mfr: 088501.6DR TTI: 088501.6DR Littelfuse Availability: 0In StockSurface Mount Fuses 350VAC 1.6A .0473ohms 885 NANO2 | 0In Stock | 885 | Surface Mount Fuses | Fast Blow | 1.6 A | 350 VAC | 500 VDC | 100 A, 100 A | 2.3 A2 sec | 10.86 mm x 4.78 mm | - 40 C | + 105 C | 47.3 mOhms | Reel | |||
Mfr: 088501.6DR TTI: 0885002.DR Littelfuse Availability: 0In StockSurface Mount Fuses 350VAC 2A .0322ohms 885 NANO2 | 0In Stock | 885 | Surface Mount Fuses | Fast Blow | 2 A | 350 VAC | 500 VDC | 100 A, 100 A | 4.7 A2 sec | 10.86 mm x 4.78 mm | - 40 C | + 105 C | 32.2 mOhms | Reel | |||
Mfr: 0885001.DR TTI: 0885001.DR Littelfuse Availability: 0In StockSurface Mount Fuses 350VAC 1A .078ohms 885 NANO2 | 0In Stock | 885 | Surface Mount Fuses | Fast Blow | 1 A | 350 VAC | 500 VDC | 100 A, 100 A | 0.8 A2 sec | 10.86 mm x 4.78 mm | - 40 C | + 105 C | 78 mOhms | Reel | |||
Mfr: 08851.25DR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 350VAC 1.25A .063ohms 885 NANO2 | Not Available Online | 885 | Surface Mount Fuses | Fast Blow | 1.25 A | 350 VAC | 500 VDC | 100 A | 1.25 A2 sec | NANO2 | - 40 C | + 85 C | 63 mOhms | Reel |