881f - Littelfuse - Surface Mount Fuses
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0881080.URF TTI: 0881080.URF Littelfuse Availability: 0In StockSurface Mount Fuses 80A 75V FAST ACTING | 0In Stock | 881f | High Current Fuses | Fast Blow | 80 A | 100 VDC | 1.5 kA | 3300 A2 sec | 11.2 mm x 10 mm | - 55 C | + 100 C | 630 uOhms | Reel | ||||
Mfr: 0881070.URF TTI: 0881070.URF Littelfuse Availability: 0In StockSurface Mount Fuses 70A 75V FAST ACTING | 0In Stock | 881f | High Current Fuses | Fast Blow | 70 A | 100 VDC | 1.5 kA | 1250 A2 sec | 11.2 mm x 10 mm | - 55 C | + 100 C | 820 uOhms | Reel | ||||
Mfr: 0881100.URF TTI: 0881100.URF Littelfuse Availability: 0In StockSurface Mount Fuses 100A 75V FAST ACTING | 0In Stock | 881f | High Current Fuses | Fast Blow | 100 A | 100 VDC | 1.5 kA | 6900 A2 sec | 11.2 mm x 10 mm | - 55 C | + 100 C | 520 uOhms | Reel | ||||
Not Available Online | 881f | High Current Fuses | Fast Blow | 60 A | 115 VDC | 11.2 mm x 10 mm | - 55 C | + 100 C | Reel | ||||||||
Not Available Online | 881f | High Current Fuses | Fast Blow | 90 A | 100 VDC | 11.2 mm x 10 mm | - 55 C | + 100 C | Reel |