806 - Littelfuse - Surface Mount Fuses
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 806 | Surface Mount Ceramic Fuses | 30 A | 36 VDC | 200 A, 300 A | 170 A2S | - 55 C | + 150 C | 1.74 mOhms | Reel | |||||||
0In Stock | 806 | Surface Mount Ceramic Fuses | 20 A | 36 VDC | 250 A | 65 A2S | - 55 C | + 150 C | 2.9 mOhms | Reel | |||||||
Not Available Online | 806 | Surface Mount Ceramic Fuses | 25 A | 36 VDC | 200 A | 110 A2S | - 55 C | + 150 C | 2.19 mOhms | Reel | |||||||
Mfr: 0806040.WR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses High Current 40A 36V | 0In Stock | 806 | SMD Fuses | 40 A | 36 VDC | 200 A | 240 A2sec | - 55 C | + 150 C | 1.3 mOhms | Reel |