494 - Littelfuse - Surface Mount Fuses
45 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 049401.5NRHF TTI: 049401.5NRHF Littelfuse Availability: 0In StockSurface Mount Fuses 32V 1.5A Case 0603 Protector Slim | 0In Stock | 494 | Surface Mount Fuses | Fast Blow | 1.5 A | 32 VAC | 32 VDC | 35 A, 35 A | 0603 (1608 metric) | - 55 C | + 90 C | 41 mOhms | Reel | ||||
Mfr: 0494.500NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V .500A Case 0603 Protector Slim | 0In Stock | 494 | Surface Mount Fuses | Fast Blow | 500 mA | 32 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 90 C | 187 mOhms | Reel | ||||
Mfr: 0494005.NRHF TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 32V 5A Case 0603 Protector Slim | Not Available Online | 494 | Surface Mount Fuses | Fast Blow | 5 A | 32 VDC | 35 A | 0603 (1608 metric) | - 55 C | + 90 C | 10.5 mOhms | Reel | |||||
Mfr: 0494.250NRHF TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V .250A Case 0603 Protector Slim | 0In Stock | 494 | Surface Mount Fuses | Fast Blow | 250 mA | 32 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 90 C | 545 mOhms | Reel | ||||
Mfr: 0494002.NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V 2A Case 0603 Protector Slim | 0In Stock | 494 | Surface Mount Fuses | Fast Blow | 2 A | 32 VAC | 32 VDC | 35 A, 35 A | 0603 (1608 metric) | - 55 C | + 90 C | 30 mOhms | Reel | ||||
Mfr: 0494001.NR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 32V 1A Case 0603 Protector Slim | Not Available Online | 494 | Surface Mount Fuses | Fast Blow | 1 A | 32 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 90 C | 71 mOhms | Reel | ||||
Mfr: 049403.5NRHF TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V 3.5A Case 0603 Protector Slim | 0In Stock | 494 | Surface Mount Fuses | Fast Blow | 3.5 A | 32 VAC | 32 VDC | 35 A, 35 A | 0603 (1608 metric) | - 55 C | + 90 C | 15 mOhms | Reel | ||||
Mfr: 0494003.NR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 32V 3A Case 0603 Protector Slim | Not Available Online | 494 | Surface Mount Fuses | Fast Blow | 3 A | 32 VAC | 32 VDC | 35 A, 35 A | 0603 (1608 metric) | - 55 C | + 90 C | 18 mOhms | Reel | ||||
Mfr: 0494003.NRHF TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V 3A Case 0603 Protector Slim | 0In Stock | 494 | Surface Mount Fuses | Fast Blow | 3 A | 32 VAC | 32 VDC | 35 A, 35 A | 0603 (1608 metric) | - 55 C | + 90 C | 18 mOhms | Reel | ||||
Mfr: 0494.250NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V .250A Case 0603 Protector Slim | 0In Stock | 494 | Surface Mount Fuses | Fast Blow | 250 mA | 32 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 90 C | 545 mOhms | Reel | ||||
Mfr: 0494004.NR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 32V 4A Case 0603 Protector Slim | Not Available Online | 494 | Surface Mount Fuses | Fast Blow | 4 A | 32 VAC | 32 VDC | 35 A, 35 A | 0603 (1608 metric) | - 55 C | + 90 C | 13 mOhms | Reel | ||||
Mfr: 049401.5NR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 32V 1.5A Case 0603 Protector Slim | Not Available Online | 494 | Surface Mount Fuses | Fast Blow | 1.5 A | 32 VAC | 32 VDC | 35 A, 35 A | 0603 (1608 metric) | - 55 C | + 90 C | 41 mOhms | Reel | ||||
Mfr: 0494001.NRHF TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 32V 1A Case 0603 Protector Slim | Not Available Online | 494 | Surface Mount Fuses | Fast Blow | 1 A | 32 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 90 C | 71 mOhms | Reel | ||||
Mfr: 049402.5NRHF TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V 2.5A Case 0603 Protector Slim | 0In Stock | 494 | Surface Mount Fuses | Fast Blow | 2.5 A | 32 VAC | 32 VDC | 35 A, 35 A | 0603 (1608 metric) | - 55 C | + 90 C | 22 mOhms | Reel | ||||
Mfr: 0494.375NRHF TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 32V .375A Case 0603 Protector Slim | Not Available Online | 494 | Surface Mount Fuses | Fast Blow | 375 mA | 32 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 90 C | 290 mOhms | Reel | ||||
Mfr: 0494.500NRHF TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V .500A Case 0603 Protector Slim | 0In Stock | 494 | Surface Mount Fuses | Fast Blow | 500 mA | 32 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 90 C | 187 mOhms | Reel | ||||
Mfr: 04941.25NRHF TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V 1.25A Case 0603 Protector Slim | 0In Stock | 494 | Surface Mount Fuses | Fast Blow | 1.25 A | 32 VAC | 32 VDC | 35 A, 35 A | 0603 (1608 metric) | - 55 C | + 90 C | 53 mOhms | Reel | ||||
Mfr: 0494002.NRHF TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V 2A Case 0603 Protector Slim | 0In Stock | 494 | Surface Mount Fuses | Fast Blow | 2 A | 32 VAC | 32 VDC | 35 A, 35 A | 0603 (1608 metric) | - 55 C | + 90 C | 30 mOhms | Reel | ||||
Mfr: 0494005.NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V 5A Case 0603 Protector Slim | 0In Stock | 494 | Surface Mount Fuses | Fast Blow | 5 A | 32 VAC | 32 VDC | 35 A, 35 A | 0603 (1608 metric) | - 55 C | + 90 C | 9 mOhms | Reel | ||||
Mfr: 049402.5NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V 2.5A Case 0603 Protector Slim | 0In Stock | 494 | Surface Mount Fuses | Fast Blow | 2.5 A | 32 VAC | 32 VDC | 35 A, 35 A | 0603 (1608 metric) | - 55 C | + 90 C | 22 mOhms | Reel | ||||
Mfr: 0494004.NRHF TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V 4A Case 0603 Protector Slim | 0In Stock | 494 | Surface Mount Fuses | Fast Blow | 4 A | 32 VAC | 32 VDC | 35 A, 35 A | 0603 (1608 metric) | - 55 C | + 90 C | 13 mOhms | Reel | ||||
Mfr: 049403.5NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V 3.5A Case 0603 Protector Slim | 0In Stock | 494 | Surface Mount Fuses | Fast Blow | 3.5 A | 32 VDC | 35 A | 0603 (1608 metric) | - 55 C | + 90 C | 18.5 mOhms | Reel | |||||
Mfr: 04941.75NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V 1.75A Case 0603 Protector Slim | 0In Stock | 494 | Surface Mount Fuses | Fast Blow | 1.75 A | 32 VDC | 35 A | 0603 (1608 metric) | - 55 C | + 90 C | 40.5 mOhms | Reel | |||||
Mfr: 04941.75NRHF TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V 1.75A Case 0603 Protector Slim | 0In Stock | 494 | Surface Mount Fuses | Fast Blow | 1.75 A | 32 VDC | 35 A | 0603 (1608 metric) | - 55 C | + 90 C | 40.5 mOhms | Reel | |||||
Mfr: 0494.375NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V.375A Case 0603 Protector Slim | 0In Stock | 494 | Surface Mount Fuses | Fast Blow | 375 mA | 32 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 90 C | 290 mOhms | Reel |
- 1
- 2