470 - Littelfuse - Surface Mount Fuses
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 470 | Surface Mount Ceramic Fuses | Fast Blow | 2 A | 125 VAC | 125 VDC | 50 A, 50 A | 0.75625 A2 | 1206 (3216 metric) | - 55 C | + 125 C | 100.4 mOhms | Reel | ||||
Mfr: 047001.5DRSNP TTI: 047001.5DRSNP Littelfuse Availability: 0In StockSurface Mount Fuses SMD FA 1.5A | 0In Stock | 470 | Surface Mount Ceramic Fuses | Fast Blow | 1.5 A | 125 VAC | 125 VDC | 50 A, 50 A | 0.4579 A2 | 1206 (3216 metric) | - 55 C | + 125 C | 126.3 mOhms | Reel | |||
0In Stock | 470 | Surface Mount Ceramic Fuses | Fast Blow | 500 mA | 125 VAC | 125 VDC | 50 A, 50 A | 0.02874 A2 | 1206 (3216 metric) | - 55 C | + 125 C | 545.5 mOhms | Reel | ||||
0In Stock | 470 | Surface Mount Ceramic Fuses | Fast Blow | 1 A | 125 VAC | 125 VDC | 50 A, 50 A | 0.14785 A2 | 1206 (3216 metric) | - 55 C | + 125 C | 224.2 mOhms | Reel | ||||
Mfr: 04701.25DRSNP TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses SMD FA 1.25A | Not Available Online | 470 | Surface Mount Ceramic Fuses | Fast Blow | 1.25 A | 125 VAC | 125 VDC | 50 A, 50 A | 0.30269 A2 | 1206 (3216 metric) | - 55 C | + 125 C | 163.7 mOhms | Reel | |||
0In Stock | 470 | Surface Mount Fuses | Fast Blow | 500 mA | 125 VAC | 125 VDC | 50 A | 0.02874 A2 sec | NANO2 | - 55 C | + 125 C | 545.5 mOhms | Reel | ||||
0In Stock | 470 | Surface Mount Fuses | Fast Blow | 2 A | 125 VAC | 125 VDC | 50 A | 0.75625 A2 sec | NANO2 | - 55 C | + 125 C | 100.4 mOhms | Reel | ||||
0In Stock | 470 | Surface Mount Fuses | Fast Blow | 1 A | 125 VAC | 125 VDC | 50 A | 0.14785 A2 sec | NANO2 | - 55 C | + 125 C | 224.2 mOhms | Reel | ||||
0In Stock | 470 | Surface Mount Fuses | Fast Blow | 1.6 A | 125 VAC | 125 VDC | 50 A | 0.50704 A2 sec | NANO2 | - 55 C | + 125 C | 121.2 mOhms | Reel | ||||
0In Stock | 470 | Surface Mount Fuses | Fast Blow | 1.5 A | 125 VAC | 125 VDC | 50 A | 0.52101 A2 sec | NANO2 | - 55 C | + 125 C | 126.3 mOhms | Reel | ||||
Mfr: 047001.6DRSNP TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses SMD FA 1.6A | Not Available Online | 470 | Reel | ||||||||||||||
0In Stock | 470 | Surface Mount Fuses | Fast Blow | 1.25 A | 125 VAC | 125 VDC | 50 A | 0.30269 A2 sec | NANO2 | - 55 C | + 125 C | 163.7 mOhms | Reel |