468 - Littelfuse - Surface Mount Fuses
24 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,000In Stock | 468 | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 63 VAC | 63 VDC | 50 A, 50 A | 0.127 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 79 mOhms | Reel | ||||
Mfr: 046801.5NR TTI: 046801.5NR. Littelfuse Availability: 3,750In StockCut Tape Surface Mount Fuses 1.5A 63V TIME DELAY | 3,750In Stock | 468 | Surface Mount Fuses | Time Delay / Slow Blow | 1.5 A | 63 VDC | 50 A | 0.288 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 47.5 mOhms | Cut Tape | ||||
Mfr: 0468001.NRHF TTI: 0468001.NRHF. Littelfuse Availability: 2,470In StockCut Tape Surface Mount Fuses 1A 63V TIME DELAY | 2,470In Stock | 468 | Cut Tape | ||||||||||||||
Mfr: 0468001.NR TTI: 0468001.NR. Littelfuse Availability: 1,570In StockCut Tape Surface Mount Fuses 1A Slo-Blo | 1,570In Stock | 468 | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 63 VDC | 50 A | 0.127 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 82.5 mOhms | Cut Tape | ||||
Mfr: 0468.500NR TTI: 0468.500NR. Littelfuse Availability: 690In StockCut Tape Surface Mount Fuses .5A 63V TIME DELAY | 690In Stock | 468 | Surface Mount Fuses | Time Delay / Slow Blow | 500 mA | 63 VDC | 50 A | 0.031 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 270 mOhms | Cut Tape | ||||
Mfr: 0468.500NRHF TTI: 0468.500NRHF Littelfuse Availability: 0In Stock5,000 On Order Expected 06-Apr-27 Surface Mount Fuses 1206 SLO-BLO .500A SLIMLINE HALIDE FREE | 0In Stock5,000 On Order Expected 06-Apr-27 | 468 | Surface Mount Fuses | Time Delay / Slow Blow | 500 mA | 63 VAC | 63 VDC | 50 A, 50 A | 0.031 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 270 mOhms | Reel | |||
0In Stock | 468 | Surface Mount Fuses | Time Delay / Slow Blow | 3 A | 32 VAC | 32 VDC | 50 A, 50 A | 1.27 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 19.5 mOhms | Reel | ||||
0In Stock | 468 | Surface Mount Fuses | Time Delay / Slow Blow | 1.5 A | 63 VAC | 63 VDC | 50 A, 50 A | 0.288 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 44 mOhms | Reel | ||||
0In Stock | 468 | Surface Mount Fuses | Time Delay / Slow Blow | 500 mA | 63 VAC | 63 VDC | 50 A, 50 A | 0.031 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 270 mOhms | Reel | ||||
0In Stock | 468 | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 63 VAC | 63 VDC | 35 A, 50 A | 0.506 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 32.5 mOhms | Reel | ||||
Mfr: 046802.5NR TTI: 046802.5NR Littelfuse Availability: 0In StockSurface Mount Fuses 1206 SLO-BLO 2.5A SLIMLINE HALIDE FREE | 0In Stock | 468 | Surface Mount Fuses | Time Delay / Slow Blow | 2.5 A | 63 VAC | 63 VDC | 35 A, 50 A | 1.011 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 24 mOhms | Reel | |||
Mfr: 046801.5NRHF TTI: 046801.5NRHF Littelfuse Availability: 0In StockSurface Mount Fuses 1206 SLO-BLO 1.5A SLIMLINE HALIDE FREE | 0In Stock | 468 | Surface Mount Fuses | Time Delay / Slow Blow | 1.5 A | 63 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | 44 mOhms | Reel | ||||
Mfr: 0468001.NRHF TTI: 0468001.NRHF Littelfuse Availability: 0In StockSurface Mount Fuses 1206 SLO-BLO 1A SLIMLINE HALIDE FREE | 0In Stock | 468 | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 63 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | 79 mOhms | Reel | ||||
Mfr: 0468002.NRHF TTI: 0468002.NRHF Littelfuse Availability: 0In StockSurface Mount Fuses 1206 SLO-BLO 2A SLIMLINE HALIDE FREE | 0In Stock | 468 | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 63 VAC | 63 VDC | 35 A, 50 A | 0.506 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 32.5 mOhms | Reel | |||
Mfr: 046802.5NRHF TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 1206 SLO-BLO 2.5A SLIMLINE HALIDE FREE | 0In Stock | 468 | Surface Mount Fuses | Time Delay / Slow Blow | 2.5 A | 63 VAC | 63 VDC | 35 A, 50 A | 1.011 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 24 mOhms | Reel | |||
Mfr: 0468003.WR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 1206 SLO-BLO 3A SLIMLINE | Not Available Online | 468 | Surface Mount Fuses | Time Delay / Slow Blow | 3 A | 32 VAC | 32 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | 19.5 mOhms | Reel | ||||
Mfr: 0468003.NRHF TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 1206 SLO-BLO 3A SLIMLINE HALIDE FREE | 0In Stock | 468 | Surface Mount Fuses | Time Delay / Slow Blow | 3 A | 32 VAC | 32 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | 19.5 mOhms | Reel | ||||
Mfr: 046802.5WR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses SlimLine1206 Slo-Blo | 0In Stock | 468 | Surface Mount Fuses | Time Delay / Slow Blow | 2.5 A | 63 VDC | 1206 (3216 metric) | Reel | |||||||||
0In Stock | 468 | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 90 C | 79 mOhms | Reel | ||||||
Mfr: 046801.5WR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 1.5A Slo-Blo | Not Available Online | 468 | Surface Mount Fuses | Time Delay / Slow Blow | 1.5 A | 63 VDC | 1206 (3216 metric) | Reel | |||||||||
Mfr: 0468002.NR TTI: 0468002.NR. Littelfuse Availability: 0In StockCut Tape Surface Mount Fuses 2A Slo-Blo | 0In Stock | 468 | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 63 VDC | 35 A | 0.506 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 32.4 mOhms | Cut Tape | ||||
Mfr: 0468003.NR TTI: 0468003.NR. Littelfuse Availability: 0In StockCut Tape Surface Mount Fuses 3A 32V TIME DELAY | 0In Stock | 468 | Surface Mount Fuses | Time Delay / Slow Blow | 3 A | 32 VDC | 50 A | 1.27 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 19.5 mOhms | Cut Tape | ||||
Not Available Online | 468 | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 63 VDC | 0.506 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 32.4 mOhms | Cut Tape | ||||||
Not Available Online | 468 | Surface Mount Fuses | Time Delay / Slow Blow | 3 A | 32 VDC | 1206 (3216 metric) | Cut Tape |