466 - Littelfuse - Surface Mount Fuses
57 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0466.750NR TTI: 0466.750NR Littelfuse Availability: 50,000In Stock60,000 On Order Expected 26-Mar-27 Surface Mount Fuses 63V .75A VFA Slimline | 50,000In Stock60,000 On Order Expected 26-Mar-27 | 466 | Surface Mount Fuses | Fast Blow | 750 mA | 63 VAC | 63 VDC | 50 A, 50 A | 0.0276 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 106 mOhms | Reel | |||
Mfr: 0466.500NR TTI: 0466.500NR Littelfuse Availability: 25,000In StockSurface Mount Fuses 63V .5A VFA Slimline | 25,000In Stock | 466 | Surface Mount Fuses | Fast Blow | 500 mA | 63 VAC | 63 VDC | 50 A, 50 A | 0.006 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 248 mOhms | Reel | |||
Mfr: 0466002.NR TTI: 0466002.NR Littelfuse Availability: 10,000In StockSurface Mount Fuses 2A 63V VERY FAST ACTING | 10,000In Stock | 466 | Surface Mount Fuses | Fast Blow | 2 A | 63 VAC | 63 VDC | 50 A, 50 A | 0.2326 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 30 mOhms | Reel | |||
Mfr: 0466004.NR TTI: 0466004.NR Littelfuse Availability: 5,000In StockSurface Mount Fuses 4A 32V VERY FAST ACTING | 5,000In Stock | 466 | Surface Mount Fuses | Fast Blow | 4 A | 32 VAC | 32 VDC | 50 A, 50 A | 1.764 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 14 mOhms | Reel | |||
Mfr: 0466001.NR TTI: 0466001.NR Littelfuse Availability: 10,000In StockSurface Mount Fuses 63V FA 1206 1A VFA Slimline | 10,000In Stock | 466 | Surface Mount Fuses | Fast Blow | 1 A | 63 VAC | 63 VDC | 50 A, 50 A | 0.0423 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 75 mOhms | Reel | |||
Mfr: 0466003.NR TTI: 0466003.NR Littelfuse Availability: 5,000In Stock15,000 On Order Expected 15-Apr-27 Surface Mount Fuses 3A 32V VERY FAST ACTING | 5,000In Stock15,000 On Order Expected 15-Apr-27 | 466 | Surface Mount Fuses | Fast Blow | 3 A | 32 VAC | 32 VDC | 50 A, 50 A | 0.576 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 19 mOhms | Reel | |||
Mfr: 0466005.NR TTI: 0466005.NR Littelfuse Availability: 5,000In StockSurface Mount Fuses 5A 32V VERY FAST ACTING | 5,000In Stock | 466 | Surface Mount Fuses | Fast Blow | 5 A | 32 VAC | 32 VDC | 50 A, 50 A | 2.5 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 11 mOhms | Reel | |||
Mfr: 046601.5NR TTI: 046601.5NR Littelfuse Availability: 5,000In StockSurface Mount Fuses 63V 1.5A VFA Slimline | 5,000In Stock | 466 | Surface Mount Fuses | Fast Blow | 1.5 A | 63 VAC | 63 VDC | 50 A, 50 A | 0.1103 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 46 mOhms | Reel | |||
Mfr: 0466002.NRHF TTI: 0466002.NRHF Littelfuse Availability: 5,000In StockSurface Mount Fuses 63V 2A FA HALIDE FREE SLIM | 5,000In Stock | 466 | Surface Mount Fuses | Fast Blow | 2 A | 63 VAC | 63 VDC | 50 A, 50 A | 0.2326 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 30 mOhms | Reel | |||
Mfr: 0466001.NRHF TTI: 0466001.NRHF Littelfuse Availability: 10,000In StockSurface Mount Fuses 63V 1A FA HALIDE FREE SLIM | 10,000In Stock | 466 | Surface Mount Fuses | Fast Blow | 1 A | 63 VAC | 63 VDC | 50 A, 50 A | 0.0423 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 75 mOhms | Reel | |||
Mfr: 0466003.NR TTI: 0466003.NR. Littelfuse Availability: 1,390In StockCut Tape Surface Mount Fuses 3A 32V VERY FAST ACTING | 1,390In Stock | 466 | Surface Mount Fuses | Fast Blow | 3 A | 32 VDC | 50 A | 0.576 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 20 mOhms | Cut Tape | ||||
Mfr: 0466005.NR TTI: 0466005.NR. Littelfuse Availability: 3,190In StockCut Tape Surface Mount Fuses 32V 5A VFA Slimline | 3,190In Stock | 466 | Surface Mount Fuses | Fast Blow | 5 A | 35 A | 0.1323 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 37 mOhms | Cut Tape | |||||
Mfr: 0466.250NR TTI: 0466.250NR. Littelfuse Availability: 3,570In StockCut Tape Surface Mount Fuses 125V .25A VFA Slimline | 3,570In Stock | 466 | Surface Mount Fuses | Fast Blow | 250 mA | 125 VDC | 50 A | 0.00055 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 1.15 Ohms | Cut Tape | ||||
Mfr: 04661.25NR TTI: 04661.25NR. Littelfuse Availability: 1,800In StockCut Tape Surface Mount Fuses 1.25A 63V FAST ACTING | 1,800In Stock | 466 | Surface Mount Fuses | Fast Blow | 1.25 A | 63 VDC | 50 A | 0.064 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 56 mOhms | Cut Tape | ||||
Mfr: 0466002.NR TTI: 0466002.NR. Littelfuse Availability: 5,280In StockCut Tape Surface Mount Fuses 63V 2A VFA Slimline | 5,280In Stock | 466 | Surface Mount Fuses | Fast Blow | 2 A | 50 A | 0.2326 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 31 mOhms | Cut Tape | |||||
Mfr: 0466.500NR TTI: 0466.500NR. Littelfuse Availability: 750In StockCut Tape Surface Mount Fuses 63V .5A VFA Slimline | 750In Stock | 466 | Surface Mount Fuses | Fast Blow | 500 mA | 125 VDC | 50 A | 0.0028 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 350 mOhms | Cut Tape | ||||
Mfr: 0466001.NR TTI: 0466001.NR. Littelfuse Availability: 3,010In StockCut Tape Surface Mount Fuses 63V FA 1206 1A VFA Slimline | 3,010In Stock | 466 | Surface Mount Fuses | Fast Blow | 1 A | 125 VDC | 50 A | 0.0423 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 72 mOhms | Cut Tape | ||||
Mfr: 0466.125NR TTI: 0466.125NR. Littelfuse Availability: 1,570In StockCut Tape Surface Mount Fuses 125V .125A VFA Slimline | 1,570In Stock | 466 | Surface Mount Fuses | Fast Blow | 125 mA | 125 VDC | 50 A | 0.0004 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 4 Ohms | Cut Tape | ||||
Mfr: 0466.125NR TTI: 0466.125NR Littelfuse Availability: 0In Stock30,000 On Order Expected 30-Mar-27 Surface Mount Fuses .125A 125V VERY FAST ACTING | 0In Stock30,000 On Order Expected 30-Mar-27 | 466 | Surface Mount Fuses | Fast Blow | 125 mA | 125 VAC | 125 VDC | 50 A, 50 A | 0.00064 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 3.925 mOhms | Reel | |||
Mfr: 0466.250NR TTI: 0466.250NR Littelfuse Availability: 0In Stock15,000 On Order Expected 25-Mar-27 Surface Mount Fuses .25A 125V VERY FAST ACTING | 0In Stock15,000 On Order Expected 25-Mar-27 | 466 | Surface Mount Fuses | Fast Blow | 250 mA | 125 VAC | 125 VDC | 50 A, 50 A | 0.0022 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 691 mOhms | Reel | |||
Mfr: 0466.375NR TTI: 0466.375NR Littelfuse Availability: 0In StockSurface Mount Fuses 125V .375A VFA Slimline | 0In Stock | 466 | Surface Mount Fuses | Fast Blow | 375 mA | 125 VAC | 125 VDC | 50 A, 50 A | 0.0045 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 351 mOhms | Reel | |||
Mfr: 0466.200NR TTI: 0466.200NR Littelfuse Availability: 0In StockSurface Mount Fuses 125V .2A VFA Slimline | 0In Stock | 466 | Surface Mount Fuses | Fast Blow | 200 mA | 125 VAC | 125 VDC | 50 A, 50 A | 0.00055 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 1.1 Ohms | Reel | |||
Mfr: 0466.125NRHF TTI: 0466.125NRHF Littelfuse Availability: 0In StockSurface Mount Fuses 125V .125A HALIDE FREE | 0In Stock | 466 | Surface Mount Fuses | Fast Blow | 125 mA | 125 VAC | 125 VDC | 50 A, 50 A | 0.00064 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 3.925 mOhms | Reel | |||
Mfr: 0466.200NRHF TTI: 0466.200NRHF Littelfuse Availability: 0In StockSurface Mount Fuses 125V .200A HALIDE FREE | 0In Stock | 466 | Surface Mount Fuses | Fast Blow | 200 mA | 125 VAC | 125 VDC | 50 A, 50 A | 0.00055 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 1.1 Ohms | Reel | |||
Mfr: 04661.75NR TTI: 04661.75NR Littelfuse Availability: 0In StockSurface Mount Fuses 63V 1.75A VFA Slimline | 0In Stock | 466 | Surface Mount Fuses | Fast Blow | 1.75 A | 63 VAC | 63 VDC | 50 A, 50 A | 0.1835 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 38 mOhms | Reel |