464 - Littelfuse - Surface Mount Fuses
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0464.500DR TTI: 0464.500DR Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 0.5A .2373ohms 464 NANO2 | 0In Stock | 464 | Surface Mount Ceramic Fuses | Fast Blow | 500 mA | 250 VAC | 250 VDC | 100 A | 0.3 A2 sec | 12.1 mm x 4.5 mm | - 55 C | + 125 C | 237.3 mOhms | Reel | |||
0In Stock | 464 | Surface Mount Ceramic Fuses | Fast Blow | 1 A | 250 VAC | 250 VDC | 100 A | 0.8 A2 sec | 12.1 mm x 4.5 mm | - 55 C | + 125 C | 76.2 mOhms | Reel | ||||
Mfr: 046402.5DR TTI: 046402.5DR Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 2.5A .0288ohms 464 NANO2 | 0In Stock | 464 | Surface Mount Ceramic Fuses | Fast Blow | 2.5 A | 250 VAC | 250 VDC | 100 A | 4.5 A2 sec | 12.1 mm x 4.5 mm | - 55 C | + 125 C | 28.8 mOhms | Reel | |||
Mfr: 04643.15DR TTI: 04643.15DR Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 3.15A .0206ohms 464 NANO2 | 0In Stock | 464 | Surface Mount Ceramic Fuses | Fast Blow | 3.15 A | 250 VAC | 250 VDC | 100 A | 9.4 A2 sec | 12.1 mm x 4.5 mm | - 55 C | + 125 C | 20.6 mOhms | Reel | |||
Mfr: 046406.3DR TTI: 046406.3DR Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 6.3A .0093ohms 464 NANO2 | 0In Stock | 464 | Surface Mount Ceramic Fuses | Fast Blow | 6.3 A | 250 VAC | 250 VDC | 100 A | 40 A2 sec | 12.1 mm x 4.5 mm | - 55 C | + 125 C | 9.3 mOhms | Reel | |||
Mfr: 0464005.DR TTI: 0464005.DR Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 5A .0119ohms 464 NANO2 | 0In Stock | 464 | Surface Mount Ceramic Fuses | Fast Blow | 5 A | 250 VAC | 250 VDC | 100 A | 23.1 A2 sec | 12.1 mm x 4.5 mm | - 55 C | + 125 C | 11.9 mOhms | Reel | |||
Mfr: 0464.800DR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 0.8A .1159ohms 464 NANO2 | 0In Stock | 464 | Surface Mount Ceramic Fuses | Fast Blow | 800 mA | 250 VAC | 250 VDC | 100 A | 12.1 mm x 4.5 mm | - 55 C | + 125 C | 115.9 mOhms | Reel | ||||
Mfr: 0464004.DR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 4A .0156ohms 464 NANO2 | 0In Stock | 464 | Surface Mount Ceramic Fuses | Fast Blow | 4 A | 250 VAC | 250 VDC | 100 A | 15.1 A2 sec | 12.1 mm x 4.5 mm | - 55 C | + 125 C | 15.6 mOhms | Reel | |||
Mfr: 0464002.DR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 2A .0354ohms 464 NANO2 | 0In Stock | 464 | Surface Mount Ceramic Fuses | Fast Blow | 2 A | 250 VAC | 250 VDC | 100 A | 2.8 A2 sec | 12.1 mm x 4.5 mm | - 55 C | + 125 C | 35.4 mOhms | Reel | |||
Mfr: 046401.6DR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 250VAC 1.6A .0448ohms 464 NANO2 | Not Available Online | 464 | Surface Mount Ceramic Fuses | Fast Blow | 1.6 A | 250 VAC | 250 VDC | 100 A | 1.9 A2 sec | 12.1 mm x 4.5 mm | - 55 C | + 125 C | 44.8 mOhms | Reel | |||
Mfr: 04641.25DR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 1.25A .058ohms 464 NANO2 | 0In Stock | 464 | Surface Mount Ceramic Fuses | Fast Blow | 1.25 A | 250 VAC | 250 VDC | 100 A | 1.2 A2 sec | 12.1 mm x 4.5 mm | - 55 C | + 125 C | 58 mOhms | Reel | |||
Not Available Online | 464 |