460 - Littelfuse - Surface Mount Fuses
31 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0460005.UR TTI: 0460005.UR Littelfuse Availability: 500In StockSurface Mount Fuses 125V 5A Slo-Blo | 500In Stock | 460 | Surface Mount Fuses | Time Delay / Slow Blow | 5 A | 125 VAC | 125 VDC | 50 A, 50 A | 54.8 A2 sec | 7.24 mm x 4.32 mm | - 55 C | + 125 C | 13.3 mOhms | Reel | |||
Mfr: 0460004.UR TTI: 0460004.UR Littelfuse Availability: 500In StockSurface Mount Fuses 125V 4A Slo-Blo | 500In Stock | 460 | Surface Mount Fuses | Time Delay / Slow Blow | 4 A | 125 VAC | 125 VDC | 50 A, 50 A | 35 A2 sec | 7.24 mm x 4.32 mm | - 55 C | + 125 C | 20 mOhms | Reel | |||
Mfr: 0460.500UR TTI: 0460.500UR Littelfuse Availability: 500In StockSurface Mount Fuses 125V .5A Slo-Blo | 500In Stock | 460 | Surface Mount Fuses | Time Delay / Slow Blow | 500 mA | 125 VAC | 125 VDC | 50 A, 50 A | 0.21 A2 sec | 7.24 mm x 4.32 mm | - 55 C | + 125 C | 1.19 Ohms | Reel | |||
Mfr: 0460002.UR TTI: 0460002.UR Littelfuse Availability: 500In StockSurface Mount Fuses 125V 2A Slo-Blo | 500In Stock | 460 | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 125 VAC | 125 VDC | 50 A, 50 A | 7.6 A2 sec | 7.24 mm x 4.32 mm | - 55 C | + 125 C | 72 mOhms | Reel | |||
Mfr: 0460001.UR TTI: 0460001.UR Littelfuse Availability: 500In Stock4,000 On Order Expected 04-Feb-27 Surface Mount Fuses 125V 1A Slo-Blo | 500In Stock4,000 On Order Expected 04-Feb-27 | 460 | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 125 VAC | 125 VDC | 50 A, 50 A | 2.01 A2 sec | 7.24 mm x 4.32 mm | - 55 C | + 125 C | 280 mOhms | Reel | |||
Mfr: 0460005.UR TTI: 0460005.UR. Littelfuse Availability: 280In StockCut Tape Surface Mount Fuses 5A 125V TIME DELAY | 280In Stock | 460 | Surface Mount Fuses | Time Delay / Slow Blow | 5 A | 125 VAC | 125 VDC | 50 A | 54.8 A2 sec | PICO | - 55 C | + 125 C | 13.3 mOhms | Cut Tape | |||
Mfr: 0460001.UR TTI: 0460001.UR. Littelfuse Availability: 100In StockCut Tape Surface Mount Fuses 125V 1A Slo-Blo | 100In Stock | 460 | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 125 VAC | 125 VDC | 50 A | 2.01 A2 sec | PICO | - 55 C | + 125 C | 280 mOhms | Cut Tape | |||
Mfr: 0460.500UR TTI: 0460.500UR. Littelfuse Availability: 310In StockCut Tape Surface Mount Fuses 125V .5A Slo-Blo | 310In Stock | 460 | Surface Mount Fuses | Time Delay / Slow Blow | 500 mA | 125 VAC | 125 VDC | 50 A | 0.21 A2 sec | PICO | - 55 C | + 125 C | 1.19 Ohms | Cut Tape | |||
Mfr: 0460.375UR TTI: 0460.375UR Littelfuse Availability: 0In StockSurface Mount Fuses 125V .375A Slo-Blo | 0In Stock | 460 | Surface Mount Fuses | Time Delay / Slow Blow | 375 mA | 125 VAC | 125 VDC | 50 A, 50 A | 0.085 A2 sec | 7.24 mm x 4.32 mm | - 55 C | + 125 C | 1.74 Ohms | Reel | |||
0In Stock | 460 | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 125 VAC | 125 VDC | 50 A, 50 A | 2.01 A2 sec | 7.24 mm x 4.32 mm | - 55 C | + 125 C | 280 mOhms | Reel | ||||
Mfr: 046002.5UR TTI: 046002.5UR Littelfuse Availability: 0In StockSurface Mount Fuses 125V 2.5A Slo-Blo | 0In Stock | 460 | Surface Mount Fuses | Time Delay / Slow Blow | 2.5 A | 125 VAC | 125 VDC | 50 A, 50 A | 13 A2 sec | 7.24 mm x 4.32 mm | - 55 C | + 125 C | 52 mOhms | Reel | |||
0In Stock | 460 | Surface Mount Fuses | Time Delay / Slow Blow | 3 A | 125 VAC | 125 VDC | 50 A, 50 A | 21 A2 sec | 7.24 mm x 4.32 mm | - 55 C | + 125 C | 38 mOhms | Reel | ||||
Mfr: 0460.750UR TTI: 0460.750UR Littelfuse Availability: 0In StockSurface Mount Fuses 125V .75A Slo-Blo | 0In Stock | 460 | Surface Mount Fuses | Time Delay / Slow Blow | 750 mA | 125 VAC | 125 VDC | 50 A, 50 A | 0.76 A2 sec | 7.24 mm x 4.32 mm | - 55 C | + 125 C | 497 mOhms | Reel | |||
Mfr: 046001.5UR TTI: 046001.5UR Littelfuse Availability: 0In StockSurface Mount Fuses 125V 1.5A Slo-Blo | 0In Stock | 460 | Surface Mount Fuses | Time Delay / Slow Blow | 1.5 A | 125 VAC | 125 VDC | 50 A, 50 A | 3.94 A2 sec | 7.24 mm x 4.32 mm | - 55 C | + 125 C | 117 mOhms | Reel | |||
Mfr: 046002.5ER TTI: 046002.5ER Littelfuse Availability: 0In StockSurface Mount Fuses 125V 2.5A Slo-Blo | 0In Stock | 460 | Surface Mount Fuses | Time Delay / Slow Blow | 2.5 A | 125 VAC | 125 VDC | 50 A | PICO | - 55 C | + 125 C | 51.3 mOhms | Reel | ||||
Mfr: 046003.5UR TTI: 046003.5UR Littelfuse Availability: 0In StockSurface Mount Fuses 125V 3.5A Slo-Blo | 0In Stock | 460 | Surface Mount Fuses | Time Delay / Slow Blow | 3.5 A | 125 VAC | 125 VDC | 50 A, 50 A | 26.8 A2 sec | 7.24 mm x 4.32 mm | - 55 C | + 125 C | 24 mOhms | Reel | |||
Mfr: 0460.750ER TTI: 0460.750ER Littelfuse Availability: 0In StockSurface Mount Fuses 125V .75A Slo-Blo | 0In Stock | 460 | Surface Mount Fuses | Time Delay / Slow Blow | 750 mA | 125 VAC | 125 VDC | 50 A | 0.76 A2 sec | PICO | - 55 C | + 125 C | 497 mOhms | Reel | |||
Mfr: 046001.5ER TTI: 046001.5ER Littelfuse Availability: 0In StockSurface Mount Fuses 125V 1.5A Slo-Blo | 0In Stock | 460 | Surface Mount Fuses | Time Delay / Slow Blow | 1.5 A | 125 VAC | 125 VDC | 50 A | PICO | - 55 C | + 125 C | 115.1 mOhms | Reel | ||||
Mfr: 0460003.ER TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125V 3A Slo-Blo | 0In Stock | 460 | Surface Mount Fuses | Time Delay / Slow Blow | 3 A | 125 VAC | 125 VDC | 50 A | PICO | - 55 C | + 125 C | 38 mOhms | Reel | ||||
Mfr: 046003.5ER TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125V 3.5A Slo-Blo | 0In Stock | 460 | Surface Mount Fuses | Time Delay / Slow Blow | 3.5 A | 125 VAC | 125 VDC | 50 A | PICO | - 55 C | + 125 C | 23.3 mOhms | Reel | ||||
Mfr: 0460002.ER TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125V 2A Slo-Blo | 0In Stock | 460 | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 125 VAC | 125 VDC | 50 A | 7.6 A2 sec | PICO | - 55 C | + 125 C | 70.5 mOhms | Reel | |||
Mfr: 0460.500ER TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125V .5A Slo-Blo | 0In Stock | 460 | Surface Mount Fuses | Time Delay / Slow Blow | 500 mA | 125 VAC | 125 VDC | 50 A | PICO | - 55 C | + 125 C | 1.19 Ohms | Reel | ||||
Mfr: 0460005.ER TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125V 5A Slo-Blo | 0In Stock | 460 | Surface Mount Fuses | Time Delay / Slow Blow | 5 A | 125 VAC | 125 VDC | 50 A | PICO | - 55 C | + 125 C | 12.6 mOhms | Reel | ||||
Mfr: 0460004.ER TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125V 4A Slo-Blo | 0In Stock | 460 | Surface Mount Fuses | Time Delay / Slow Blow | 4 A | 125 VAC | 125 VDC | 50 A | PICO | - 55 C | + 125 C | 18.7 mOhms | Reel | ||||
Mfr: 0460004.UR TTI: 0460004.UR. Littelfuse Availability: 0In StockCut Tape Surface Mount Fuses 4A 125V TIME DELAY | 0In Stock | 460 | Surface Mount Fuses | Time Delay / Slow Blow | 4 A | 125 VAC | 125 VDC | 50 A | 35 A2 sec | PICO | - 55 C | + 125 C | 19.4 mOhms | Cut Tape |
- 1
- 2