456SD - Littelfuse - Surface Mount Fuses
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0456050.DRSD TTI: 0456050.DRSD Littelfuse Availability: 0In StockSurface Mount Fuses 50A 125V HI CURRENT | 0In Stock | 456SD | Surface Mount Ceramic Fuses | Fast Blow | 50 A | 125 VAC | 75 VDC | 100 A, 600 A | 12.2 mm x 4.5 mm | - 55 C | + 125 C | 1.05 mOhms | Reel | ||||
Mfr: 0456040.DRSD TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 40A 125V HI CURRENT | 0In Stock | 456SD | Surface Mount Ceramic Fuses | Fast Blow | 40 A | 125 VAC | 75 VDC | 100 A, 600 A | 191 A2 sec | 12.2 mm x 4.5 mm | - 55 C | + 125 C | 1.3 mOhms | Reel |