452 - Littelfuse - Surface Mount Fuses
69 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0452003.MRL TTI: 0452003.MRL Littelfuse Availability: 28,000In StockSurface Mount Fuses 125VAC 3A .034ohms 452 NANO2 | 28,000In Stock | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 3 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 20.16 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 34 mOhms | Reel | ||||
Mfr: 0452001.MRL TTI: 0452001.MRL Littelfuse Availability: 115,000In StockSurface Mount Fuses 125VAC 1A .225ohms 452 NANO2 | 115,000In Stock | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 1.98 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 225 mOhms | Reel | ||||
Mfr: 045201.5MRL TTI: 045201.5MRL Littelfuse Availability: 6,000In Stock10,000 On Order Expected 31-Mar-27 Surface Mount Fuses 125VAC 1.5A .093ohms 452 NANO2 | 6,000In Stock10,000 On Order Expected 31-Mar-27 | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1.5 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 3.65 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 93 mOhms | Reel | ||||
Mfr: 0452002.MRL TTI: 0452002.MRL Littelfuse Availability: 4,000In Stock6,000 On Order Expected 22-Mar-27 Surface Mount Fuses 125VAC 2A .0625ohms 452 NANO2 | 4,000In Stock6,000 On Order Expected 22-Mar-27 | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 8.2 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 62.5 mOhms | Reel | ||||
Mfr: 0452004.MRL TTI: 0452004.MRL Littelfuse Availability: 12,000In StockSurface Mount Fuses 125VAC 4A .0186ohms 452 NANO2 | 12,000In Stock | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 4 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 34.4 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 18.6 mOhms | Reel | ||||
Mfr: 0452.750MRL TTI: 0452.750MRL Littelfuse Availability: 5,000In Stock19,000 On Order Expected 19-Jan-27 Surface Mount Fuses 125VAC 0.75A .36ohms 452 NANO2 | 5,000In Stock19,000 On Order Expected 19-Jan-27 | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 750 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 0.904 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 360 mOhms | Reel | ||||
Mfr: 045202.5MRL TTI: 045202.5MRL Littelfuse Availability: 11,000In StockSurface Mount Fuses 125VAC 2.5A .045ohms 452 NANO2 | 11,000In Stock | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2.5 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 15 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 45 mOhms | Reel | ||||
Mfr: 045201.5MRSN TTI: 045201.5MRSN Littelfuse Availability: 1,000In Stock2,000 On Order Expected 22-Apr-27 Surface Mount Fuses 125VAC 1.5A .093ohms 452 NANO2 | 1,000In Stock2,000 On Order Expected 22-Apr-27 | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1.5 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 93 mOhms | Reel | |||||
Mfr: 0452.500MRL TTI: 0452.500MRL Littelfuse Availability: 1,000In Stock2,000 On Order Expected Surface Mount Fuses 125VAC 0.5A .7ohms 452 NANO2 | 1,000In Stock2,000 On Order Expected | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 500 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 0.24 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 700 mOhms | Reel | ||||
Mfr: 0452001.MRL TTI: 0452001.MRL. Littelfuse Availability: 720In StockCut Tape Surface Mount Fuses 125V 1A | 720In Stock | 452 | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 125 VAC | 125 VDC | 50 A | 1.98 A2 sec | NANO | - 55 C | + 125 C | 225 mOhms | Cut Tape | ||||
Mfr: 0452.750MRL TTI: 0452.750MRL. Littelfuse Availability: 250In StockCut Tape Surface Mount Fuses 125V .75A | 250In Stock | 452 | Surface Mount Fuses | Time Delay / Slow Blow | 750 mA | 125 VAC | 125 VDC | 50 A | 0.904 A2 sec | NANO | - 55 C | + 125 C | 360 mOhms | Cut Tape | ||||
Mfr: 0452.500MRL TTI: 0452.500MRL. Littelfuse Availability: 140In StockCut Tape Surface Mount Fuses 125V SB NANO2 .500A | 140In Stock | 452 | Surface Mount Fuses | Time Delay / Slow Blow | 500 mA | 125 VAC | 125 VDC | 50 A | 0.24 A2 sec | NANO | - 55 C | + 125 C | 700 mOhms | Cut Tape | ||||
Mfr: 0452003.MRL TTI: 0452003.MRL. Littelfuse Availability: 750In StockCut Tape Surface Mount Fuses 125V 3A | 750In Stock | 452 | Surface Mount Fuses | Time Delay / Slow Blow | 3 A | 125 VAC | 125 VDC | 50 A | 20.16 A2 sec | NANO | - 55 C | + 125 C | 34 mOhms | Cut Tape | ||||
Mfr: 0452004.MRL TTI: 0452004.MRL. Littelfuse Availability: 980In StockCut Tape Surface Mount Fuses 125V 4A | 980In Stock | 452 | Surface Mount Fuses | Time Delay / Slow Blow | 4 A | 125 VAC | 125 VDC | 50 A | 34.4 A2 sec | NANO | - 55 C | + 125 C | 18.6 mOhms | Cut Tape | ||||
Mfr: 045202.5MRL TTI: 045202.5MRL. Littelfuse Availability: 960In StockCut Tape Surface Mount Fuses 125V 2.5A | 960In Stock | 452 | Surface Mount Fuses | Time Delay / Slow Blow | 2.5 A | 125 VAC | 125 VDC | 50 A | 15 A2 sec | NANO | - 55 C | + 125 C | 45 mOhms | Cut Tape | ||||
Mfr: 0452002.MRL TTI: 0452002.MRL. Littelfuse Availability: 635In StockCut Tape Surface Mount Fuses 125V 2A | 635In Stock | 452 | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 125 VAC | 125 VDC | 50 A | 8.2 A2 sec | NANO | - 55 C | + 125 C | 62.5 mOhms | Cut Tape | ||||
Mfr: 0452005.MRL TTI: 0452005.MRL. Littelfuse Availability: 760In StockCut Tape Surface Mount Fuses 125V 5A | 760In Stock | 452 | Surface Mount Fuses | Time Delay / Slow Blow | 5 A | 125 VAC | 125 VDC | 50 A | 53.72 A2 sec | NANO | - 55 C | + 125 C | 13.6 mOhms | Cut Tape | 576-R452005.L R452005.L | |||
Mfr: 045203.5MRL TTI: 045203.5MRL. Littelfuse Availability: 990In StockCut Tape Surface Mount Fuses 3.5A 125V TIME DELAY | 990In Stock | 452 | Surface Mount Fuses | Time Delay / Slow Blow | 3.5 A | 125 VAC | 125 VDC | 50 A | 26.53 A2 sec | NANO | - 55 C | + 125 C | 22.4 mOhms | Cut Tape | ||||
Mfr: 0452005.MRL TTI: 0452005.MRL Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 5A .0136ohms 452 NANO2 | 0In Stock | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 5 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 53.72 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 13.6 mOhms | Reel | 576-R452005.L R452005.L | |||
Mfr: 0452008.MRL TTI: 0452008.MRL Littelfuse Availability: 0In Stock18,000 On Order Expected Surface Mount Fuses 72VAC 8A .0088ohms 452 NANO2 | 0In Stock18,000 On Order Expected | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 8 A | 72 VAC | 60 VDC | 50 A, 50 A | 137.34 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 8.8 mOhms | Reel | ||||
Mfr: 0452008.MRSN TTI: 0452008.MRSN Littelfuse Availability: 0In StockSurface Mount Fuses 72VAC 8A .0088ohms 452 NANO2 | 0In Stock | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 8 A | 72 VAC | 60 VDC | 50 A, 50 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 8.8 mOhms | Reel | |||||
0In Stock | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 375 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 0.101 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 1.2 Ohms | Reel | |||||
Mfr: 045203.5MRL TTI: 045203.5MRL Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 3.5A .0224ohms 452 NANO2 | 0In Stock | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 3.5 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 26.53 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 22.4 mOhms | Reel | ||||
Mfr: 0452001.NRL TTI: 0452001.NRL Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 1A .225ohms 452 NANO2 | 0In Stock | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 225 mOhms | Reel | |||||
0In Stock | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 62.5 mOhms | Reel |