449 - Littelfuse - Surface Mount Fuses
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0449003.MR TTI: 0449003.MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 3A .0352ohms 449 NANO2 | 0In Stock | 449 | Surface Mount Fuses | Time Delay / Slow Blow | 3 A | 125 VAC | 125 VDC | 50 A, 50 A | 19.55 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 35.2 mOhms | Reel | |||
Mfr: 0449005.MR TTI: 0449005.MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 5A .0171ohms 449 NANO2 | 0In Stock | 449 | Surface Mount Fuses | Time Delay / Slow Blow | 5 A | 125 VAC | 125 VDC | 50 A, 50 A | 59.59 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 17.1 mOhms | Reel | |||
Mfr: 0449002.MR TTI: 0449002.MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 2A .0708ohms 449 NANO2 | 0In Stock | 449 | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 125 VAC | 125 VDC | 50 A, 50 A | 6.76 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 70.8 mOhms | Reel | |||
Mfr: 0449001.MR TTI: 0449001.MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 1A .2516ohms 449 NANO2 | 0In Stock | 449 | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 125 VAC | 125 VDC | 50 A, 50 A | 1.76 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 251.6 mOhms | Reel | |||
0In Stock | 449 | Surface Mount Fuses | Time Delay / Slow Blow | 500 mA | 125 VAC | 125 VDC | 50 A, 50 A | 0.258 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 763.3 mOhms | Reel | ||||
Mfr: 044901.5MR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 1.5A .1186ohms 449 NANO2 | 0In Stock | 449 | Surface Mount Fuses | Time Delay / Slow Blow | 1.5 A | 125 VAC | 125 VDC | 50 A, 50 A | 4.7 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 118.6 mOhms | Reel | |||
Mfr: 044902.5MR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 2.5A .04ohms 449 NANO2 | 0In Stock | 449 | Surface Mount Fuses | Time Delay / Slow Blow | 2.5 A | 125 VAC | 125 VDC | 50 A, 50 A | 13.18 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 40 mOhms | Reel | |||
Mfr: 044903.5MR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 3.5A .0261ohms 449 NANO2 | 0In Stock | 449 | Surface Mount Fuses | Time Delay / Slow Blow | 3.5 A | 125 VAC | 125 VDC | 50 A, 50 A | 32.7 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 26.1 mOhms | Reel | |||
Mfr: 0449.375MR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 125VAC 0.375A 1.513ohms 449 NANO2 | Not Available Online | 449 | Surface Mount Fuses | Time Delay / Slow Blow | 375 mA | 125 VAC | 125 VDC | 50 A, 50 A | 0.088 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 1.513 Ohms | Reel | |||
Mfr: 0449.750MR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 125VAC 0.75A .408ohms 449 NANO2 | Not Available Online | 449 | Surface Mount Fuses | Time Delay / Slow Blow | 750 mA | 125 VAC | 125 VDC | 50 A, 50 A | 0.847 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 408 mOhms | Reel | |||
Mfr: 0449004.MR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 4A .0227ohms 449 NANO2 | 0In Stock | 449 | Surface Mount Fuses | Time Delay / Slow Blow | 4 A | 125 VAC | 125 VDC | 50 A, 50 A | 40.8 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 22.7 mOhms | Reel |