448 - Littelfuse - Surface Mount Fuses
40 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0448.630MR TTI: 0448.630MR Littelfuse Availability: 0In Stock1,000 On Order Expected 12-Nov-26 Surface Mount Fuses 125VAC 0.63A .3125ohms 448 NANO2 | 0In Stock1,000 On Order Expected 12-Nov-26 | 448 | Surface Mount Fuses | Fast Blow | 630 mA | 125 VAC | 125 VDC | 50 A, 50 A | 0.121 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 312.5 mOhms | Reel | |||
Mfr: 0448015.MR TTI: 0448015.MR. Littelfuse Availability: 155In StockCut Tape Surface Mount Fuses 15A 65V VERY FAST ACTING | 155In Stock | 448 | Surface Mount Fuses | Fast Blow | 15 A | 96.1 A2 s | NANO | - 55 C | + 125 C | 3.94 mOhms | Cut Tape | ||||||
Mfr: 0448010.MR TTI: 0448010.MR. Littelfuse Availability: 895In StockCut Tape Surface Mount Fuses 10A 125V VERY FAST ACTING | 895In Stock | 448 | Surface Mount Fuses | Fast Blow | 10 A | 125 VAC | 35 A | 28 A2 sec | NANO | - 55 C | + 125 C | 7 mOhms | Cut Tape | ||||
Mfr: 0448005.MR TTI: 0448005.MR. Littelfuse Availability: 95In StockCut Tape Surface Mount Fuses 5A 125V VERY FAST ACTING | 95In Stock | 448 | Surface Mount Fuses | Fast Blow | 5 A | 50 A, 300 A | 4.49 A2 sec | NANO | - 55 C | + 125 C | 15.31 mOhms | Cut Tape | |||||
Mfr: 044802.5MR TTI: 044802.5MR Littelfuse Availability: 0In Stock1,000 On Order Expected 01-Feb-27 Surface Mount Fuses 125VAC 2.5A .02934ohms 448 NANO2 | 0In Stock1,000 On Order Expected 01-Feb-27 | 448 | Surface Mount Fuses | Fast Blow | 2.5 A | 125 VAC | 125 VDC | 50 A, 50 A | 1.156 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 29.34 mOhms | Reel | |||
Mfr: 044803.5MR TTI: 044803.5MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 3.5A .021ohms 448 NANO2 | 0In Stock | 448 | Surface Mount Fuses | Fast Blow | 3.5 A | 125 VAC | 125 VDC | 50 A, 50 A | 2.3 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 21 mOhms | Reel | |||
Mfr: 0448.080MR TTI: 0448.080MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.08A 4.47ohms 448 NANO2 | 0In Stock | 448 | Surface Mount Fuses | Fast Blow | 80 mA | 125 VAC | 125 VDC | 50 A, 50 A | 0.00043 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 4.47 Ohms | Reel | |||
Mfr: 0448015.MR TTI: 0448015.MR Littelfuse Availability: 0In StockSurface Mount Fuses 65VAC 15A .00394ohms 448 NANO2 | 0In Stock | 448 | Surface Mount Fuses | Fast Blow | 15 A | 65 VAC | 85 VDC | 50 A, 200 A | 96.1 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 3.94 mOhms | Reel | |||
Mfr: 0448012.MR TTI: 0448012.MR Littelfuse Availability: 0In StockSurface Mount Fuses 65VAC 12A .00533ohms 448 NANO2 | 0In Stock | 448 | Surface Mount Fuses | Fast Blow | 12 A | 65 VAC | 85 VDC | 50 A, 200 A | 47.59 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 5.33 mOhms | Reel | |||
Mfr: 044801.5MR TTI: 044801.5MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 1.5A .06514ohms 448 NANO2 | 0In Stock | 448 | Surface Mount Fuses | Fast Blow | 15 A | 65 VAC | 65 VDC | 50 A, 50 A | 0.9 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 65.14 mOhms | Reel | |||
Mfr: 0448004.MR TTI: 0448004.MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 4A .01577ohms 448 NANO2 | 0In Stock | 448 | Surface Mount Fuses | Fast Blow | 4 A | 125 VAC | 125 VDC | 50 A, 50 A | 3.97 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 15.77 mOhms | Reel | |||
Mfr: 0448.500MR TTI: 0448.500MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.5A .38ohms 448 NANO2 | 0In Stock | 448 | Surface Mount Fuses | Fast Blow | 500 mA | 125 VAC | 125 VDC | 50 A, 50 A | 0.1 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 380 mOhms | Reel | |||
Mfr: 044806.3MR TTI: 044806.3MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 6.3A .01044ohms 448 NANO2 | 0In Stock | 448 | Surface Mount Fuses | Fast Blow | 6.3 A | 125 VAC | 125 VDC | 50 A, 50 A | 12.1 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 10.44 mOhms | Reel | |||
Mfr: 0448008.MR TTI: 0448008.MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 8A .0078ohms 448 NANO2 | 0In Stock | 448 | Surface Mount Fuses | Fast Blow | 8 A | 125 VAC | 125 VDC | 50 A, 50 A | 18.33 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 7.8 mOhms | Reel | |||
Mfr: 04481.25MR TTI: 04481.25MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 1.25A .06619ohms 448 NANO2 | 0In Stock | 448 | Surface Mount Fuses | Fast Blow | 1.25 A | 125 VAC | 125 VDC | 50 A, 50 A | 0.9 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 66.19 mOhms | Reel | |||
Mfr: 0448002.MR TTI: 0448002.MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 2A .03529ohms 448 NANO2 | 0In Stock | 448 | Surface Mount Fuses | Fast Blow | 2 A | 125 VAC | 125 VDC | 50 A, 50 A | 0.812 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 35.29 mOhms | Reel | |||
Mfr: 0448003.MR TTI: 0448003.MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 3A .02445ohms 448 NANO2 | 0In Stock | 448 | Surface Mount Fuses | Fast Blow | 3 A | 125 VAC | 125 VDC | 50 A, 50 A | 1.72 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 24.45 mOhms | Reel | |||
Mfr: 0448001.MR TTI: 0448001.MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 1A .0863ohms 448 NANO2 | 0In Stock | 448 | Surface Mount Fuses | Fast Blow | 1 A | 125 VAC | 125 VDC | 50 A, 50 A | 0.441 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 86.3 mOhms | Reel | |||
Mfr: 0448007.MR TTI: 0448007.MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 7A .009ohms 448 NANO2 | 0In Stock | 448 | Surface Mount Fuses | Fast Blow | 7 A | 125 VAC | 125 VDC | 50 A, 50 A | 13.92 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 9 mOhms | Reel | |||
Mfr: 0448.250MR TTI: 0448.250MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.25A .95ohms 448 NANO2 | 0In Stock | 448 | Surface Mount Fuses | Fast Blow | 250 mA | 125 VAC | 125 VDC | 50 A, 50 A | 0.0152 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 950 mOhms | Reel | |||
Mfr: 0448010.MR TTI: 0448010.MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 10A .007ohms 448 NANO2 | 0In Stock | 448 | Surface Mount Fuses | Fast Blow | 10 A | 125 VAC | 125 VDC | 35 A, 50 A | 28 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 7 mOhms | Reel | |||
Mfr: 0448.062MR TTI: 0448.062MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.062A 5.56ohms 448 NANO2 | 0In Stock | 448 | Surface Mount Fuses | Fast Blow | 62 mA | 125 VAC | 125 VDC | 50 A, 50 A | 0.00023 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 5.56 Ohms | Reel | |||
Mfr: 0448005.MR TTI: 0448005.MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 5A .01531ohms 448 NANO2 | 0In Stock | 448 | Surface Mount Fuses | Fast Blow | 5 A | 125 VAC | 125 VDC | 50 A, 50 A | 4.49 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 15.31 mOhms | Reel | |||
Mfr: 0448.100MR TTI: 0448.100MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.1A 2.94ohms 448 NANO2 | 0In Stock | 448 | Surface Mount Fuses | Fast Blow | 100 mA | 125 VAC | 125 VDC | 50 A, 50 A | 0.0082 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 2.94 Ohms | Reel | |||
Mfr: 0448.375MR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.375A .6155ohms 448 NANO2 | 0In Stock | 448 | Surface Mount Fuses | Fast Blow | 375 mA | 125 VAC | 125 VDC | 50 A, 50 A | 0.024 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 615.5 mOhms | Reel |
- 1
- 2