440 - Littelfuse - Surface Mount Fuses
22 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0440002.WR TTI: 0440002.WR Littelfuse Availability: 0In StockSurface Mount Fuses 32V High I2T 1206 2A | 0In Stock | 440 | Surface Mount Fuses | Fast Blow | 2 A | 32 VAC | 32 VDC | 50 A, 50 A | 0.4326 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 38.5 mOhms | Reel | |||
Mfr: 0440005.WR TTI: 0440005.WR Littelfuse Availability: 0In StockSurface Mount Fuses 32V High I2T 1206 5A | 0In Stock | 440 | Surface Mount Fuses | Fast Blow | 5 A | 32 VAC | 32 VDC | 50 A, 50 A | 4.761 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 12 mOhms | Reel | |||
0In Stock | 440 | Surface Mount Fuses | Fast Blow | 750 mA | 63 VAC | 63 VDC | 50 A, 50 A | 0.09312 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 462.4 mOhms | Reel | ||||
Mfr: 0440007.WR TTI: 0440007.WR Littelfuse Availability: 0In StockSurface Mount Fuses 32V High I2T 1206 7A | 0In Stock | 440 | Surface Mount Fuses | Fast Blow | 7 A | 32 VAC | 32 VDC | 50 A, 50 A | 8.464 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 7.53 mOhms | Reel | |||
Mfr: 044003.5WR TTI: 044003.5WR Littelfuse Availability: 0In StockSurface Mount Fuses 32V High I2T 1206 3.5A | 0In Stock | 440 | Surface Mount Fuses | Fast Blow | 3.5 A | 32 VAC | 32 VDC | 50 A, 50 A | 1.789 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 18.45 mOhms | Reel | |||
Mfr: 0440008.WR TTI: 0440008.WR Littelfuse Availability: 0In StockSurface Mount Fuses 32V High I2T 1206 8A | 0In Stock | 440 | Surface Mount Fuses | Fast Blow | 8 A | 32 VAC | 32 VDC | 50 A, 50 A | 12.95 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 6.34 mOhms | Reel | |||
Mfr: 04401.25WR TTI: 04401.25WR Littelfuse Availability: 0In StockSurface Mount Fuses 63V High I2T 1206 1.25A | 0In Stock | 440 | Surface Mount Fuses | Fast Blow | 1.25 A | 50 VAC | 50 VDC | 50 A, 50 A | 0.402 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 226.5 mOhms | Reel | |||
Mfr: 0440.375WR TTI: 0440.375WR Littelfuse Availability: 0In StockSurface Mount Fuses 125V High I2T 1206 .375A | 0In Stock | 440 | Surface Mount Fuses | Fast Blow | 375 mA | 125 VAC | 125 VDC | 50 A, 50 A | 0.01455 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 1.216 Ohms | Reel | |||
Mfr: 0440.250WR TTI: 0440.250WR Littelfuse Availability: 0In StockSurface Mount Fuses 125V High I2T 1206 .250A | 0In Stock | 440 | Surface Mount Fuses | Fast Blow | 250 mA | 125 VAC | 125 VDC | 50 A, 50 A | 0.00649 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 2.14 Ohms | Reel | |||
Mfr: 044001.5WR TTI: 044001.5WR Littelfuse Availability: 0In StockSurface Mount Fuses 63V High I2T 1206 1.5A | 0In Stock | 440 | Surface Mount Fuses | Fast Blow | 1.5 A | 50 VAC | 50 VDC | 50 A, 50 A | 0.50652 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 175.9 mOhms | Reel | |||
Mfr: 0440004.WR TTI: 0440004.WR Littelfuse Availability: 0In StockSurface Mount Fuses 32V High I2T 1206 4A | 0In Stock | 440 | Surface Mount Fuses | Fast Blow | 4 A | 32 VAC | 32 VDC | 50 A, 50 A | 2.601 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 15.53 mOhms | Reel | |||
Mfr: 04401.75WR TTI: 04401.75WR Littelfuse Availability: 0In StockSurface Mount Fuses 32V High I2T 1206 1.75A | 0In Stock | 440 | Surface Mount Fuses | Fast Blow | 1.75 A | 32 VAC | 32 VDC | 50 A, 50 A | 0.3312 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 45 mOhms | Reel | |||
Mfr: 0440.500WR TTI: 0440.500WR Littelfuse Availability: 0In StockSurface Mount Fuses 63V High I2T 1206 .500A | 0In Stock | 440 | Surface Mount Fuses | Fast Blow | 500 mA | 63 VAC | 63 VDC | 50 A, 50 A | 0.02642 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 814 mOhms | Reel | |||
Mfr: 0440001.WR TTI: 0440001.WR Littelfuse Availability: 0In StockSurface Mount Fuses 63V High I2T 1206 1A | 0In Stock | 440 | Surface Mount Fuses | Fast Blow | 1 A | 50 VAC | 50 VDC | 50 A, 50 A | 0.21054 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 309.6 mOhms | Reel | |||
Mfr: 0440003.WR TTI: 0440003.WR Littelfuse Availability: 0In StockSurface Mount Fuses 32V High I2T 1206 3A | 0In Stock | 440 | Surface Mount Fuses | Fast Blow | 3 A | 32 VAC | 32 VDC | 50 A, 50 A | 1.232 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 22.52 mOhms | Reel | |||
Mfr: 044002.5WR TTI: 044002.5WR Littelfuse Availability: 0In StockSurface Mount Fuses 32V High I2T 1206 2.5A | 0In Stock | 440 | Surface Mount Fuses | Fast Blow | 2.5 A | 32 VAC | 32 VDC | 50 A, 50 A | 0.8191 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 28.5 mOhms | Reel | |||
0In Stock | 440 | Surface Mount Ceramic Fuses | Fast Blow | 1206 (3216 metric) | + 150 C | Reel | |||||||||||
0In Stock | 440 | Surface Mount Ceramic Fuses | Fast Blow | 1206 (3216 metric) | + 150 C | Reel | |||||||||||
0In Stock | 440 | Surface Mount Ceramic Fuses | Fast Blow | 1206 (3216 metric) | + 150 C | Reel | |||||||||||
0In Stock | 440 | Surface Mount Ceramic Fuses | Fast Blow | 1206 (3216 metric) | + 150 C | Reel | |||||||||||
0In Stock | 440 | Surface Mount Ceramic Fuses | Fast Blow | 1206 (3216 metric) | + 150 C | Reel | |||||||||||
Mfr: 0440001.WR. TTI: Not Assigned Littelfuse Availability: Not Available OnlineCut Tape Surface Mount Fuses | Not Available Online | 440 | Surface Mount Fuses | Cut Tape |