437 - Littelfuse - Surface Mount Fuses
25 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0437.375WRA TTI: 0437.375WRA Littelfuse Availability: 0In StockSurface Mount Fuses .375A 125V AECQ | 0In Stock | 437 | Surface Mount Fuses | Fast Blow | 375 mA | 125 VAC | 125 VDC | 50 A, 50 A | 0.010 A2 Sec | 1206 (3216 metric) | - 55 C | + 150 C | 1.33 Ohms | AEC-Q200 | Reel | ||
Mfr: 0437.500WR TTI: 0437.500WR Littelfuse Availability: 0In StockSurface Mount Fuses 63V .500A FA 1206 | 0In Stock | 437 | Surface Mount Ceramic Fuses | Fast Blow | 500 mA | 63 VAC | 63 VDC | 50 A, 50 A | 0.018 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 908 mOhms | Reel | |||
0In Stock | 437 | Surface Mount Ceramic Fuses | Fast Blow | 3 A | 32 VAC | 35 VDC | 50 A, 50 A | 0.4 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 33 mOhms | Reel | ||||
0In Stock | 437 | Surface Mount Ceramic Fuses | Fast Blow | 2 A | 63 VAC | 63 VDC | 50 A, 50 A | 0.144 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 62 mOhms | Reel | ||||
Mfr: 0437.750WR TTI: 0437.750WR Littelfuse Availability: 0In StockSurface Mount Fuses 63V .750A FA 1206 | 0In Stock | 437 | Surface Mount Ceramic Fuses | Fast Blow | 750 mA | 63 VAC | 63 VDC | 50 A, 50 A | 0.064 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 665 mOhms | Reel | |||
0In Stock | 437 | Surface Mount Ceramic Fuses | Fast Blow | 7 A | 32 VAC | 35 VDC | 50 A, 50 A | 4.9 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 10 mOhms | Reel | ||||
Mfr: 0437.250WR TTI: 0437.250WR Littelfuse Availability: 0In StockSurface Mount Fuses 125V .250A FA 1206 | 0In Stock | 437 | Surface Mount Ceramic Fuses | Fast Blow | 250 mA | 125 VAC | 125 VDC | 50 A, 50 A | 0.003 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 2.29 Ohms | Reel | |||
0In Stock | 437 | Surface Mount Ceramic Fuses | Fast Blow | 8 A | 32 VAC | 35 VDC | 50 A, 50 A | 6.4 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 8.7 mOhms | Reel | ||||
0In Stock | 437 | Surface Mount Ceramic Fuses | Fast Blow | 1 A | 63 VAC | 63 VDC | 50 A, 50 A | 0.1 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 360 mOhms | Reel | ||||
Mfr: 04371.25WR TTI: 04371.25WR Littelfuse Availability: 0In StockSurface Mount Fuses 63V 1.25A FA 1206 | 0In Stock | 437 | Surface Mount Ceramic Fuses | Fast Blow | 1.25 A | 63 VAC | 63 VDC | 50 A, 50 A | 0.256 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 318 mOhms | Reel | |||
0In Stock | 437 | Surface Mount Ceramic Fuses | Fast Blow | 5 A | 32 VAC | 35 VDC | 50 A, 50 A | 1.936 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 16 mOhms | Reel | ||||
0In Stock | 437 | Surface Mount Ceramic Fuses | Fast Blow | 4 A | 32 VAC | 32 VDC | 50 A, 50 A | 1.024 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 22 mOhms | Reel | ||||
Mfr: 043703.5WR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 32V FA 1206 3.5A | Not Available Online | 437 | Surface Mount Ceramic Fuses | Fast Blow | 3.5 A | 45 VAC | 63 VDC | 50 A, 50 A | 0.576 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 27 mOhms | Reel | |||
Mfr: 043701.5WR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 63V FA 1206 1.5A | 0In Stock | 437 | Surface Mount Ceramic Fuses | Fast Blow | 1.5 A | 63 VAC | 63 VDC | 50 A, 50 A | 0.324 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 209 mOhms | Reel | |||
Mfr: 0437.375WR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125V .375A FA 1206 | 0In Stock | 437 | Surface Mount Ceramic Fuses | Fast Blow | 375 mA | 125 VAC | 125 VDC | 50 A, 50 A | 0.01 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 1.33 Ohms | Reel | |||
0In Stock | 437 | Surface Mount Fuses | Fast Blow | 250 mA | 125 VAC | 125 VDC | 50 A, 50 A | 0.003 A2 Sec | 1206 (3216 metric) | - 55 C | + 150 C | 2.29 Ohms | AEC-Q200 | Reel | |||
Mfr: 04371.75WR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 63V 1.75A FA 1206 | Not Available Online | 437 | Surface Mount Ceramic Fuses | Fast Blow | 1.75 A | 63 VAC | 63 VDC | 50 A, 50 A | 1.936 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 71 mOhms | Reel | |||
0In Stock | 437 | Surface Mount Ceramic Fuses | Fast Blow | 2.5 A | 45 VAC | 63 VDC | 50 A, 50 A | 0.225 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 43 mOhms | Reel | ||||
0In Stock | 437 | Reel | |||||||||||||||
0In Stock | 437 | Reel | |||||||||||||||
Mfr: 04371.75WRP TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 63V 1.75A FA 1206 | 0In Stock | 437 | Surface Mount Fuses | Reel | |||||||||||||
Mfr: 0437.250WR TTI: 0437.250WR. Littelfuse Availability: 0In StockCut Tape Surface Mount Fuses .25A 125V FAST ACTING | 0In Stock | 437 | Surface Mount Fuses | Fast Blow | 250 mA | 125 VAC | 125 VDC | 50 A | 0.003 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 2.29 Ohms | Cut Tape | |||
Not Available Online | 437 | ||||||||||||||||
Not Available Online | 437 | ||||||||||||||||
Mfr: 0437.750WR. TTI: Not Assigned Littelfuse Availability: Not Available OnlineCut Tape Surface Mount Fuses | Not Available Online | 437 | Surface Mount Fuses | Cut Tape |