415 - Littelfuse - Surface Mount Fuses
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0415002.DRSP TTI: 0415002.DRSP Littelfuse Availability: 1,500In StockSurface Mount Fuses 277V 2A 15mm x 5mm | 1,500In Stock | 415 | SMD Fuses | Time Delay / Slow Blow | 2 A | 277 VAC | 277 A, 1.5 kA | 12 A2 sec | - 55 C | + 125 C | 125 mOhms | Reel | |||||
Mfr: 0415004.DRSP TTI: 0415004.DRSP Littelfuse Availability: 1,500In StockSurface Mount Fuses 277V 4A 15mm x 5mm | 1,500In Stock | 415 | SMD Fuses | Time Delay / Slow Blow | 4 A | 277 VAC | 277 A, 1.5 kA | 60 A2 sec | - 55 C | + 125 C | 40 mOhms | Reel | |||||
Mfr: 041506.3DRSP TTI: 041506.3DRSP Littelfuse Availability: 1,500In StockSurface Mount Fuses 277V 6.3A 15mm x 5mm | 1,500In Stock | 415 | SMD Fuses | Time Delay / Slow Blow | 6.3 A | 277 VAC | 277 A, 1.5 kA | 200 A2 sec | - 55 C | + 125 C | 16.8 Ohms | Reel | |||||
Mfr: 04151.25DRSP TTI: 04151.25DRSP Littelfuse Availability: 1,500In StockSurface Mount Fuses 277V 1.25A 15mm x 5mm | 1,500In Stock | 415 | SMD Fuses | Time Delay / Slow Blow | 1.25 A | 277 VAC | 277 A, 1.5 kA | 4.5 A2 sec | - 55 C | + 125 C | 267 mOhms | Reel | |||||
Mfr: 0415001.DRSP TTI: 0415001.DRSP Littelfuse Availability: 1,500In StockSurface Mount Fuses 277V 1A 15mm x 5mm | 1,500In Stock | 415 | SMD Fuses | Time Delay / Slow Blow | 1 A | 277 VAC | 277 A, 1.5 kA | 3.6 A2 sec | - 55 C | + 125 C | 400 mOhms | Reel | |||||
Mfr: 041502.5DRSP TTI: 041502.5DRSP Littelfuse Availability: 1,500In StockSurface Mount Fuses 277V 2.5A 15mm x 5mm | 1,500In Stock | 415 | SMD Fuses | Time Delay / Slow Blow | 2.5 A | 277 VAC | 277 A, 1.5 kA | 25 A2 sec | - 55 C | + 125 C | 91 mOhms | Reel | |||||
Mfr: 04153.15DRSP TTI: 04153.15DRSP Littelfuse Availability: 1,500In StockSurface Mount Fuses 277V 3.15A 15mm x 5mm | 1,500In Stock | 415 | SMD Fuses | Time Delay / Slow Blow | 3.15 A | 277 VAC | 277 A, 1.5 kA | 37 A2 sec | - 55 C | + 125 C | 54 mOhms | Reel | |||||
Mfr: 0415005.DRSP TTI: 0415005.DRSP Littelfuse Availability: 1,500In StockSurface Mount Fuses 277V 5A 15mm x 5mm | 1,500In Stock | 415 | SMD Fuses | Time Delay / Slow Blow | 5 A | 277 VAC | 277 A, 1.5 kA | 110 A2 sec | - 55 C | + 125 C | 25 mOhms | Reel |