159 - Littelfuse - Surface Mount Fuses
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0159.500MR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses SMF TELELINK FUSE 260V .500A | 0In Stock | 159 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 500 mA | 600 VAC | 60 A | 0.84 A2 sec | 10.9 mm x 4.8 mm | - 55 C | + 125 C | 560 mOhms | Reel | ||||
Mfr: 0159002.MR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses SMF TELELINK FUSE 260V 2A | 0In Stock | 159 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 2 A | 600 VAC | 60 A | 17.5 A2 sec | 10.9 mm x 4.8 mm | - 55 C | + 125 C | 45 mOhms | Reel | ||||
Mfr: 01591.25MR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses SMF TELELINK FUSE 260V 1.25A | 0In Stock | 159 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 1.25 A | 600 VAC | 60 A | 16.5 A2 sec | 10.9 mm x 4.8 mm | - 55 C | + 125 C | 104 mOhms | Reel |